12 ns: 3.3V 7
Integrated Silicon Solution, Inc. — www.issi.com — 1-800-379-4774 1
Rev. D
05/09/12
Copyright © 2012 Integrated Silicon Solution, Inc. All rights reserved. ISSI reserves the right to make changes to this specification and its products at any time
without notice. ISSI assumes no liability arising out of the application or use of any information, products or services described herein. Customers are advised to
obtain the latest version of this device specification before relying on any published information and before placing orders for products.
Integrated Silicon Solution, Inc. does not recommend the use of any of its products in life support applications where the failure or malfunction of the product can
reasonably be expected to cause failure of the life support system or to significantly affect its safety or effectiveness. Products are not authorized for use in such
applications unless Integrated Silicon Solution, Inc. receives written assurance to its satisfaction, that:
a.) the risk of injury or damage has been minimized;
b.) the user assume all such risks; and
c.) potential liability of Integrated Silicon Solution, Inc is adequately protected under the circumstances
IS63WV1024BLL
IS64WV1024BLL
128K x 8 HIGH-SPEED CMOS STATIC RAM
FEATURES
•High-speed access time:
12 ns: 3.3V + 10%
15 ns: 2.5V – 3.6V
•High-performance, low-power CMOS process
•CMOS Low Power Operation
50 mW (typical) operating current
25 µW (typical) standby current
•Multiple center power and ground pins for
greater noise immunity
•Easy memory expansion with CE and OE options
•CE power-down
•Fully static operation: no clock or refresh
required
•TTL compatible inputs and outputs
•Packages available:
– 32-pin TSOP (Type II)
– 32-pin sTSOP (Type I)
– 48-Ball miniBGA (6mm x 8mm)
– 32-pin 300-mil SOJ
•Lead-free available
DESCRIPTION
The ISSI IS63/64WV1024BLL is a very high-speed, low
power, 131,072-word by 8-bit CMOS static RAM. The
IS63/64WV1024BLL is fabricated using ISSI's
high-performance CMOS technology. This highly reliable
process coupled with innovative circuit design
techniques, yields higher performance and low power
consumption devices.
When CE is HIGH (deselected), the device assumes a
standby mode at which the power dissipation can be
reduced down to 25 µW (typical) with CMOS input levels.
The IS63/64WV1024BLL operates from a single VDD
power supply. The IS63/64WV1024BLL is available in
32-pin TSOP (Type II), 32-pin sTSOP (Type I), 48-Ball
miniBGA (6mm x 8mm), and 32-pin SOJ (300-mil)
packages.
FUNCTIONAL BLOCK DIAGRAM
A0-A16
CE
OE
WE
128K X 8
MEMORY ARRAY
DECODER
COLUMN I/O
CONTROL
CIRCUIT
GND
VDD
I/O
DATA
CIRCUIT
I/O0-I/O7
MAY 2012