Diodes Incorporated 的 DMN4034SSD 規格書

mDEs ZETEX Leadrfree Green |:| El: 0 :3 D1 D El: ZEI El: 1] 51 S m m m m 3:: 3” 'D E] E] El 10' 9 January 2012 Numbey 0532105 REV 2 7 2 www.diodes.com mm; “mama:
DMN4034SSD
Document Number DS32105 Rev 2 - 2
1 of 9
www.diodes.com January 2012
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
DMN4034SSD
ADVANCE INFORMATION
40V DUAL N-CHANNEL ENHANCEMENT MODE MOSFET
Product Summary
V(BR)DSS RDS(on) ID
TA = 25°C
40V 34mΩ @ VGS = 10V 6.3A
59mΩ @ VGS = 4.5V 4.8A
Description and Applications
This MOSFET has been designed to minimize the on-state resistance
and yet maintain superior switching performance, making it ideal for
high efficiency power management applications.
Motor control
Backlighting
DC-DC Converters
Power management functions
Features and Benefits
100% Unclamped Inductive Switch (UIS) test in production
Low on-resistance
Fast switching speed
Max Qg rated
“Green” component and RoHS compliant (Note 1)
Qualified to AEC-Q101 Standards for High Reliability
Mechanical Data
Case: SO-8
Case Material: Molded Plastic, “Green” Molding Compound. UL
Flammability Classification Rating 94V-0 (Note 1)
Moisture Sensitivity: Level 1 per J-STD-020
Terminals Connections: See diagram below
Terminals: Finish - Matte Tin annealed over Copper lead frame.
Solderable per MIL-STD-202, Method 208
Weight: 0.074 grams (approximate)
Ordering Information (Note 1)
Product Marking Reel size (inches) Tape width (mm) Quantity per reel
DMN4034SSD-13 N4034SD 13 12 2,500
Notes: 1. Diodes, Inc. defines “Green” products as those which are RoHS compliant and contain no halogens or antimony compounds; further information about
Diodes Inc.’s “Green” Policy can be found on our website. For packaging details, go to our website.
Marking Information
Top View Equivalent Circuit
Top View
SO-8
= Manufacturer’s Marking
N4034SD = Product Type Marking Code
YYWW = Date Code Marking
YY = Year (ex: 09 = 2009)
WW = Week (01 - 53)
N4034SD
YY WW
D1S1
G1
S2
G2
D1
D2
D2
D2
S2
G2
D
1
S1
G1
ms” Product Line of ZE’EX : DMN4034SSD 2 a! 9 Document Numbev 0532105 Rev 2 , 2 www.diodes.cnm
DMN4034SSD
Document Number DS32105 Rev 2 - 2
2 of 9
www.diodes.com January 2012
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
DMN4034SSD
ADVANCE INFORMATION
Maximum Ratings @TA = 25°C unless otherwise specified
Characteristic Symbol Value Unit
Drain-Source voltage VDSS 40 V
Gate-Source voltage (Note 2) VGS ±20 V
Single Pulsed Avalanche Energy (Note 9) EAS 27 mJ
Single Pulsed Avalanche Current (Note 9) IAS 15.25 A
Continuous Drain current VGS = 10V (Note 4)
ID
6.3
A
TA = 70°C (Note 4) 5.0
(Note 3) 4.8
Pulsed Drain current VGS = 10V (Note 5) IDM 24.8 A
Continuous Source current (Body diode) (Note 4) IS 3.3 A
Pulsed Source current (Body diode) (Note 5) ISM 24.8 A
Thermal Characteristics @TA = 25°C unless otherwise specified
Characteristic Symbol Value Unit
Power dissipation
Linear derating factor
(Notes 3 & 6)
PD
1.25
10.0 W
mW/°C
(Notes 3 & 7) 1.80
14.3
(Notes 4 & 6) 2.14
17.2
Thermal Resistance, Junction to Ambient
(Notes 3 & 6)
RθJA
100
°C/W
(Notes 3 & 7) 70
(Notes 4 & 6) 58
Thermal Resistance, Junction to Lead (Notes 6 & 8) R
θ
JL 55
Operating and storage temperature range TJ, TSTG -55 to 150 °C
Notes: 2. AEC-Q101 VGS maximum is ±16V.
3. For a device surface mounted on 25mm x 25mm x 1.6mm FR4 PCB with high coverage of single sided 1oz copper, in still air conditions; the device is
measured when operating in a steady-state condition.
4. Same as note (3), except the device is measured at t 10 sec.
5. Same as note (3), except the device is pulsed with D = 0.02 and pulse width 300µs. The pulse current is limited by the maximum junction temperature.
6. For a dual device with one active die.
7. For a device with two active die running at equal power.
8. Thermal resistance from junction to solder-point (at the end of the drain lead).
9. UIS in production with L = 100µH, VDD = 40V.
Product Line of ZETEX : DMN4034SSD 3 049 Document Number 0332105 Rev 2 - 2 www.dlodes.com
DMN4034SSD
Document Number DS32105 Rev 2 - 2
3 of 9
www.diodes.com January 2012
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
DMN4034SSD
ADVANCE INFORMATION
Thermal Characteristics
100m 1 10
1m
10m
100m
1
10
Single Pulse
Tamb=25°C
One active die
RDS(on) Limited
100µs
1ms
10ms
100ms
1s
DC
Safe Operating Area
ID Drain Current (A)
VDS Drain-Source Voltage (V) 0 20 40 60 80 100 120 140 160
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
Two active die
One active die
Derating Curve
Temperature (°C)
Max Power Dissipation (W)
100µ 1m 10m 100m 1 10 100 1k
0
10
20
30
40
50
60
70
80
90
100
110 Tamb=25°C
One active die
Transient Thermal Impedance
D=0.5
D=0.2
D=0.1
Single Pulse
D=0.05
Thermal Resistance (°C/W)
Pulse Width (s) 100µ 1m 10m 100m 1 10 100 1k
1
10
100
Single Pulse
Tamb=25°C
One active die
Pulse Power Dissipation
Pulse Width (s)
Maximum Power (W)
m5” A Product Line of Diodes lncorporal ZETEX : Dss ass 655 as m)
DMN4034SSD
Document Number DS32105 Rev 2 - 2
4 of 9
www.diodes.com January 2012
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
DMN4034SSD
ADVANCE INFORMATION
Electrical Characteristics @TA = 25°C unless otherwise specified
Characteristic Symbol Min Typ Max Unit Test Condition
OFF CHARACTERISTICS
Drain-Source Breakdown Voltage BVDSS 40 V ID = 250μA, VGS = 0V
Zero Gate Voltage Drain Current IDSS 1 μA VDS = 40V, VGS = 0V
Gate-Source Leakage IGSS ±100 nA VGS = ±20V, VDS = 0V
ON CHARACTERISTICS
Gate Threshold Voltage VGS
(
th
)
1.0 3.0 V
ID = 250μA, VDS = VGS
Static Drain-Source On-Resistance (Note 10) RDS (ON) 0.023 0.034 VGS = 10V, ID = 6A
0.039 0.059 VGS = 4.5V, ID = 5A
Forward Transconductance (Notes 10 & 11) gfs 20.5 S VDS = 15V, ID = 6A
Diode Forward Voltage (Note 10) VSD 0.87 1.1 V
IS = 6A, VGS = 0V
Reverse recovery time (Note 11) tr
r
11.2 ns IS = 2A, di/dt= 100A/μs
Reverse recovery charge (Note 11) Qr
r
4.8 nC
DYNAMIC CHARACTERISTICS (Note 11)
Input Capacitance Ciss 453 pF VDS = 20V, VGS = 0V
f = 1MHz
Output Capacitance Coss 79.1 pF
Reverse Transfer Capacitance Crss 40.5 pF
Total Gate Charge (Note 12) Q
g
4.9 8 nC
VGS = 4.5V
VDS = 20V
ID = 6A
Total Gate Charge (Note 12) Q
g
10 18 nC
VGS = 10V
Gate-Source Charge (Note 12) Q
g
s 1.8 nC
Gate-Drain Charge (Note 12) Q
g
d 2.4 nC
Turn-On Delay Time (Note 12) tD
on
2.7 ns
VDD = 20V, VGS = 10V
ID = 1A, RG 6.0Ω
Turn-On Rise Time (Note 12) t
r
2.7 ns
Turn-Off Delay Time (Note 12) tD
off
14 ns
Turn-Off Fall Time (Note 12) tf 6 ns
Notes: 10. Measured under pulsed conditions. Pulse width 300μs; duty cycle 2%
11. For design aid only, not subject to production testing.
12. Switching characteristics are independent of operating junction temperatures.
Product Line of m Diodes Incorporated . ZETEX :
DMN4034SSD
Document Number DS32105 Rev 2 - 2
5 of 9
www.diodes.com January 2012
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
DMN4034SSD
ADVANCE INFORMATION
Typical Characteristics
0.1 1 10
0.01
0.1
1
10
0.1 1 10
0.01
0.1
1
10
12345
1E-3
0.01
0.1
1
10
-50 0 50 100 150
0.4
0.6
0.8
1.0
1.2
1.4
1.6
0.01 0.1 1 10
0.01
0.1
1
10
0.2 0.4 0.6 0.8 1.0
0.01
0.1
1
10
4V
3.5V
10V 4.5V
Output Characteristics
T = 25°C
3V
VGS
ID Drain Current (A)
VDS Drain-Source Voltage (V)
3.5V
10V 4V
2V
2.5V
3V
Output Characteristics
T = 150°C
VGS
ID Drain Current (A)
VDS Drain-Source Voltage (V)
Typical Transfer Characteristics
VDS = 10V
T = 25°C
T = 150°C
ID Drain Current (A)
VGS Gate-Source Voltage (V) Normalised Curves v Temperature
RDS(on)
VGS = 10V
ID = 12A
VGS(th)
VGS = VDS
ID = 250uA
Normalised RDS(on) and VGS(th)
Tj Junction Temperature (°C)
10V
3.5V
4V
3V
On-Resistance v Drain Current
T = 25°C
4.5V
VGS
RDS(on) Drain-Source On-Resistance (Ω)
ID Drain Current (A)
Vgs = 0V
T = 150°C
T = 25°C
Source-Drain Diode Forward Voltage
VSD Source-Drain Voltage (V)
ISD Reverse Drain Current (A)
ms“ Product Line of ZETEX ..(u..o..v.n 24 so Starling Tenwuratuna (7') = 25%: rn > s’ 60 a? E WWW a": a a E 40 a .2 \ rn g 3 V l \ a S 20 6 m < 2="" a="" a="" 3’="" 5="" u="" o="" 100="" 200="" 400="" 600="" 3001000="" inductor="" (ph)="" single»pulse="" avalanche="" tested="" dmn4034ssd="" soda="" document="" numhev="" 0532105="" rev="" 2="" -="" 2="" www.dlodes.com="">
DMN4034SSD
Document Number DS32105 Rev 2 - 2
6 of 9
www.diodes.com January 2012
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
DMN4034SSD
ADVANCE INFORMATION
Typical Characteristics – continued
0.1 1 10
0
100
200
300
400
500
600
CRSS
COSS
CISS
VGS = 0V
f = 1MHz
C Capacitance (pF)
VDS - Drain - Source Voltage (V) 0246810
0
2
4
6
8
10
VDS = 20V
ID = 6A
Gate-Source Voltage v Gate ChargeCapacitance v Drain-Source Voltage
Q - Charge (nC)
VGS Gate-Source Voltage (V)
ZETEX A Product Line of ms Diodes lncorporat a #‘ % . 1L3 i Mse wuflh < ms="" duty="" mm="" mm="" o="" ;="">
DMN4034SSD
Document Number DS32105 Rev 2 - 2
7 of 9
www.diodes.com January 2012
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
DMN4034SSD
ADVANCE INFORMATION
Test Circuits
Current
regulator
Charge
Gate charge test circuit
Switching time test circuit
Basicgatechargewaveform
Switching time waveforms
D.U.T
50k
12V Same as
D.U.T
V
GS
V
GS
V
DS
V
G
Q
GS
Q
GD
Q
G
V
GS
90%
10%
t
(on)
t
(on)
t
d(on)
t
r
t
r
t
V
DS
DD
V
R
D
R
G
V
DS
I
D
I
G
d(off)
m5: DiOdESroduct Line of ZEEX : D Q H H H H77 L” L Pin1j j t ji’Tgfl OApT I: 7 Q7 7 Q< 7="" seating="" plane="" q="" a)="" e="" t="" 77d="" d="" m="" u]:="" oqqq="" q:="" dmn4034ssd="" a="" 049="" d="" aaaaaaa="" numbev="" 0532105="" rev="" 2="" ,="" 2="" www.diodes.com="">
DMN4034SSD
Document Number DS32105 Rev 2 - 2
8 of 9
www.diodes.com January 2012
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
DMN4034SSD
ADVANCE INFORMATION
Package Outline Dimensions
h x 45°
DIM Inches Millimeters DIM Inches Millimeters
Min. Max. Min. Max. Min. Max. Min. Max.
A 0.053 0.069 1.35 1.75 e 0.050 BSC 1.27 BSC
A1 0.004 0.010 0.10 0.25 b 0.013 0.020 0.33 0.51
D 0.189 0.197 4.80 5.00 c 0.008 0.010 0.19 0.25
H 0.228 0.244 5.80 6.20 θ0° 8° 0°
E 0.150 0.157 3.80 4.00 h 0.010 0.020 0.25 0.50
L 0.016 0.050 0.40 1.27 - - - - -
Suggested Pad Layout
1.52
0.060
7.0
0.275
0.6
0
.024
1.27
0.050
4.0
0.155
mm
inches
A Product Line of ZEEX ms Diodes lncorporat n
DMN4034SSD
Document Number DS32105 Rev 2 - 2
9 of 9
www.diodes.com January 2012
© Diodes Incorporated
A
Product Line o
f
Diodes Incorporated
DMN4034SSD
ADVANCE INFORMATION
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2012, Diodes Incorporated
www.diodes.com