Harwin Inc. 的 H3153 Drawing 規格書

Customer Information Sheet DRAWING No. H3I53- XX SHEET 2 0F 2' IE IN DOUBT ' ASK NOT TO SCALE THIRD ANGLE PROJECTION ALL DIMENSIONS IN mm 3 6| MAX 3.|5 MIN 0.43 MAX 9 4/" i¢o.4o QSI 45 MAX QSIIO — —-% ——————————— —- — (30.99 MAX SPECIFICATION: MATERIAL: CONTACT SHELL = BRASS CONTACT CLIP 3 BERVLLIUN COPPER FINISH (ALL OVER NICKELI: DI : Ovlu GOLD CLIPL Au TIN OVER NICKEL SHELL 05 : Ovlu GOLD CLIP, OVISLI GOLD SHELL 46 1 2,41; I001 TIN CLIP, Au IOOX TIN SHELL ELECTRICAL: . CURRENT RATING AT 25 C 2A MAX CURRENT RATING AT BSHC , I 75A MAX CONTACT RESISTANCE (INITIAL) Z ISMQ MAX CONTACT RESISTANCE (AFTER CONDITIONING) : ZSNLQ MAX DURABILITV: 0|, 05 FINISH = 500 OPERATIONS IV RECOMMENDED PIN LENGTH : 3.|5mm MAX , SECTION x-x ORDER CODE: H3|53-XX FINISH' 0| : GOLD CLIP , TIN SHELL 05 GOLD CLIP, GOLD SHELL ”5P ‘3 °“""‘ ”5“ 45 = I001 TIN CLIP Ioox TIN SHELL m: ISS- DATE CINOTE APPROVED: M.PERREII CHECKED: ILPLESTED NOTES- DRAW J CLAI CUSTOMER REF ’ [angIugsN : so OPERATIONS. 2 RECOMMENDED MOUNTING HOLDE SIZE : ¢I.00 , |.|0mm "V' N“ “L- . . 3, RECOMMENDED PIN SIZE: 046 , 0,5Imm OPERATING TEMPERATURE : 755 c T0 was c , ASSEMELI DRG' FOR COMPLETE SPECIFICATION, sEE COMPONENT 4' CONTACT DEPRTH ’ 230’“ SPECIFICATION CODEXX (LATEST ISSUEIV - IIIIEIiIIEI'IEEIEEERIKIII: WWW“ ”mm“ “m HAEWDN I. =nongn'5r In: mm H 0 25’“ SOCKET ASSEMBLY IIEII’IEEI“”LEIIII"°IaIIw $in 3s?” mm “min com an usinvdwwuricmmo. T’“ FINISH' sEE ABOVE WWW "WW3 3*” ' ' o'I‘IL'I‘”p‘I".$o"sWI"II‘o'I'I ANGLES : *5 H3 | 53- XX 20F ”CMNOIPha'WW-CW mm mm mmm UNLESS STATED 5W“: m” Z