3M 的 14x36-SZ6B-yyy-0HC 規格書

3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Cable Assembly
.050 High Speed Video Data Transmission System, 36 Position 14X36-SZ6B-XXX-0HC
Physical
Electrical
Environmental
Channel Link is a trademark of National Semiconductor.
Connector Contact Plating
Wiping Area: 30 μ″ [ 0.76 μm ] Min. Gold
Thumbscrew Shell Color: Beige
Thumbscrew Shell Material: Acrylonitrile Butadiene Styrene (ABS)
Metal shell plating: Nickel
Metal shell material: Aluminum, .050" [1.27 mm] Thick
Cable
Color: Beige
Jacket Material: Polyvinyl Chloride (PVC)
Flammability: AWM VW-1
Voltage Rating: 30 V
Current Rating: 1 A
Insulation Resistance: > 1 × 108Ω at @100 VDC
Withstanding Voltage: 350 VRMS for 1 minute
Individually Shielded Twisted Pairs
Characteristic Impedance: 100 ± 10Ω
Conductor Size: 28 AWG Stranded
Propogation Velocity: 1.25 ns/ft [4.1 ns/m ]
Temperature Rating: -20°C to +75°C
TS-2102-B
Sheet 1 of 4
Supports LVDS Channel Link signaling
10 shielded pairs (100 ohm) +2 drains for
high bandwidth applications
1 USB pair & 4 singles
High density 36 position MDR with rugged
ribbon type contact
Metal junction shell with Quick Release
Latches
EMI over-molded junction shell with rugged
thumbscrew retention
See Regulatory Information Appendix (RIA)
for chemical compliance information
Date Modified: October 9, 2007
UL File No.: E86982
I 0v Generic End Detail MDR as P ooooooo Plug 14x3
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
10336
10336
Cable
(Shielded Twisted Pairs)
36 Position High Density
Mini D Ribbon (MDR)
Male Plug
36 Position High Density
Mini D Ribbon (MDR)
Male Plug
LENGTH
2X Squeeze
Release Latches
2X Squeeze
Release Latches
32.0
1.3 32.0
1.3
MDR 36 Position Plug
Both Ends
1234567 1213111089
20 21 22 23 24
17 181615
25 26 27 28 29
14
19 30 31 32 33 34 35 36
39.8
1.6
12.7
0.5
Metal Latching Shell
3M Mini D Ribbon (MDR) Cable Assembly
.050 High Speed Video Data Transmission System, 36 Position 14X36-SZ6B-XXX-0HC
Ordering Information
14X36-SZ6B-XXX-0HC
Length:
100 = 1.0 meters
200 = 2.0 meters
500 = 5.0 meters TS-2102-B
Sheet 2 of 4
Backshell Options:
T = Over-molded 4-40 thumbscrew
1 = Metal Latching Shell
Generic End Detail
MDR 36 Position Plug
( Both Ends )
[Inch]
Tolerance Unless Noted
mm
mm
[ ] Dimensions for
Reference only
± .10
± .1
0.00
0.0
Assembly Length Tolerance
Cable Length:
0.5 to 1.5 meters -0 + .05 meters
2 to 10 meters -0 +3% of length
(RIA E1 & C1 apply)
Generic End Delail MDR as Position Plug
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Cable Assembly
.050 High Speed Video Data Transmission System, 36 Position 14X36-SZ6B-XXX-0HC
Generic End Detail
MDR 36 Position Plug
( Both Ends )
Note: 1. Use 3341-31 jacksocket for mounting receptacle to panel. TS-2102-B
Sheet 3 of 4
[Inch]
Tolerance Unless Noted
mm
mm
[ ] Dimensions for
Reference only
± .10
± .1
0.00
0.0
12345
6
19
20
7
8
9
10
11
12
13
14
15
16
17
18
21
22
23
24
25
26
27
28
29
30
31
32
33
34
35
36
14.5
0.6
45.7
1.8
37.6
1.5
Assembly Length Tolerance
Cable Length:
0.5 to 1.5 meters -0 + .05 meters
2 to 10 meters -0 +3% of length
2X Thumbscrew
#4-40 thread 2X Thumbscrew
#4-40 thread
36 Position
High Density
Mini D Ribbon
(MDR) Male Plug
36 Position
High Density
Mini D Ribbon
(MDR) Male Plug
Cable
(See pinout for
cable construction)
(See ordering information)
45.7
1.8 LENGTH 45.7
1.8
Over-Molded #4-40 Thumbscrew
fl Signal POSiIiOH Position Signai w m Signai Position Position Signai air
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Mini D Ribbon (MDR) Cable Assembly
.050 High Speed Video Data Transmission System, 36 Position 14X36-SZ6B-XXX-0HC
MDR 36 Position Pinout (F36-02)
P1 P2
Pair Signal Position Position Signal Pair Pair Signal Position Position Signal Pair
1 A0- 1 13 USB Pwr W6 1 A0- 1 13 USB Pwr W6
1 A0+ 19 31 Shld Gnd Drain 1 A0+ 19 31 Shld Gnd Drain
2 A1- 2 14 A4- 6 2 A1- 2 14 A4- 6
2 A1+ 20 32 A4+ 6 2 A1+ 20 32 A4+ 6
3 A2- 3 15 A5- 7 3 A2- 3 15 A5- 7
3 A2+ 21 33 A5+ 7 3 A2+ 21 33 A5+ 7
4 CLK1- 4 16 A6- 8 4 CLK1- 4 16 A6- 8
4 CLK1+ 22 34 A6+ 8 4 CLK1+ 22 34 A6+ 8
5 A3- 5 17 A7- 9 5 A3- 5 17 A7- 9
5 A3+ 23 35 A7+ 9 5 A3+ 23 35 A7+ 9
Drain Shld Gnd 6 18 CLK2- 10 Drain Shld Gnd 6 18 CLK2- 10
N/C 24 36 CLK2+ 10 N/C 24 36 CLK2+ 10
N/C7 N/C7
N/C 25 N/C 25
N/C8 N/C8
N/C 26 N/C 26
N/C9 N/C9
W1 DDC Gnd 27 W1 DDC Gnd 27
W2 DDC/SCL 10 W2 DDC/SCL 10
W3 DDC/SDA 28 W3 DDC/SDA 28
W4 DDC Pwr 11 W4 DDC Pwr 11
W5 USB Gnd 29 W5 USB Gnd 29
SP1 USB+ 12 SP1 USB+ 12
SP1 USB- 30 SP2 USB- 30
Notes:
1. All pairs are individually shielded with aluminum foil.
2. Pair shields are wrapped Aluminum out and in contact with six internal drains (logic ground).
3. Outer braid and foil (chassis ground) is isolated from inner drains (logic ground).
TS-2102-B
Sheet 4 of 4
Regulatory Information Appendix
3M Electronic Solutions Division/Interconnect
EUROPE
Appendix E1: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product is RoHS Compliant 2005/95/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyers exclusive remedy will be in accordance with the Warranty stated below.
Appendix E2: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in the compliant pin area in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/747/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyers exclusive remedy will be in accordance with the Warranty stated below.
Appendix E3: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment as
amended by Commission Decision 2005/618/EC.
This product contains lead in the solder tail area in excess of the maximum concentration value allowed.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyers exclusive remedy will be in accordance with the Warranty stated below.
Appendix E4: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains decaBDE in the insulating material in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/717/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyers exclusive remedy will be in accordance with the Warranty stated below.
RIA-2217B-c
Frfiqlfififigmfigfifiifiqzfififig Name and Content nf Hazardous Substances or Elements 3511mm fi‘fifi'éémfigxzfci% (Hazardous Subs anucs or Elcmunts) (PM! or Component Name) 53%) J< (an="" is.="" (ca)="" nm“="" mm»="" m:="" was)="" 59$.="" m5="" (pam-l)="" %t€1m(conmcx="" plating)="" x="" o="" o="" o="" o="" o="" -znoe="" mimmjm-mfiu="" in="" (indmales="" [hm="" mm»="" 1:="" far="" um,="" pm="" is="" below="" ”u;="" mm="" r0quircmvn|="" in="" o:="" fiwiz‘fi’fifi'fimfiltiafimhfifi‘fl/fiufiw1???elwisl/tux="" humraom="" suhsumuo="" ('unhlincd="" v'n="" ml="" “r="" 1hr="" humugrncnu-i="" lruchr="" sj/tm="" 72006)="" x:="" {méfi'fifi'fi‘mfiiwéiaw‘wfiimlw/wwh’jfimaeujsi/t!136372006="" mmmmmmwzz.="" (tndlcates="" um="" [his="" hazardous="" substance="" contained="" in="" at="" least="" one="" 01="" the="" homogeneuus="" mmenals="" used="" mr="" this="" pun="" is="" above="" me="" mm="" rcmnrcmcnt="" m="" sj/t1136372006.)="">
Appendix E5: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in excess of the maximum concentration value allowed but is compliant by exemption under
Item 6 of the Annex to the Directive.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyers exclusive remedy will be in accordance with the Warranty stated below.
CHINA
Appendix C1: China RoHS
Electronic Industry Standard of the Peoples Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means
that the product or part does not contain any of the following substances in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls
or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyers exclusive remedy will be in accordance with the Warranty stated below.
Appendix C2: China RoHS
Electronic Industry Standard of the Peoples Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls
or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.
RIA-2217B-c
r" rfivfllfififixwfifltlufifrfl$flfl<fii name="" and="" content="" of="" hazardous="" substances="" or="" elements="" w!="" “w="" 4114:4j‘i’w/edrilk="" (hazardous="" substances="" or="" elements)="" (i’m="" nv'="" (‘nnrnncnt="" \am)="" 6mm="" i="" um="" 94="" (an="" 721%="" (mun="" gwflfi="" (mm)="" m="" fin="" lpbde)="" 05:04an="" alloy)="" x="" o="" o="" o="" o="" o="" l!="" mm="" mm="" mm:="" k="" rm="" 1m="" 1v="" 0:="" k/m’mn‘rrfl="" mmm.‘="" .n="" m="" m'="" m="" anmmw="" mm="" x:="" jélxw'm="" quwwjw/m="" wnmmud="" m="" at="" low="" mm="" m="" we="" howngunuuuc="" mom="" .="" 3.1="" u="" ‘="" mum="" mu="" warm="" ‘="" h="" mm="" m="" um»="" mmmm="" .n="" wwmswnns)="" :ewmjc="" www-m="" ‘.="" hilsj/thms’zdog="" «.mwmmmmix.="" (inmam="" mm="" nu:="" ha="" .nd="" ror="" um="" pm="" y»="" ulmo="" \hc="" mm="" qumrmmnl="" m="" sj/1ll.="" l)="" r,="" (indmmfls="" um="" um="" hnun’dnus="" “mum="" cumumml="" do“:="" sulwmnu="" zuoe="" )="">
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2007. All rights reserved.
RIA-2217B-c
3
3M Electronics
Interconnect Products
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3m.com/interconnects 3M is a trademark of 3M Company.
Appendix C3: China RoHS
Electronic Industry Standard of the Peoples Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls
or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.