TDK Corporation 的 DPX105950DT-6012A1 規格書

@TDK
September 2016
Multilayer Diplexer
For 2400-2500MHz / 4900-5950MHz
DPX105950DT-6012A1
1.0x0.5mm [EIA 0402]*
* Dimensions Code JIS[EIA]
RF Components
@TDK 0000 ‘ Common 2 GND 3 High»band 4 Lowband 012a1
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20160901 / rf_dpx_dpx105950dt-6012a1_en.fm20160901 / rf_dpx_dpx105950dt-6012a1_en.fm
Multilayer Diplexer
For 2400-2500MHz / 4900-5950MHz
SHAPES AND DIMENSIONS
RECOMMENDED LAND PATTERN EVALUATION BOARD
DPX105950DT-6012A1
Conformity to RoHS Directive
Dimensions in mm
1 Common
2 GND
3 High-band
4 Low-band
Terminal functions
0.33max.
0.50±0.05
0.20±0.10
0.10±0.10 0.30±0.10
1.00±0.05
(4)(
3)
(1)(
2)
0.12±0.07
Marking
[Top view]
[Bottom view]
Dimensions in mm
0.20 0.20
0.60
0.300.20
Line width should be designed to match 50Ω characteristic impedance,
depending on PCB material and thickness.
5G port Com port
2.4G Port
Marking
Thru hole
Resist
Surface Pattern
Material, Layer
Top Resist
Copper Surface Pattern
FR-4
Copper Inner GND
FR-4
Copper Bottom GND
Thickness
Resist
0.035mm
0.10mm
0.018mm
0.30mm
0.035mm
RoHS Directive Compliant Product: See the following for more details.https://product.tdk.com/info/en/environment/rohs/index.html
fl @TDK (C) ( ) 01231
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20160901 / rf_dpx_dpx105950dt-6012a1_en.fm20160901 / rf_dpx_dpx105950dt-6012a1_en.fm
DPX105950DT-6012A1
ELECTRICAL CHARACTERISTICS
LOW-BAND
Ta: +25±5°C
HIGH-BAND
Ta: +25±5°C
COMMON
Ta: +25±5°C
TEMPERATURE RANGE
Item Frequency Range
(MHz) Min. Typ. Max.
Insertion Loss (dB) 2400 to 2500 0.370.50
2400 to 2500 0.60 (–40 to +85°C)
Return Loss (dB) 2400 to 2500 10 22
Attenuation (dB) 4800 to 6000 2329 —
7200 to 7500 2329 —
Characteristic Impedance ()50 (Nominal)
Item Frequency Range
(MHz) Min. Typ. Max.
Insertion Loss (dB) 4900 to 5950 0.56 0.80
4900 to 5950 1.00 (–40 to +85°C)
Return Loss (dB) 4900 to 5950 10 15
Attenuation (dB)
30 to 2400 25 29
2400 to 2500 27 41
2500 to 2690 2329 —
9800 to 11900 20 30—
Characteristic Impedance ()50 (Nominal)
Item Frequency Range
(MHz) Min. Typ. Max.
Return Loss (dB) 2400 to 2500 10 22
4900 to 5950 10 15
Power Handling (W) — — 1
Characteristic Impedance ()50 (Nominal)
Temperature range
Operating temperature Storage temperature
°C °C
–40 to +85 –40 to +85
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20160901 / rf_dpx_dpx105950dt-6012a1_en.fm20160901 / rf_dpx_dpx105950dt-6012a1_en.fm
DPX105950DT-6012A1
FREQUENCY CHARACTERISTICS
LOW-BAND
Insertion Loss
Return Loss
Attenuation
HIGH-BAND
Insertion Loss
Return Loss
Attenuation
1.5
2.0
0.5
1.0
0.0
3.0
2.5
Insertion Loss(dB)
Frequency(MHz)
1000 1500 2000 2500 3000 3500 4000
20
10
0
50
40
30
Frequency(MHz)
1000 1500 2000 2500 3000 3500 4000
Return Loss(dB)
20
10
0
50
40
30
Attenuation(dB)
Frequency(MHz)
2000 4000 6000 8000 10000 12000
1.5
2.0
0.5
1.0
0.0
3.0
2.5
Insertion Loss(dB)
4000 4500 5000 5500 6000 6500 7000
Frequency(MHz)
4000 4500 5000 5500 6000 6500 7000
Frequency(MHz)
20
10
0
50
40
30
Return Loss(dB)
@TDK
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20160901 / rf_dpx_dpx105950dt-6012a1_en.fm20160901 / rf_dpx_dpx105950dt-6012a1_en.fm
DPX105950DT-6012A1
FREQUENCY CHARACTERISTICS
COMMON
Return Loss Isolation
1000 Frequency(MHz)
20
10
0
60
40
50
30
Return Loss(dB)
2000 3000 4000 5000 6000 7000
20
10
0
50
40
30
Frequency(MHz)
2000 4000 6000 8000 10000 12000
Isolation(dB)
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
RECOMMENDED REFLOW PROFILE
t3 : Time within 5°C of actual peak temperature
The maximum number of reflow is 3.
Preheating Soldering
Critical zone (T3 to T4) Peak
Temp. Time Temp. Time Temp. Time
T1 T2 t1 T3 t2 T4 t3
150°C 200°C 60 to 120sec 217°C 60 to 120sec 240 to 260°C 30sec max.
t3
t1
Preheating
t2
Soldering
T3 T3
T4
T2
T1
t: Time
T: Temperature
Peak
6°C/sec
or lower
3°C/sec
or lower
.AAVTDK 012a1
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20160901 / rf_dpx_dpx105950dt-6012a1_en.fm20160901 / rf_dpx_dpx105950dt-6012a1_en.fm
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using these products.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equipment,
home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equipment,
industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or quality
require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society, person
or property.
Please understand that we are not responsible for any damage or liability caused by use of the products in any of the applications below
or for any other use exceeding the range or conditions set forth in this catalog.
(1) Aerospace/Aviation equipment
(2) Transportation equipment (cars, electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When using this product in general-purpose applications, you are kindly requested to take into consideration securing protection circuit/
equipment or providing backup circuits, etc., to ensure higher safety.
REMINDERS