A
SunLED
www.5unLEDusa.ccm
Package Schematics
’1" 1%
%’—\_ ‘
% ~L ‘ J
o
0 TE}
H L ‘ 4‘ ‘03 [0.012]
0.3 [0.012]
o‘s[ was]
1 H\>—c 2
.020110‘2
TOE
2.5 [sneaking
0,35 [memos [0.035]0A35 [mam]
;\ x ‘ y/ 2*
‘ ”1K
Polarity Mark
Part Number: XZTHI56W-1
3.0x1.0mm INFRARED EMITTING DIODE
Mar 25,2016 XDSA5044 V9-Z Layout: Maggie L.
P. 1/4
Features
● Long life and robust package
● Standard Package: 2,000pcs/ Reel
● MSL (Moisture Sensitivity Level): 3
● RoHS compliant
Package Schematics
Absolute Maximum Ratings
(TA=25°C)
THI
(GaAlAs) Unit
Reverse Voltage VR 5 V
Forward Current IF 50 mA
Forward Current (Peak)
1/100 Duty Cycle
10us Pulse Width
iFS 1200 mA
Power Dissipation PD 80 mW
Operating Temperature TA -40 ~ +85
°C
Storage Temperature Tstg -40 ~ +85
THI
(GaAlAs) Unit
Forward Voltage (Typ.)
(IF=20mA) VF 1.3 V
Forward Voltage (Max.)
(IF=20mA) VF 1.6 V
Reverse Current (Max.)
(VR=5V) IR 10 uA
Wavelength of Peak
Emission CIE127-2007*(Typ.)
(IF=20mA)
λP 880* nm
Spectral Line Full Width
At Half-Maximum (Typ.)
(IF=20mA)
△λ 50 nm
Capacitance (Typ.)
(VF=0V, f=1MHz) C 90 pF
Operating Characteristics
(TA=25°C)
Part
Number
Emitting
Material Lens-color
Wavelength
CIE127-2007*
nm
λP
Viewing
Angle
2θ 1/2
min. typ.
XZTHI56W-1 GaAlAs Water Clear 1* 2.3* 880* 30°
Radiant Intensity
CIE127-2007*
(Po=mW/sr)
@20mA
*Radiant intensity value and wavelength are in accordance with CIE127-2007 standards.
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.15(0.006") unless otherwise noted.
3. Specifications are subject to change without notice.
A Relative Humidity between 40% and 60% is recommended in
ESD-protected work areas to reduce static build up during assembly
process (Reference JEDEC/JESD625-A and JEDEC/J-STD-033)