Molex 的 874271402 規格書

(LDC) _ :IA 42% T 4’ (0.701 J? N ' <1: 1—\="" +="" '="" 41="" g="" ®@g.="" m="" %®@@$i~4fi="" a="" [‘7="" m="" r]="" u="" m="" reinjicate="" g="" r="" w="" -="" r="" ‘="" ck’.n0.\="" 9'="" l="" (0.60)="" (fitch="" #l="" p.c.7.rgard="" (hkflbflm)="" recommended="" installation="" pattern="" 4.200.="" o="" dwch="" z="" lroloiis="" -="" em.)=""><><><>O<> RECOMMENDED PCB. LAYOUT 50:0. ‘0 .40 ISOMETRIC VIEW \230 we FEADER HOUSING - MN lCJSUt) 1* PIN (INSIDE) 1i - I: (‘0.801 .‘O 5.50 m NOTES 5 .6C‘*O.55 46.20 24 47.4Ot355 42.0C 7? 432013.50 37,83 20 floorom $5.60 ‘8 $4.8013.éb 29.43 ‘6 jO.60*O,§O 25.23 ‘1 26.40:O.30 2 L00 W 22.201030 \6,80 0 \8.00:O.38 \2.60 8 — 8.80:025 8.40 6 9.631023 4.?0 ’- E:./-Ot0.20 " 2 3 A [.K M 3.1: molex filXfl‘flfifié
8
0.85 XZ
7PACKAGING & COLOR OPTIONS
0 = TRAY PACKED - COLOR BEIGE
2 = TUBE PACKED - COLOR BEIGE
3 = TAPE & REEL PACKED - COLOR BEIGE
7 = TRAY PACKED - COLOR BLACK
CKT. SIZE
(SEE SHEET 2).
87427-****
1. MATERIALS:
- HEADER: NYLON 46, UL94V-0, COLOR SEE LEGEND.
- PIN: BRASS
2. FINISH- PLATING OF PIN:
2.2 MATTE TIN .00254 MIN. OVER NICKEL .00127 MIN.
3. PRODUCT SPECIFICATION: PS-87427-0001.
4 PACKAGING SPECIFICATION:
TRAY PACK PER PK-87427-001.
TAPE & REEL PACK PER PK-87427-009.
5. MATES WITH: MINI-FIT JR. RECEPTACLE SERIES 5557.
6. THESE PARTS CONFORM TO CLASS "B" REQUIREMENTS OF
COSMETIC SPECIFICATION PS-45499-002.
7 THIS DIMENSION IS 4.2 ON 2 CKT PARTS.
8 FORMING MARKS ARE ACCEPTABLE
9. DISCOLORATION IN THE BANDOLIER CARRIER AREA OF THE PIN IS
INHERENT TO THE PLATING PROCESS AND IS DUE TO THE MASKING
EFFECT OF THE CARRIER. THIS DISCOLORATION IS IN A NON-FUNCTIONAL
AREA OF THE PIN AND WILL NOT AFFECT THE PERFORMANCE OF THE
HEADER ASSEMBLY.
10.PARTS ARE NOT DESIGNED FOR CURRENT SHARING.
11.CONNECTORS ARE NOT TO BE MATED AND UNMATED WHILE CIRCUITS ARE LIVE.
PLATING OPTIONS
2 = NOTE 2.2
4 = NOTE 2.2
4
LEGEND
NOTES
3.40
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
4.2MM W-T-B,
RIGHT ANGLE HEADER WITHOUT MOUNTING
FLANGES
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
874270000-SD
PSD
000
A1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 2
CURRENT REV DESC: ADDED T&R P/N'S
EC NO: 643503
DRWN:
EHAUGERUD
2020/08/17
CHK'D:
DSTEIER
2020/08/26
APPR:
FSMITH
2020/08/27
INITIAL REVISION:
DRWN:
STEVEN
1995/02/27
APPR:
FSMITH
2010/04/09
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
87427
DIMENSION UNITS
SCALE
MM ONLY
2:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.2
±
1 PLACE
±
0.2
±
0 PLACES
± ±
ANGULAR TOL
±
3.0 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2017/10/06
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2020/08/27 21:20:11
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
THIS DRAWING REPLACES DRAWING SD-87427-**0*
molex L ULUU WVVVVV CKT. SIZE 22 CKT. SIZE 241 E W m E ® W W m E W UHEE'EIEEHE Iaaa@éh3EEEa mwwmu%?figuum i wmu LKT SILE 18 w ,9 «m: Q (‘KT $1717 20 01:115le 141 E \W / (‘KT 91717 16 W U H U LKT 5m: 10 CKT.SIZE 12 F E LUU CKT.SIZE 6 jg 3' y CKT §I7F fl Emu EEU n. fiflu CKT. SIZE 2 CKT. SIZE 4
2.2
PACKAGING
COLOR
PLATING
MATTE TIN OVER NICKEL
BEIGE BLACK
TRAY PACKED
87427-2472
87427-2272
87427-2072
87427-1872
87427-1672
87427-1472
87427-1272
87427-1072
87427-0872
87427-0672
87427-0472
87427-0272
BEIGE
87427-2402
87427-2202
87427-2002
87427-1802
87427-1602
87427-1402
87427-1202
87427-1002
87427-0802
87427-0602
87427-0402
87427-0202
TRAY PACKED
2
4
6
8
10
12
14
16
18
20
22
24
CKT.
SIZE
ASSIGNMENT OF PART NUMBER DOES NOT INDICATE
PART AVAILABILITY. CONSULT FACTORY FOR AVAILABILITY.
87427-0234
87427-0834
87427-1034
87427-1434
87427-2034
T&R PACKED
87427-0634
87427-0434
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
4.2MM W-T-B,
RIGHT ANGLE HEADER WITHOUT MOUNTING
FLANGES
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
874270000-SD
PSD
000
A1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 2 OF 2
CURRENT REV DESC: ADDED T&R P/N'S
EC NO: 643503
DRWN:
EHAUGERUD
2020/08/17
CHK'D:
DSTEIER
2020/08/26
APPR:
FSMITH
2020/08/27
INITIAL REVISION:
DRWN:
STEVEN
1995/02/27
APPR:
FSMITH
2010/04/09
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
87427
DIMENSION UNITS
SCALE
MM ONLY
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
2 PLACES
±
0.2
±
1 PLACE
±
0.2
±
0 PLACES
± ±
ANGULAR TOL
±
3.0 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2017/10/06
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2020/08/27 21:20:11
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
87427-1234
87427-1634
87427-1834
87427-2234
87427-2434