XP Power
AC-DC POWER SUPPLIES
2
LCW15 Series
Output
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage 2.9 52.8 VDC See Models & Ratings table
Initial Set Accuracy
±3
% Full load
LCW15US03
±2 LCW15US05
±1 All other models
Voltage Adjustment ±10 %
Minimum Load 0 A No minimum load required
Start Up Delay 125 ms 115/230VAC full load
Hold Up Time
7
ms
115VAC
48 230VAC
Drift ±0.03 % After 20 minutes warm up, 230VAC, 0°C to 50°C
Line Regulation ±1.0 %LCW15US03/05, 100-264VAC, full load
±0.5 All other models, 100-264VAC, full load
Load Regulation
±1.0
%0-100%
load
LCW15US03/05
±0.5 All other models
Transient Response 10 %Recovery within 1% in less than 5ms for a 50-75% and 75-50% load
step
Ripple & Noise mV pk-pk See Models & Ratings table
Over/Undershoot 10 % Full load 5ms recovery
Overvoltage Protection
6.75
VDC
LCW15US03/05
Hiccup mode, auto recovery
16.2 LCW15US12
21.8 LCW15US15
33.6 LCW15US24
60.0 LCW15US48
Overload Protection 110 200 % Nominal output current, auto recovery
Temperature Coefficient ±0.03 5 %/°C
Short Circuit Protection Continuous, hiccup with auto recovery
Input
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage - Operating
85 115/230 305 VAC Derate output power linearly from 100% at 100VAC to 80% at 85VAC
and from 100% at 277VAC to 80% at 305VAC
100 430 VDC
Alternative input. Not to be used in addition to AC input. DC input not
included in safety approvals, external DC rated fuse required. Derate
output power linearly from 100% at 120VDC to 80% at 100VDC and
from 100% at 390VDC to 80% at 430VDC
Input Frequency 47 50/60 63 Hz
Input Current - Full Load 0.35 A115VAC
0.25 230VAC
No Load Input Power 0.3 W
Inrush Current 30 A115VAC cold start at 25°C ambient
50 230VAC cold start at 25°C ambient
Earth Leakage Current 0.5 mA 277VAC/50Hz
Input Protection T1.0A/300VAC Internal fuse fitted in line