onsemi 的 CAT24C256 規格書

HM w 0N Semiconductor® www.0nsemi.com El: El: El: El: HHHH
© Semiconductor Components Industries, LLC, 2014
May, 2018 Rev. 15
1Publication Order Number:
CAT24C256/D
CAT24C256
EEPROM Serial 256-Kb I2C
Description
The CAT24C256 is a EEPROM Serial 256Kb I2C, internally
organized as 32,768 words of 8 bits each.
It features a 64byte page write buffer and supports the Standard
(100 kHz), Fast (400 kHz) and FastPlus (1 MHz) I2C protocol.
Write operations can be inhibited by taking the WP pin High (this
protects the entire memory).
External address pins make it possible to address up to eight
CAT24C256 devices on the same bus.
OnChip ECC (Error Correction Code) makes the device suitable
for high reliability applications.*
Features
Supports Standard, Fast and FastPlus I2C Protocol
1.8 V to 5.5 V Supply Voltage Range
64Byte Page Write Buffer
Hardware Write Protection for Entire Memory
Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs
(SCL and SDA)
Low Power CMOS Technology
1,000,000 Program/Erase Cycles
100 Year Data Retention
Industrial and Extended Temperature Range
SOIC, TSSOP and UDFN 8Pad Packages
This Device is PbFree, Halogen Free/BFR Free, and RoHS
Compliant
Figure 1. Functional Symbol
SDA
SCL
WP
CAT24C256
VCC
VSS
A2, A1, A0
www.onsemi.com
PIN CONFIGURATION
SDA
WP
VCC
VSS
A2
A1
A01
See detailed ordering and shipping information in the package
dimensions section on page 11 of this data sheet.
ORDERING INFORMATION
SOIC8
W SUFFIX
CASE 751BD
SOIC8
X SUFFIX
CASE 751BE
SCL
SOIC (W, X), TSSOP (Y), UDFN (HU4)
TSSOP8
Y SUFFIX
CASE 948AL
Device AddressA0, A1, A2
Serial DataSDA
Serial ClockSCL
Write ProtectWP
Power SupplyVCC
GroundVSS
FunctionPin Name
PIN FUNCTION
For the location of Pin 1, please consult the
corresponding package drawing.
UDFN8
HU4 SUFFIX
CASE 517AZ
The exposed pad for the UDFN packages can be left
floating or connected to Ground.
SOIC8 WIDE
X SUFFIX
CASE 751BE
www onsem' com
CAT24C256
www.onsemi.com
2
Table 1. ABSOLUTE MAXIMUM RATINGS
Parameters Ratings Units
Storage Temperature –65 to +150 °C
Voltage on any Pin with Respect to Ground (Note 1) –0.5 to +6.5 V
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
1. The DC input voltage on any pin should not be lower than 0.5 V or higher than VCC + 0.5 V. During transitions, the voltage on any pin may
undershoot to no less than 1.5 V or overshoot to no more than VCC + 1.5 V, for periods of less than 20 ns.
Table 2. RELIABILITY CHARACTERISTICS (Note 2)
Symbol Parameter Min Units
NEND (Notes 3, 4) Endurance 1,000,000 Program/Erase Cycles
TDR Data Retention 100 Years
2. These parameters are tested initially and after a design or process change that affects the parameter according to appropriate AECQ100
and JEDEC test methods.
3. Page Mode, VCC = 5 V, 25°C.
4. The new product revision (E) uses ECC (Error Correction Code) logic with 6 ECC bits to correct one bit error in 4 data bytes. Therefore, when
a single byte has to be written, 4 bytes (including the ECC bits) are reprogrammed. It is recommended to write by multiple of 4 bytes in order
to benefit from the maximum number of write cycles.
Table 3. D.C. OPERATING CHARACTERISTICS Mature Product (Rev D)
(VCC = 2.5 V to 5.5 V, TA = 40°C to +125°C, and VCC = 1.8 V to 5.5 V, TA = 40°C to +85°C, unless otherwise specified.)
Symbol Parameter Test Conditions Min Max Units
ICCR Read Current Read, fSCL = 400 kHz 1 mA
ICC Write Current Write, fSCL = 400 kHz 3 mA
ISB Standby Current All I/O Pins at GND or VCC TA = 40°C to +85°C 1 mA
TA = 40°C to +125°C 2
ILI/O Pin Leakage Pin at GND or VCC TA = 40°C to +85°C 1 mA
TA = 40°C to +125°C 2
VIL Input Low Voltage 0.5 VCC x 0.3 V
VIH Input High Voltage VCC x 0.7 VCC + 0.5 V
VOL1 Output Low Voltage VCC 2.5 V, IOL = 3.0 mA 0.4 V
VOL2 Output Low Voltage VCC < 2.5 V, IOL = 1.0 mA 0.2 V
Table 4. PIN IMPEDANCE CHARACTERISTICS Mature Product (Rev D)
(VCC = 2.5 V to 5.5 V, TA = 40°C to +125°C, and VCC = 1.8 V to 5.5 V, TA = 40°C to +85°C, unless otherwise specified.)
Symbol Parameter Conditions Max Units
CIN (Note 5) SDA I/O Pin Capacitance VIN = 0 V 8 pF
CIN (Note 5) Input Capacitance (other pins) VIN = 0 V 6 pF
IWP (Note 6) WP Input Current VIN < VIH, VCC = 5.5 V 130 mA
VIN < VIH, VCC = 3.3 V 120
VIN < VIH, VCC = 1.8 V 80
VIN > VIH 1
5. These parameters are tested initially and after a design or process change that affects the parameter according to appropriate AECQ100
and JEDEC test methods.
6. When not driven, the WP pin is pulled down to GND internally. For improved noise immunity, the internal pulldown is relatively strong;
therefore the external driver must be able to supply the pulldown current when attempting to drive the input HIGH. To conserve power, as
the input level exceeds the trip point of the CMOS input buffer (~ 0.5 x VCC), the strong pulldown reverts to a weak current source. The
variable WP input impedance is available only for Die Rev. C and higher.
www onsem' com
CAT24C256
www.onsemi.com
3
Table 5. D.C. OPERATING CHARACTERISTICS New Product (Rev E) (Note 7)
(VCC = 1.8 V to 5.5 V, TA = 40°C to +85°C and VCC = 2.5 V to 5.5 V, TA = 40°C to +125°C, unless otherwise specified.)
Symbol Parameter Test Conditions Min Max Units
ICCR Read Current Read, fSCL = 400 kHz/1 MHz 1 mA
ICCW Write Current 3 mA
ISB Standby Current All I/O Pins at GND or VCC TA = 40°C to +85°C 2 mA
TA = 40°C to +125°C 5
ILI/O Pin Leakage Pin at GND or VCC TA = 40°C to +85°C 1 mA
TA = 40°C to +125°C 2
VIL1 Input Low Voltage 2.5 V VCC 5.5 V 0.5 0.3 VCC V
VIL2 Input Low Voltage 1.8 V VCC < 2.5 V 0.5 0.25 VCC V
VIH1 Input High Voltage 2.5 V VCC 5.5 V 0.7 VCC VCC + 0.5 V
VIH2 Input High Voltage 1.8 V VCC < 2.5 V 0.75 VCC VCC + 0.5 V
VOL1 Output Low Voltage VCC 2.5 V, IOL = 3.0 mA 0.4 V
VOL2 Output Low Voltage VCC < 2.5 V, IOL = 1.0 mA 0.2 V
Table 6. PIN IMPEDANCE CHARACTERISTICS New Product (Rev E) (Note 7)
(VCC = 1.8 V to 5.5 V, TA = 40°C to +85°C and VCC = 2.5 V to 5.5 V, TA = 40°C to +125°C, unless otherwise specified.)
Symbol Parameter Conditions Max Units
CIN (Note 8) SDA I/O Pin Capacitance VIN = 0 V 8 pF
CIN (Note 8) Input Capacitance (other pins) VIN = 0 V 6 pF
IWP
, IA (Note 9) WP Input Current, Address Input
Current (A0, A1, A2)
VIN < VIH, VCC = 5.5 V 75 mA
VIN < VIH, VCC = 3.3 V 50
VIN < VIH, VCC = 1.8 V 25
VIN > VIH 2
7. The new product Rev E is identified by letter “E” or a dedicated marking code on top of the package.
8. These parameters are tested initially and after a design or process change that affects the parameter according to appropriate AECQ100
and JEDEC test methods.
9. When not driven, the WP, A0, A1, A2 pins are pulled down to GND internally. For improved noise immunity, the internal pulldown is relatively
strong; therefore the external driver must be able to supply the pulldown current when attempting to drive the input HIGH. To conserve power,
as the input level exceeds the trip point of the CMOS input buffer (~ 0.5 x VCC), the strong pulldown reverts to a weak current source.
www onsem' com
CAT24C256
www.onsemi.com
4
Table 7. A.C. CHARACTERISTICS Mature Product (Rev D) (Notes 10, 11)
(VCC = 2.5 V to 5.5 V, TA = 40°C to +125°C, and VCC = 1.8 V to 5.5 V, TA = 40°C to +85°C, unless otherwise specified.)
Symbol Parameter
Standard Fast
FastPlus
VCC = 2.5 V 5.5 V
TA = 405C to +855C
Units
Min Max Min Max Min Max
FSCL Clock Frequency 100 400 1,000 kHz
tHD:STA START Condition Hold Time 4 0.6 0.25 ms
tLOW Low Period of SCL Clock 4.7 1.3 0.55 ms
tHIGH High Period of SCL Clock 4 0.6 0.25 ms
tSU:STA START Condition Setup Time 4.7 0.6 0.25 ms
tHD:DAT Data In Hold Time 000ms
tSU:DAT Data In Setup Time 250 100 50 ns
tR (Note 12) SDA and SCL Rise Time 1,000 300 100 ns
tF (Note 12) SDA and SCL Fall Time 300 300 100 ns
tSU:STO STOP Condition Setup Time 4 0.6 0.25 ms
tBUF Bus Free Time Between
STOP and START
4.7 1.3 0.5 ms
tAA SCL Low to Data Out Valid 3.5 0.9 0.50 ms
tDH Data Out Hold Time 100 100 50 ns
Ti (Note 12) Noise Pulse Filtered at SCL
and SDA Inputs
100 100 100 ns
tSU:WP WP Setup Time 000ms
tHD:WP WP Hold Time 2.5 2.5 1 ms
tWR Write Cycle Time 5 5 5 ms
tPU
(Notes 12, 13)
Power-up to Ready Mode 1 1 0.1 1 ms
10.The product Rev D is identified by letter “D” or a dedicated marking code on top of the package.
11. Test conditions according to “A.C. Test Conditions” table.
12.Tested initially and after a design or process change that affects this parameter.
13.tPU is the delay between the time VCC is stable and the device is ready to accept commands.
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
Table 8. A.C. TEST CONDITIONS
Input Levels 0.2 x VCC to 0.8 x VCC
Input Rise and Fall Times 50 ns
Input Reference Levels 0.3 x VCC, 0.7 x VCC
Output Reference Levels 0.5 x VCC
Output Load Current Source: IL = 3 mA (VCC 2.5 V); IL = 1 mA (VCC < 2.5 V); CL = 100 pF
www onsem' com
CAT24C256
www.onsemi.com
5
Table 9. A.C. CHARACTERISTICS New Product (Rev E) (Notes 14, 15)
(VCC = 1.8 V to 5.5 V, TA = 40°C to +85°C and VCC = 2.5 V to 5.5 V, TA = 40°C to +125°C, unless otherwise specified.)
Symbol Parameter
Standard
VCC = 1.8 V 5.5 V
Fast
VCC = 1.8 V 5.5 V
FastPlus
VCC = 2.5 V 5.5 V
TA = 405C to +855C
Units
Min Max Min Max Min Max
FSCL Clock Frequency 100 400 1,000 kHz
tHD:STA START Condition Hold Time 4 0.6 0.25 ms
tLOW Low Period of SCL Clock 4.7 1.3 0.45 ms
tHIGH High Period of SCL Clock 4 0.6 0.40 ms
tSU:STA START Condition Setup Time 4.7 0.6 0.25 ms
tHD:DAT Data In Hold Time 000ms
tSU:DAT Data In Setup Time 250 100 50 ns
tR (Note 16) SDA and SCL Rise Time 1,000 300 100 ns
tF (Note 16) SDA and SCL Fall Time 300 300 100 ns
tSU:STO STOP Condition Setup Time 4 0.6 0.25 ms
tBUF Bus Free Time Between
STOP and START
4.7 1.3 0.5 ms
tAA SCL Low to Data Out Valid 3.5 0.9 0.40 ms
tDH Data Out Hold Time 50 50 50 ns
Ti (Note 16) Noise Pulse Filtered at SCL
and SDA Inputs
50 50 50 ns
tSU:WP WP Setup Time 000ms
tHD:WP WP Hold Time 2.5 2.5 1 ms
tWR Write Cycle Time 5 5 5 ms
tPU
(Notes 16, 17)
Power-up to Ready Mode 1 1 0.1 1 ms
14.Test conditions according to “A.C. Test Conditions” table.
15.The New product Rev E is identified by letter “E” or a dedicated marking code on top of the package.
16.Tested initially and after a design or process change that affects this parameter.
17.tPU is the delay between the time VCC is stable and the device is ready to accept commands.
www onsem' com
CAT24C256
www.onsemi.com
6
Power-On Reset (POR)
The CAT24C256 Die Rev. C incorporates PowerOn
Reset (POR) circuitry which protects the internal logic
against powering up in the wrong state.
The device will power up into Standby mode after VCC
exceeds the POR trigger level and will power down into
Reset mode when VCC drops below the POR trigger level.
This bidirectional POR behavior protects the device
against brownout failure, following a temporary loss of
power.
Pin Description
SCL: The Serial Clock input pin accepts the Serial Clock
signal generated by the Master.
SDA: The Serial Data I/O pin receives input data and
transmits data stored in EEPROM. In transmit mode, this pin
is open drain. Data is acquired on the positive edge, and is
delivered on the negative edge of SCL.
A0, A1 and A2: The Address pins accept the device address.
These pins have onchip pulldown resistors.
WP: The Write Protect input pin inhibits all write
operations, when pulled HIGH. This pin has an onchip
pulldown resistor.
Functional Description
The CAT24C256 supports the InterIntegrated Circuit
(I2C) Bus data transmission protocol, which defines a device
that sends data to the bus as a transmitter and a device
receiving data as a receiver. Data flow is controlled by a
Master device, which generates the serial clock and all
START and STOP conditions. The CAT24C256 acts as a
Slave device. Master and Slave alternate as either
transmitter or receiver. Up to 8 devices may be connected to
the bus as determined by the device address inputs A0, A1,
and A2.
I2C Bus Protocol
The I2C bus consists of two ‘wires’, SCL and SDA. The
two wires are connected to the VCC supply via pullup
resistors. Master and Slave devices connect to the 2wire
bus via their respective SCL and SDA pins. The transmitting
device pulls down the SDA line to ‘transmit’ a ‘0’ and
releases it to ‘transmit’ a ‘1’.
Data transfer may be initiated only when the bus is not
busy (see A.C. Characteristics).
During data transfer, the SDA line must remain stable
while the SCL line is HIGH. An SDA transition while SCL
is HIGH will be interpreted as a START or STOP condition
(Figure 2).
START
The START condition precedes all commands. It consists
of a HIGH to LOW transition on SDA while SCL is HIGH.
The START acts as a ‘wakeup’ call to all receivers. Absent
a START, a Slave will not respond to commands.
STOP
The STOP condition completes all commands. It consists
of a LOW to HIGH transition on SDA while SCL is HIGH.
The STOP starts the internal Write cycle (when following a
Write command) or sends the Slave into standby mode
(when following a Read command).
Device Addressing
The Master initiates data transfer by creating a START
condition on the bus. The Master then broadcasts an 8bit
serial Slave address. The first 4 bits of the Slave address are
set to 1010, for normal Read/Write operations (Figure 3).
The next 3 bits, A2, A1 and A0, select one of 8 possible Slave
devices. The last bit, R/W, specifies whether a Read (1) or
Write (0) operation is to be performed.
Acknowledge
After processing the Slave address, the Slave responds
with an acknowledge (ACK) by pulling down the SDA line
during the 9th clock cycle (Figure 4). The Slave will also
acknowledge the byte address and every data byte presented
in Write mode. In Read mode the Slave shifts out a data byte,
and then releases the SDA line during the 9th clock cycle. If
the Master acknowledges the data, then the Slave continues
transmitting. The Master terminates the session by not
acknowledging the last data byte (NoACK) and by sending
a STOP to the Slave. Bus timing is illustrated in Figure 5.
www.cnsemi.com
CAT24C256
www.onsemi.com
7
START
CONDITION
STOP
CONDITION
SDA
SCL
Figure 2. Start/Stop Timing
Figure 3. Slave Address Bits
1010
DEVICE ADDRESS
A2A1A0R/W
Figure 4. Acknowledge Timing
189
START
SCL FROM
MASTER
BUS RELEASE DELAY (TRANSMITTER) BUS RELEASE DELAY (RECEIVER)
DATA OUTPUT
FROM TRANSMITTER
DATA OUTPUT
FROM RECEIVER
ACK SETUP ( tSU:DAT)
ACK DELAY ( tAA)
Figure 5. Bus Timing
SCL
SDA IN
SDA OUT
tBUF
tSU:STO
tSU:DAT
tR
tAA tDH
tLOW
tHIGH
tLOW
tSU:STA
tHD:STA
tHD:DAT
tF
www onsem' com
CAT24C256
www.onsemi.com
8
WRITE OPERATIONS
Byte Write
In Byte Write mode the Master sends a START, followed
by Slave address, two byte address and data to be written
(Figure 6). The Slave acknowledges all 4 bytes, and the
Master then follows up with a STOP, which in turn starts the
internal Write operation (Figure 7). During internal Write,
the Slave will not acknowledge any Read or Write request
from the Master.
Page Write
The CAT24C256 contains 32,768 bytes of data, arranged
in 512 pages of 64 bytes each. A two byte address word,
following the Slave address, points to the first byte to be
written. The most significant bit of the address word is ‘don’t
care’, the next 9 bits identify the page and the last 6 bits
identify the byte within the page. Up to 64 bytes can be
written in one Write cycle (Figure 8).
The internal byte address counter is automatically
incremented after each data byte is loaded. If the Master
transmits more than 64 data bytes, then earlier bytes will be
overwritten by later bytes in a ‘wraparound’ fashion
(within the selected page). The internal Write cycle starts
immediately following the STOP.
Acknowledge Polling
Acknowledge polling can be used to determine if the
CAT24C256 is busy writing or is ready to accept commands.
Polling is implemented by interrogating the device with a
‘Selective Read’ command (see READ OPERATIONS).
The CAT24C256 will not acknowledge the Slave address,
as long as internal Write is in progress.
Hardware Write Protection
With the WP pin held HIGH, the entire memory is
protected against Write operations. If the WP pin is left
floating or is grounded, it has no impact on the operation of
the CAT24C256. The state of the WP pin is strobed on the
last falling edge of SCL immediately preceding the first data
byte (Figure 9). If the WP pin is HIGH during the strobe
interval, the CAT24C256 will not acknowledge the data byte
and the Write request will be rejected.
Delivery State
The CAT24C256 is shipped erased, i.e., all bytes are FFh.
|:|_|_|_||ll\‘|llllll J \_3_3_3J U M \_3§E§§-'_/ \_ H H H x <—% )ceeeeex="" k="" x="" x:="" _:_="" :x="" www.on="">
CAT24C256
www.onsemi.com
9
SLAVE
ADDRESS
S
A
*
C
K
A
C
K
A
C
K
S
T
O
P
P
S
T
A
R
T
A
C
K
BUS ACTIVITY:
MASTER
SDA LINE
BYTE ADDRESS DATA
Figure 6. Byte Write Timing
* = Don’t Care Bit
A15 A8A7 A0
Figure 7. Write Cycle Timing
STOP
CONDITION START
CONDITION ADDRESS
ACK8th Bit
Byte n
SCL
SDA
tWR
SLAVE
ADDRESS
S
A
C
K
A
C
K
A
C
K
S
T
A
R
T
A
C
K
S
T
O
P
A
C
K
A
C
K
P
A
C
K
BUS
ACTIVITY:
MASTER
SDA LINE
* = Don’t Care Bit
BYTE ADDRESS
DATA DATA n DATA n+63
Figure 8. Page Write Timing
*
A15 A8A7 A0
Figure 9. WP Timing
189
18
ADDRESS
BYTE
DATA
BYTE
SCL
SDA
WP
tSU:WP
tHD:WP
a7a0d7d0
[rm __________ i i \ \ :3:::::::>< i="" i="" \="" \="" eli—him="" iiiiiiihid—mlllllll="" i‘li="" :thihhhhihhhiihhhllmflllllllllll="" www.cnsemi.com="">
CAT24C256
www.onsemi.com
10
READ OPERATIONS
Immediate Address Read
In standby mode, the CAT24C256 internal address
counter points to the data byte immediately following the
last byte accessed by a previous operation. If that ‘previous’
byte was the last byte in memory, then the address counter
will point to the 1st memory byte, etc.
When, following a START, the CAT24C256 is presented
with a Slave address containing a ‘1’ in the R/W bit position
(Figure 10), it will acknowledge (ACK) in the 9th clock cycle,
and will then transmit data being pointed at by the internal
address counter. The Master can stop further transmission by
issuing a NoACK, followed by a STOP condition.
Selective Read
The Read operation can also be started at an address
different from the one stored in the internal address counter.
The address counter can be initialized by performing a
‘dummy’ Write operation (Figure 11). Here the START is
followed by the Slave address (with the R/W bit set to ‘0’)
and the desired two byte address. Instead of following up
with data, the Master then issues a 2nd START, followed by
the ‘Immediate Address Read’ sequence, as described
earlier.
Sequential Read
If the Master acknowledges the 1st data byte transmitted
by the CAT24C256, then the device will continue
transmitting as long as each data byte is acknowledged by
the Master (Figure 12). If the end of memory is reached
during sequential Read, then the address counter will
‘wraparound’ to the beginning of memory, etc. Sequential
Read works with either ‘Immediate Address Read’ or
‘Selective Read’, the only difference being the starting byte
address.
Figure 10. Immediate Address Read Timing
SCL
SDA 8th Bit
STOPNO ACKDATA OUT
89
SLAVE
ADDRESS
S
A
C
K
DATA N
O
A
C
K
S
T
O
P
P
BUS ACTIVITY:
MASTER
SDA LINE
S
T
A
R
T
Figure 11. Selective Read Timing
SLAVE
ADDRESS
S
A
C
K
A
C
K
A
C
K
S
T
A
R
T
SLAVE
S
A
C
K
S
T
A
R
T
P
S
T
O
P
BYTE ADDRESS
ADDRESS
N
O
A
C
K
DATA
BUS ACTIVITY:
MASTER
SDA LINE *
A15 A8A7 A0
* = Don’t Care Bit
Figure 12. Sequential Read Timing
S
T
O
P
P
SLAVE
ADDRESS
A
C
K
N
O
A
C
K
DATA n
BUS ACTIVITY:
MASTER
SDA LINE
A
C
K
DATA n+1 DATA n+2
A
C
K
A
C
K
DATA n+x
m J and
CAT24C256
www.onsemi.com
11
ORDERING INFORMATION
Device Order Number
Device
Marking*
Package
Type Temperature Range Lead Finish Shipping
CAT24C256WIGT3 24256E SOIC8, JEDEC I = Industrial
(40°C to +85°C)
NiPdAu Tape & Reel,
3,000 Units / Reel
CAT24C256XIT2 24256E SOIC8, EIAJ I = Industrial
(40°C to +85°C)
MatteTin Tape & Reel,
2,000 Units / Reel
CAT24C256YIGT3 C56E TSSOP8I = Industrial
(40°C to +85°C)
NiPdAu Tape & Reel,
3,000 Units / Reel
CAT24C256HU4IGT3 C8U UDFN8I = Industrial
(40°C to +85°C)
NiPdAu Tape & Reel,
3,000 Units / Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
18.All packages are RoHS-compliant (Lead-free, Halogen-free).
19.The standard lead finish is NiPdAu.
20.For additional package and temperature options, please contact your nearest ON Semiconductor Sales office.
21.For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
22.For detailed information and a breakdown of device nomenclature and numbering systems, please see the ON Semiconductor Device
Nomenclature document, TND310/D, available at www.onsemi.com
ON Semiconductor is licensed by the Philips Corporation to carry the I2C bus protocol.
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC owns the rights to a number of patents, trademarks,
copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. SCILLC
reserves the right to make changes without further notice to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any
particular purpose, nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without
limitation special, consequential or incidental damages.Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications
and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC
does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for
surgical implant into the body, or other applications intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where
personal injury or death may occur. Should Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and
its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly,
any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture
of the part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81358171050
CAT24C256/D
ON Semiconductor is licensed by Philips Corporation to carry the I2C Bus Protocol.
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative
0N Semiwndudw" NoIEs F Dar—4: I DIMENSIoNINe AND ToLEmNcwe FER I ASME v14 5M 1996 :flj 2 CONTROLLING DIMENSION MILLIMETEns 7 TERMINAL AND Is MEASURED BETWEEN a DIMENSION a APPLIES To PLATED I: I5 AND a 25mm FROM THE IERMINAL HP o coPLANARIIv APPLIES To THE EXPOSED PAD AS WELL AS THE TERMINALS ‘1ng A1 a “0'“ SIDE VIEW 333E“ \‘+D2+¢IL |:)L|‘|_l JT I I ,,+, 52 I I nm‘mn ‘3 Faxb :b—J muoc A a a; ‘ ‘ BOTTOM VIEW 0.050 C nova: SOLDERING FOOTPRINT“ fififififi ’ T [QQIQDIiL L4H 'For aaaIIionaI InIonnaIion on our Pb—Free sIraIagy and somean uaIaIIs, please downIoaa Ihe ON SemIconducler Semering and Mountmg Techmques Relerence Manual, SOLDERRM/D. ON SemIcunduclm and are hademavks aI SemIcanduclur Campunenls lnduslnes. LLC aaa ON SEmIcanduclar ar IKS suhsIdIarIes In Ina Umled SIaIas andJm mhev cmmmes ON SemIcunduclar vesewes Ina “gm Ia make changes wIlhmA Yunnan naIIaa Ia any amaans hecem ON Semenduc‘nv makes m7 wananIy. represenlalmn m guarantee regardmg Ina smIaaIIIIy aI W5 amaaaIs Iar any panIauIaI purpase nnv aaas ON Semumnduclm assume any IIaaIIIIy ansmg auIaI Ina apaIIcaIIan m use In any pmdudnv cIrcuIl ana saaamcany dIsc‘aIms any and an IIaInIIIy InaIaana wIlham IInnIaIIan spaaIaI aansaaaanIIaI m InuaanIaI damages ON Sermmnduclar dues nn| away any hcense under M5 paIanI lIghls Ivar Ina ngnIs aI n|hers
UDFN8, 2x3 EXTENDED PAD
CASE 517AZ
ISSUE A
DATE 23 MAR 2015
SCALE 2:1
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. DIMENSION b APPLIES TO PLATED
TERMINAL AND IS MEASURED BETWEEN
0.15 AND 0.25MM FROM THE TERMINAL TIP.
4. COPLANARITY APPLIES TO THE EXPOSED
PAD AS WELL AS THE TERMINALS.
A
D
E
B
C0.10
PIN ONE
REFERENCE
TOP VIEW
SIDE VIEW
BOTTOM VIEW
L
D2
E2
C
C0.10
C0.08 A1 SEATING
PLANE
NOTE 3
b
8X
0.10 C
0.05 C
AB
DIM MIN MAX
MILLIMETERS
A0.45 0.55
A1 0.00 0.05
b0.20 0.30
D2.00 BSC
D2 1.35 1.45
E3.00 BSC
E2 1.25 1.35
e0.50 BSC
L0.25 0.35
14
8
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
0.50
PITCH
1.45 3.40
1
DIMENSIONS: MILLIMETERS
1
NOTE 4
0.30
8X
DETAIL A
A3 0.13 REF
A3
A
DETAIL B
L1
DETAIL A
L
ALTERNATE
CONSTRUCTIONS
L
L1 −−− 0.15
e
RECOMMENDED
5
1.56
GENERIC
MARKING DIAGRAM*
XXXXX = Specific Device Code
A = Assembly Location
WL = Wafer Lot
Y = Year
W = Work Week
G= PbFree Package
*This information is generic. Please refer to
device data sheet for actual part marking.
PbFree indicator, “G” or microdot “ G”,
may or may not be present.
XXXXX
AWLYWG
1
M
M
0.68
C0.10
8X
DETAIL B
MOLD CMPDEXPOSED Cu
ALTERNATE
CONSTRUCTIONS
A1
A3
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON42552E
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
UDFN8, 2X3 EXTENDED PAD
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
0N Semiwndudw" ON Semxcunduchv and are Mademavk: av Semmanduclur Campunenls Inuwnaa LLC dba ON Samanauaxar Dr H: suaamanas m xna Umled sxaxaa andJm mhev comma: ON Semxcunduclar vesewe: we th| [a make change: wuhum Yunhev name [a any prnduns havem ON Semanduc‘m makes m7 wanamy represenlalmn m guarantee regardmg ma sumahmy at W; manuals can any pamcu‘av purpase nnv dues ON Semumndudm assume any Mammy ansmg mac xna apphcahan m we no any pmduclnv mum and :pecmcafly dwsc‘axms any and au Mammy mcmdmg wmnam hmma‘mn spema‘ cansequenha‘ m \nmdenla‘ damages ON Sammnauaxar dues nn| aanyay any hcense under Ms pa|em thls nar xna ngma av n|hers
SOIC 8, 150 mils
CASE 751BD01
ISSUE O
DATE 19 DEC 2008
E1 E
A
A1
h
θ
L
c
eb
D
PIN # 1
IDENTIFICATION
TOP VIEW
SIDE VIEW END VIEW
Notes:
(1) All dimensions are in millimeters. Angles in degrees.
(2) Complies with JEDEC MS-012.
SYMBOL MIN NOM MAX
θ
A
A1
b
c
D
E
E1
e
h
0º 8º
0.10
0.33
0.19
0.25
4.80
5.80
3.80
1.27 BSC
1.75
0.25
0.51
0.25
0.50
5.00
6.20
4.00
L0.40 1.27
1.35
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON34272E
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
SOIC 8, 150 MILS
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
0N Semiwndudw" ON Semxcunduchv and are Mademavk: av Semmanduclur Campunenb Inuwnaa LLC dba ON Samanauaxar Dr H: suhsxdxanes m xna Umled sxaxaa andJm mhev comma: ON Semxcunduclar vesewe: we th| [a make change: wuhum Yunhev name [a any prnduns havem ON Semanduc‘m makes m7 wanamy represenlalmn m guarantee regardmg ma auuaamw at W; pmducb can any pamcu‘av purpase nnv aaaa ON Semumndudm assume any Mammy ansmg mac xna apphcahan m we no any pmduclnv mum and :pecmcafly mamanns any and au Mammy mcmdmg wmnam hmma‘mn spema‘ canaequemm m mmdenla‘ damages ON Sammnauaxar dues nn| aanyay any hcenae under Ms pa|em thb nar xna ngma av n|hers
SOIC8, 208 mils
CASE 751BE01
ISSUE O
DATE 19 DEC 2008
E1
eb
SIDE VIEW
TOP VIEW
E
D
PIN#1 IDENTIFICATION
END VIEW
A1
A
Lc
Notes:
(1) All dimensions are in millimeters. Angles in degrees.
(2) Complies with EIAJ EDR-7320.
q
SYMBOL MIN NOM MAX
θ
A
A1
b
c
D
E
E1
e
0º 8º
0.05
0.36
0.19
5.13
7.75
5.13
1.27 BSC
2.03
0.25
0.48
0.25
5.33
8.26
5.38
L0.51 0.76
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON34273E
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
SOIC8, 208 MILS
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
0N Semiwndudw" :Fa | i? :L ON Semxcunduchv and are Mademavk: av Semmanduclur Campunenb Inuwnaa LLC dba ON Samanauaxar Dr H: suhsxdxanes m xna Umled sxaxaa andJm mhev comma: ON Semxcunduclar vesewe: we th| [a make change: wuhum Yunhev name [a any prnduns havem ON Semanduc‘m makes m7 wanamy represenlalmn m guarantee regardmg ma auuaamw at W; pmducb can any pamcu‘av purpase nnv aaaa ON Semumndudm assume any Mammy ansmg mac xna apphcahan m we no any pmduclnv mum and :pecmcafly mamanns any and au Mammy mcmdmg wmnam hmma‘mn spema‘ canaequemm m mmdenla‘ damages ON Sammnauaxar dues nn| aanyay any hcenae under Ms pa|em thb nar xna
TSSOP8, 4.4x3
CASE 948AL01
ISSUE O
DATE 19 DEC 2008
E1 E
A2
A1
e
b
D
c
A
TOP VIEW
SIDE VIEW END VIEW
q1
L1 L
Notes:
(1) All dimensions are in millimeters. Angles in degrees.
(2) Complies with JEDEC MO-153.
SYMBOL
θ
MIN NOM MAX
A
A1
A2
b
c
D
E
E1
e
L1
0º 8º
L
0.05
0.80
0.19
0.09
0.50
2.90
6.30
4.30
0.65 BSC
1.00 REF
1.20
0.15
1.05
0.30
0.20
0.75
3.10
6.50
4.50
0.90
0.60
3.00
6.40
4.40
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON34428E
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
TSSOP8, 4.4X3
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: [email protected]
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative