EVALDRIVE3PHPFD7TOBO1 is a complete evaluation board that includes IPN60R1K5PFD7S discrete Superjunction (SJ) MOSFET and 2ED28073J06F gate-driver ICs for motor drives application. Ready-to-use three-phase inverter power stage with 600V blocking voltage - up to 100W. In combination with iMOTION™ controller, the user can run a motor within one hour with a smooth start-up using inductive sensing.
The EVALDRIVE3PHPFD7TOBO1 is designed to provide easy to use power stage based on Infineon's discrete CoolMOS™ Superjunction MOSFET. The board is equipped with all assembly groups for sensorless field oriented control (FOC). It provides a single-phase AC-connector, rectifier, and three-phase output for connecting the motor. The power stage also contains emitter shunts for current sensing and a voltage divider for DC-link voltage measurement.
The board can be easily interfaced through XMC™ Link. This is is an isolated debug probe for all XMC™ microcontrollers. Important note: The isolated debug probe for XMC Link, KITXMCLINKSEGGERV1TOBO1, does not come in the box with this evaluation board – the kit must be ordered separately.
Manufacturer | Infineon Technologies |
---|---|
Category | Motor Control |
Eval Board Part Number | 448-EVALDRIVE3PHPFD7TOBO1-ND |
Eval Board Supplier | Infineon Technologies |
Eval Board |
Board not Stocked
|
Voltage In |
85 ~ 265 VAC
|
Number of Motors and Type |
1, 3-Ph BLDC Motor
1, 3-Ph BLDC, Sensorless 1, 3-Ph PMSM Motor 1, 3-Ph PMSM, Sensorlesss |
Power / Current Out |
825 mA per Phase
|
Features |
Current Limit (Adj. or Fixed)
Current Sensing GUI / Design Software Hall Input Light Load Mode Over Current Protection Over Voltage Protection Power Factor Correction (PFC) Sensorless Control (FOC) Shoot-Through Protection (Overlap) Under Voltage Protection, Brown-Out |
Component Count + Extras |
131 + 14
|
Application / Target Market |
Pumps
White Goods |
Design Author |
Infineon Technologies
|
Main I.C. Base Part |
IMC101T
|
Date Created By Author | 2020-01 |
Date Added To Library | 2020-03 |