MIC261201YJL EV: 4.5 ~ 28V in, 0.8 ~ 5.5V out DC/DC

Summary

The MIC261201 DC-DC regulator operates over an input supply range of 4.5V to 28V, and provides a regulated output at up to 12A of output current. The output voltage is adjustable to 0.8V, with a typical accuracy of ±1%; the device operates at a switching frequency of 600kHz. The switching frequency remains fairly constant, with changes in the input voltage and output load.

Micrel’s Hyper Speed Control™ architecture allows for ultra-fast transient response, while reducing the output capacitance and it also makes (High VIN)/(Low VOUT) operation possible. The MIC261201 utilizes an adaptive TON ripple control architecture.

An undervoltage lockout feature is provided to ensure proper operation under power-sag conditions. It also includes an internal soft-start feature to reduce the inrush current. Foldback current limit and “hiccup” mode short-circuit protection, as well as thermal shutdown ensures protection of the IC during fault conditions.

Note: this evaluation board is for 12A applications.

Specifications

Manufacturer Microchip Technology
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 576-4013-ND
Eval Board Supplier Microchip Technology
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 0.9 V
1 V
1.2 V
1.5 V
1.8 V
2.5 V
3.3 V
5 V
Current Out 12 A
Voltage In 4.5 ~ 28 V
Efficiency @ Conditions >93%, 12V in, 5V @ 0.5 ~ 12 A
>90%, 5V in, 3.3V @ 0.5 ~ 12 A
>90%, 24V in, 5V @ 2 ~ 12 A
Voltage Out Range 0.8 ~ 5.5 V
Features Current Foldback Protection
Power Good Output
Pre-Biased Startup
Short Circuit Protection
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 450 ~ 750 kHz
Standby Current [Typical] 5 µA
Quiescent Current [Typical] 730 µA
Component Count + Extras 33 + 0
Internal Switch Yes
Design Author Microchip Technology
Application / Target Market Computers
Printer, Plotter
Servers
Set-Top Boxes
Telecom
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] 1.5 mA
Main I.C. Base Part MIC261201YJL
Date Created By Author 2011-07
Date Added To Library 2013-03

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: