Fixed Inductors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Search Entry

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MDKK1616 Series
FIXED IND 15UH 400MA 1.8 OHM SMD
Taiyo Yuden
4,729
In Stock
1 : $2.39000
Cut Tape (CT)
2,500 : $1.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
15 µH
±20%
400 mA
640mA
Shielded
1.8Ohm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
Nonstandard
-
0.065" L x 0.065" W (1.64mm x 1.64mm)
0.039" (1.00mm)
MDKK1616 Series
FIXED IND 6.8UH 520MA 820MOHM SM
Taiyo Yuden
1,002
In Stock
1 : $2.39000
Cut Tape (CT)
2,500 : $1.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
6.8 µH
±20%
520 mA
880mA
Shielded
820mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
Nonstandard
-
0.065" L x 0.065" W (1.64mm x 1.64mm)
0.039" (1.00mm)
MDKK1616 Series
FIXED IND 2.2UH 1.65A 165MOHM SM
Taiyo Yuden
3,981
In Stock
1 : $2.39000
Cut Tape (CT)
2,500 : $1.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
2.2 µH
±20%
1.65 A
1.2A
Shielded
165mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
Nonstandard
1616
0.065" L x 0.065" W (1.64mm x 1.64mm)
0.039" (1.00mm)
MDKK1616 Series
FIXED IND 470NH 1.78A 95MOHM SMD
Taiyo Yuden
2,463
In Stock
1 : $2.39000
Cut Tape (CT)
2,500 : $1.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
470 nH
±20%
1.78 A
3.3A
Shielded
95mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
Nonstandard
-
0.065" L x 0.065" W (1.64mm x 1.64mm)
0.039" (1.00mm)
MDKK1616 Series
FIXED IND 3.3UH 650MA 515MOHM SM
Taiyo Yuden
2,454
In Stock
1 : $2.39000
Cut Tape (CT)
2,500 : $1.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
3.3 µH
±20%
650 mA
1.15A
Shielded
515mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
Nonstandard
-
0.065" L x 0.065" W (1.64mm x 1.64mm)
0.039" (1.00mm)
MDKK1616 Series
FIXED IND 4.7UH 550MA 640MOHM SM
Taiyo Yuden
828
In Stock
1 : $2.39000
Cut Tape (CT)
2,500 : $1.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
4.7 µH
±20%
550 mA
950mA
Shielded
640mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
Nonstandard
-
0.065" L x 0.065" W (1.64mm x 1.64mm)
0.039" (1.00mm)
MDKK1616 Series
FIXED IND 1UH 1.7A 85 MOHM SMD
Taiyo Yuden
382
In Stock
1 : $2.39000
Cut Tape (CT)
2,500 : $1.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
1.7 A
2.9A
Shielded
85mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
Nonstandard
1616
0.065" L x 0.065" W (1.64mm x 1.64mm)
0.039" (1.00mm)
MDKK1616 Series
FIXED IND 10UH 450MA 1.12OHM SMD
Taiyo Yuden
26
In Stock
1 : $2.39000
Cut Tape (CT)
2,500 : $1.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
10 µH
±20%
450 mA
800mA
Shielded
1.12Ohm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
Nonstandard
-
0.065" L x 0.065" W (1.64mm x 1.64mm)
0.047" (1.20mm)
MDKK1616 Series
FIXED IND 1.5UH 1.33A 185MOHM SM
Taiyo Yuden
0
In Stock
Check Lead Time
1 : $2.39000
Cut Tape (CT)
2,500 : $1.22808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1.5 µH
±20%
1.33 A
1.75A
Shielded
185mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
Nonstandard
-
0.065" L x 0.065" W (1.64mm x 1.64mm)
0.039" (1.00mm)
Showing
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.