MDKK1616 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDKK1616T3R3MM

DigiKey Part Number
587-4091-2-ND - Tape & Reel (TR)
587-4091-1-ND - Cut Tape (CT)
587-4091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDKK1616T3R3MM
Description
FIXED IND 3.3UH 650MA 515MOHM SM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 650 mA 515mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.15A
Shielding
Shielded
DC Resistance (DCR)
515mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.065" L x 0.065" W (1.64mm x 1.64mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,454
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.95900$19.59
100$1.61430$161.43
1,000$1.32733$1,327.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.22808$3,070.20
5,000$1.15803$5,790.15
7,500$1.11895$8,392.12
12,500$1.07163$13,395.38
17,500$1.04159$18,227.83
25,000$1.01070$25,267.50
62,500$0.97549$60,968.12
Manufacturers Standard Package