MDKK1616 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDKK1616T2R2MM

DigiKey Part Number
587-5928-2-ND - Tape & Reel (TR)
587-5928-1-ND - Cut Tape (CT)
587-5928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDKK1616T2R2MM
Description
FIXED IND 2.2UH 1.65A 165MOHM SM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.65 A 165mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
165mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1616
Size / Dimension
0.065" L x 0.065" W (1.64mm x 1.64mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,981
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.95400$19.54
100$1.61020$161.02
1,000$1.32394$1,323.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.22495$3,062.38
5,000$1.15507$5,775.35
7,500$1.11609$8,370.68
12,500$1.06890$13,361.25
17,500$1.03894$18,181.45
25,000$1.00812$25,203.00
62,500$0.97300$60,812.50
Manufacturers Standard Package