Memory

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Search Entry
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20,913
In Stock
1 : $13.50000
Cut Tape (CT)
4,000 : $8.75286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
256 Bytes x 4096 pages
SPI
85 MHz
8µs, 4ms
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
11,961
In Stock
1 : $13.50000
Cut Tape (CT)
4,000 : $10.60646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
264 Bytes x 4096 pages
SPI
85 MHz
8µs, 4ms
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
7,458
In Stock
1 : $13.83000
Cut Tape (CT)
2,000 : $11.12839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
264 Bytes x 4096 pages
SPI
85 MHz
8µs, 4ms
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
7,381
In Stock
1 : $13.91000
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
264 Bytes x 4096 pages
SPI
85 MHz
8µs, 4ms
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
40,514
In Stock
1 : $14.49000
Cut Tape (CT)
6,000 : $11.16210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
264 Bytes x 4096 pages
SPI
85 MHz
8µs, 4ms
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
15,232
In Stock
1 : $11.77000
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
264 Bytes x 4096 pages
SPI
85 MHz
8µs, 4ms
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
14,694
In Stock
1 : $13.83000
Cut Tape (CT)
4,000 : $8.95240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
256 Bytes x 4096 pages
SPI
85 MHz
8µs, 4ms
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8,814
In Stock
1 : $15.56000
Cut Tape (CT)
5,000 : $12.07363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
264 Bytes x 4096 pages
SPI
85 MHz
8µs, 4ms
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFBGA, WLCSP
8-WLCSP (2.32x1.61)
3,264
In Stock
1 : $12.92000
Cut Tape (CT)
2,000 : $8.56865
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
264 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
1.65V ~ 3.6V
-40°C ~ 125°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
1,190
In Stock
1 : $13.34000
Cut Tape (CT)
2,000 : $10.75610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
256 Bytes x 4096 pages
SPI
85 MHz
8µs, 4ms
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
1,873
In Stock
1 : $14.90000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
264 Bytes x 4096 pages
SPI
85 MHz
8µs, 4ms
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
3,793
In Stock
1 : $13.09000
Cut Tape (CT)
4,000 : $8.25318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
264 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
1.65V ~ 3.6V
-40°C ~ 125°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,374
In Stock
1 : $14.32000
Cut Tape (CT)
4,000 : $10.84823
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
264 Bytes x 4096 pages
SPI
85 MHz
8µs, 4ms
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
29
In Stock
1 : $14.16000
Cut Tape (CT)
2,000 : $11.00429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
264 Bytes x 4096 pages
SPI
85 MHz
8µs, 4ms
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
Showing
of 14

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.