
AT45DB081E-MHN-Y | |
---|---|
DigiKey Part Number | 1265-1110-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB081E-MHN-Y |
Description | IC FLASH 8MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB081E-MHN-Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.90000 | $14.90 |
10 | $13.92900 | $139.29 |
25 | $13.53360 | $338.34 |
50 | $13.22880 | $661.44 |
100 | $12.92590 | $1,292.59 |
250 | $12.52384 | $3,130.96 |
570 | $12.16430 | $6,933.65 |
1,140 | $11.86448 | $13,525.51 |
5,130 | $11.22715 | $57,595.28 |