
AT45DB081E-SHNHA-T | |
---|---|
DigiKey Part Number | 1265-1089-2-ND - Tape & Reel (TR) 1265-1089-1-ND - Cut Tape (CT) 1265-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB081E-SHNHA-T |
Description | IC FLASH 8MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB081E-SHNHA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.16000 | $14.16 |
10 | $13.21200 | $132.12 |
25 | $12.83520 | $320.88 |
50 | $12.55060 | $627.53 |
100 | $12.26240 | $1,226.24 |
250 | $11.88172 | $2,970.43 |
500 | $11.59526 | $5,797.63 |
1,000 | $11.31069 | $11,310.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $11.00429 | $22,008.58 |
4,000 | $10.72735 | $42,909.40 |
6,000 | $10.56753 | $63,405.18 |