2220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2220 Pkg

MC22FA102J-F

DigiKey Part Number
338-1129-ND
Manufacturer
Manufacturer Product Number
MC22FA102J-F
Description
CAP MICA 1000PF 5% 100V 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF Mica Capacitor 100 V 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
1000 pF
Tolerance
±5%
Voltage - Rated
100 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$69.60000$69.60
10$52.28200$522.82
50$45.37220$2,268.61
100$43.23440$4,323.44
500$39.61556$19,807.78
1,000$38.49404$38,494.04
Manufacturers Standard Package