

MC22FA102J-TF | |
|---|---|
DigiKey Part Number | 338-MC22FA102J-TFTR-ND - Tape & Reel (TR) 338-MC22FA102J-TFCT-ND - Cut Tape (CT) 338-MC22FA102J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC22FA102J-TF |
Description | CAP MICA 1000PF 5% 100V 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 100 V 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.36000 | $48.36 |
| 10 | $35.42100 | $354.21 |
| 50 | $30.25800 | $1,512.90 |
| 100 | $28.65850 | $2,865.85 |
| 500 | $27.24688 | $13,623.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.11412 | $25,114.12 |
| 2,000 | $24.42372 | $48,847.44 |
| 3,000 | $24.07753 | $72,232.59 |


