Fixed Inductors

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Search Entry

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MB series
FIXED IND 2.2UH 1.25A 159MOHM SM
Taiyo Yuden
6,254
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.61095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
2.2 µH
±20%
1.25 A
1.8A
Shielded
159mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MB series
FIXED IND 4.7UH 800MA 380MOHM SM
Taiyo Yuden
3,169
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.61095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
4.7 µH
±20%
800 mA
1.15A
Shielded
380mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MB series
FIXED IND 1.5UH 1.5A 106MOHM SMD
Taiyo Yuden
2,612
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.61095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1.5 µH
±20%
1.5 A
2.05A
Shielded
106mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MB-H Series
FIXED IND 1.5UH 1.5A 106MOHM SMD
Taiyo Yuden
3,000
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.71893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1.5 µH
±20%
1.5 A
2.05A
Shielded
106mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MB-H Series
FIXED IND 1UH 1.85A 72 MOHM SMD
Taiyo Yuden
2,400
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.71893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
1.85 A
2.35A
Shielded
72mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MB-H Series
FIXED IND 3.3UH 970MA 260MOHM SM
Taiyo Yuden
1,909
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.71893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
3.3 µH
±20%
970 mA
1.4A
Shielded
260mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MB-H Series
FIXED IND 4.7UH 800MA 380MOHM SM
Taiyo Yuden
1,760
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.71893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
4.7 µH
±20%
800 mA
1.15A
Shielded
380mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MB series
FIXED IND 1UH 1.85A 72 MOHM SMD
Taiyo Yuden
188
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.61095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
1.85 A
2.35A
Shielded
72mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MB-H Series
FIXED IND 470NH 2.6A 42 MOHM SMD
Taiyo Yuden
208
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.71893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
470 nH
±30%
2.6 A
3.9A
Shielded
42mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MB series
FIXED IND 3.3UH 970MA 260MOHM SM
Taiyo Yuden
123
In Stock
1 : $2.22000
Cut Tape (CT)
3,000 : $0.61095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
3.3 µH
±20%
970 mA
1.4A
Shielded
260mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MB-H Series
FIXED IND 2.2UH 1.25A 159MOHM SM
Taiyo Yuden
0
In Stock
Check Lead Time
1 : $1.40000
Cut Tape (CT)
3,000 : $0.71893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
2.2 µH
±20%
1.25 A
1.8A
Shielded
159mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MB-H Series
FIXED IND 240NH 3.5A 26 MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
3,000 : $0.74615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
240 nH
±30%
3.5 A
4.75A
Shielded
26mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MB series
FIXED IND 240NH 3.5A 26 MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1 : $1.56000
Cut Tape (CT)
3,000 : $0.63749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
240 nH
±30%
3.5 A
4.75A
Shielded
26mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MB series
FIXED IND 470NH 2.6A 42 MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1 : $1.56000
Cut Tape (CT)
3,000 : $0.63749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
470 nH
±30%
2.6 A
3.9A
Shielded
42mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MB series
FIXED IND 680NH 2.15A 58MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1 : $1.56000
Cut Tape (CT)
3,000 : $0.63749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
680 nH
±30%
2.15 A
3.15A
Shielded
58mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MB-H Series
FIXED IND 680NH 2.15A 58MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1 : $1.81000
Cut Tape (CT)
3,000 : $0.74615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
680 nH
±30%
2.15 A
3.15A
Shielded
58mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
Showing
of 16

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.