
MBMK2520T3R3M | |
---|---|
DigiKey Part Number | 587-4167-2-ND - Tape & Reel (TR) 587-4167-1-ND - Cut Tape (CT) 587-4167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBMK2520T3R3M |
Description | FIXED IND 3.3UH 970MA 260MOHM SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 970 mA 260mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBMK2520T3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.85200 | $18.52 |
100 | $1.52210 | $152.21 |
1,000 | $1.25151 | $1,251.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61095 | $1,832.85 |
6,000 | $0.57605 | $3,456.30 |
9,000 | $0.55658 | $5,009.22 |
15,000 | $0.53302 | $7,995.30 |
21,000 | $0.51806 | $10,879.26 |
30,000 | $0.50266 | $15,079.80 |
75,000 | $0.46524 | $34,893.00 |
150,000 | $0.45688 | $68,532.00 |