MB-H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBMK2520H3R3M

DigiKey Part Number
587-MBMK2520H3R3MTR-ND - Tape & Reel (TR)
587-MBMK2520H3R3MCT-ND - Cut Tape (CT)
587-MBMK2520H3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBMK2520H3R3M
Description
FIXED IND 3.3UH 970MA 260MOHM SM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 970 mA 260mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBMK2520H3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,909
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.16900$11.69
100$0.95990$95.99
1,000$0.78920$789.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.71893$2,156.79
6,000$0.67788$4,067.28
9,000$0.65497$5,894.73
15,000$0.62726$9,408.90
21,000$0.60965$12,802.65
30,000$0.59155$17,746.50
75,000$0.54752$41,064.00
150,000$0.54743$82,114.50
Manufacturers Standard Package