Fixed Inductors

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Search Entry

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MB series
FIXED IND 4.7UH 600MA 615MOHM SM
Taiyo Yuden
88,088
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.59545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
4.7 µH
±20%
600 mA
600mA
Shielded
615mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
MB series
FIXED IND 2.2UH 850MA 290MOHM SM
Taiyo Yuden
27,896
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.59010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
2.2 µH
±20%
850 mA
900mA
Shielded
290mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
MB series
FIXED IND 1UH 1.45A 106 MOHM SMD
Taiyo Yuden
168,965
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.51930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
1.45 A
1.5A
Shielded
106mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
MB series
FIXED IND 3.3UH 650MA 500MOHM SM
Taiyo Yuden
11,436
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.61095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
3.3 µH
±20%
650 mA
700mA
Shielded
500mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
MB series
FIXED IND 470NH 1.65A 78MOHM SMD
Taiyo Yuden
5,587
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.61095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
470 nH
±30%
1.65 A
2A
Shielded
78mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
MB series
FIXED IND 240NH 2.4A 41 MOHM SMD
Taiyo Yuden
5,445
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.61095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
240 nH
±30%
2.4 A
3A
Shielded
41mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
MB series
FIXED IND 1.5UH 1.1A 173MOHM SMD
Taiyo Yuden
181
In Stock
1 : $2.06000
Cut Tape (CT)
3,000 : $0.61095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1.5 µH
±20%
1.1 A
1.2A
Shielded
173mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
MB series
FIXED IND 680NH 1.5A 90 MOHM SMD
Taiyo Yuden
0
In Stock
Check Lead Time
1 : $1.23000
Cut Tape (CT)
3,000 : $0.61095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
680 nH
±30%
1.5 A
1.8A
Shielded
90mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
Showing
of 8

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.