MB series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBKK2012TR24N

DigiKey Part Number
587-4161-2-ND - Tape & Reel (TR)
587-4161-1-ND - Cut Tape (CT)
587-4161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBKK2012TR24N
Description
FIXED IND 240NH 2.4A 41 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
240 nH Shielded Drum Core, Wirewound Inductor 2.4 A 41mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBKK2012TR24N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
240 nH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
41mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,445
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.98800$9.88
100$0.81580$81.58
1,000$0.67066$670.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.61095$1,832.85
6,000$0.57605$3,456.30
9,000$0.55658$5,009.22
15,000$0.53302$7,995.30
21,000$0.51806$10,879.26
30,000$0.50266$15,079.80
75,000$0.46524$34,893.00
150,000$0.45688$68,532.00
Manufacturers Standard Package