
MBKK2012TR47N | |
---|---|
DigiKey Part Number | 587-4162-2-ND - Tape & Reel (TR) 587-4162-1-ND - Cut Tape (CT) 587-4162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBKK2012TR47N |
Description | FIXED IND 470NH 1.65A 78MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 1.65 A 78mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBKK2012TR47N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.98800 | $9.88 |
100 | $0.81580 | $81.58 |
1,000 | $0.67066 | $670.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61095 | $1,832.85 |
6,000 | $0.57605 | $3,456.30 |
9,000 | $0.55658 | $5,009.22 |
15,000 | $0.53302 | $7,995.30 |
21,000 | $0.51806 | $10,879.26 |
30,000 | $0.50266 | $15,079.80 |
75,000 | $0.46524 | $34,893.00 |
150,000 | $0.45688 | $68,532.00 |