Heat Shrink Tubing

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Search Entry

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
FIT-221L
HEAT SHRINK LSZH 2:1 10'
Alpha Wire
0
In Stock
Value Added Item
1 : $80.06000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
10.00' (3.05m)
0.046" (1.17mm)
0.023" (0.58mm)
0.013" (0.33mm)
Polyolefin (PO), Irradiated
Flame Retardant, Low Smoke
Black
-40°C ~ 125°C
100°C
-
300 Months
FIT-221L
HEAT SHRINK LSZH 2:1 10'
Alpha Wire
0
In Stock
Value Added Item
1 : $84.16000
Spool
Spool
Active
Tubing, Flexible
2 to 1
10.00' (3.05m)
0.063" (1.60mm)
0.031" (0.79mm)
0.014" (0.36mm)
Polyolefin (PO), Irradiated
Flame Retardant, Low Smoke
Black
-40°C ~ 125°C
100°C
-
300 Months
FIT-221L
HEAT SHRINK LSZH 2:1 10'
Alpha Wire
0
In Stock
Value Added Item
1 : $86.95000
Spool
Spool
Active
Tubing, Flexible
2 to 1
10.00' (3.05m)
0.093" (2.36mm)
0.046" (1.17mm)
0.017" (0.43mm)
Polyolefin (PO), Irradiated
Flame Retardant, Low Smoke
Black
-40°C ~ 125°C
100°C
-
300 Months
FIT-221L
HEAT SHRINK LSZH 2:1 10'
Alpha Wire
0
In Stock
Value Added Item
1 : $96.64000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
10.00' (3.05m)
0.125" (3.18mm)
0.063" (1.60mm)
0.017" (0.43mm)
Polyolefin (PO), Irradiated
Flame Retardant, Low Smoke
Black
-40°C ~ 125°C
100°C
-
300 Months
FIT-221L
HEAT SHRINK LSZH 2:1 10'
Alpha Wire
0
In Stock
Value Added Item
1 : $151.74000
Spool
Spool
Active
Tubing, Flexible
2 to 1
10.00' (3.05m)
0.187" (4.75mm)
0.093" (2.36mm)
0.017" (0.43mm)
Polyolefin (PO), Irradiated
Flame Retardant, Low Smoke
Black
-40°C ~ 125°C
100°C
-
300 Months
FIT-221L
HEAT SHRINK LSZH 2:1 10'
Alpha Wire
0
In Stock
Value Added Item
1 : $163.48000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
10.00' (3.05m)
0.250" (6.35mm)
0.125" (3.18mm)
0.022" (0.56mm)
Polyolefin (PO), Irradiated
Flame Retardant, Low Smoke
Black
-40°C ~ 125°C
100°C
-
300 Months
FIT-221L
HEAT SHRINK LSZH 2:1 10'
Alpha Wire
0
In Stock
Value Added Item
1 : $185.57000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
10.00' (3.05m)
0.375" (9.53mm)
0.187" (4.75mm)
0.022" (0.56mm)
Polyolefin (PO), Irradiated
Flame Retardant, Low Smoke
Black
-40°C ~ 125°C
100°C
-
300 Months
FIT-221L
HEAT SHRINK LSZH 2:1 10'
Alpha Wire
0
In Stock
Value Added Item
1 : $325.65000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
10.00' (3.05m)
0.750" (19.05mm)
0.375" (9.53mm)
0.027" (0.69mm)
Polyolefin (PO), Irradiated
Flame Retardant, Low Smoke
Black
-40°C ~ 125°C
100°C
-
300 Months
F221L1IN BK004
HEAT SHRINK LSZH 2:1 10'
Alpha Wire
0
In Stock
Value Added Item
1 : $448.16000
Spool
Spool
Active
Tubing, Flexible
2 to 1
10.00' (3.05m)
1.000" (25.40mm)
0.500" (12.70mm)
0.030" (0.76mm)
Polyolefin (PO), Irradiated
Flame Retardant, Low Smoke
Black
-40°C ~ 125°C
100°C
-
300 Months
FIT-221L
HEAT SHRINK LSZH 2:1 10'
Alpha Wire
0
In Stock
Value Added Item
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Tubing, Flexible
2 to 1
10.00' (3.05m)
0.500" (12.70mm)
0.250" (6.35mm)
0.022" (0.56mm)
Polyolefin (PO), Irradiated
Flame Retardant, Low Smoke
Black
-40°C ~ 125°C
100°C
-
300 Months
Showing
of 10

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).