
F221L1/16 BK001 | |
---|---|
DigiKey Part Number | A200B-10-ND |
Manufacturer | |
Manufacturer Product Number | F221L1/16 BK001 |
Description | HEAT SHRINK LSZH 2:1 10' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 10.00' (3.05m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.014" (0.36mm) | |
Material | ||
Features | Flame Retardant, Low Smoke | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 300 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.16000 | $84.16 |
2 | $77.43000 | $154.86 |
3 | $73.70667 | $221.12 |
5 | $69.30000 | $346.50 |
7 | $66.54429 | $465.81 |
10 | $63.74200 | $637.42 |
25 | $57.06640 | $1,426.66 |
50 | $52.48480 | $2,624.24 |
100 | $48.27330 | $4,827.33 |




