LED Drivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
Standard Number
LNE-12V150WAAA
LED DRIVER CC/CV AC/DC 12V 12.5A
Delta Electronics
0
In Stock
Obsolete
Bulk
Obsolete
Not Verified
Constant Current, Voltage
AC DC Converter
1
90VAC
305VAC
6 ~ 12V
12.5A
150 W
3.85 kV
-
OCP, OTP, OVP, SCP
IP65
-40°C ~ 70°C
91%
Wire Leads
8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm)
UL
8750; 50581; 60950-1
LNE-24V150WAAA
LED DRIVER CC/CV AC/DC 24V 6.3A
Delta Electronics
0
In Stock
Obsolete
Bulk
Obsolete
Not Verified
Constant Current, Voltage
AC DC Converter
1
90VAC
305VAC
12 ~ 24V
6.3A
150 W
3.85 kV
-
OCP, OTP, OVP, SCP
IP65
-40°C ~ 70°C
93%
Wire Leads
8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm)
UL
8750; 50581; 60950-1
LNE-36V150WAAA
LED DRIVER CC/CV AC/DC 36V 4.2A
Delta Electronics
0
In Stock
Obsolete
Bulk
Obsolete
Not Verified
Constant Current, Voltage
AC DC Converter
1
90VAC
305VAC
18 ~ 36V
4.2A
150 W
3.85 kV
-
OCP, OTP, OVP, SCP
IP65
-40°C ~ 70°C
93%
Wire Leads
8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm)
UL
8750; 50581; 60950-1
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current, Voltage
AC DC Converter
1
90VAC
264VAC
24V
6.3A
150 W
3.85 kV
Analog, PWM
OCP, OTP, OVP, SCP
IP65
-40°C ~ 70°C (With Derating)
93%
Wire Leads
8.98" L x 2.68" W x 1.53" H (228.1mm x 68.1mm x 38.9mm)
CB, CCC, CE, cURus, ENEC, PSE, TUV
60950-1
Showing
of 4

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.