

LNE-12V150WAAA | |
---|---|
DigiKey Part Number | 1145-1159-ND |
Manufacturer | |
Manufacturer Product Number | LNE-12V150WAAA |
Description | LED DRIVER CC/CV AC/DC 12V 12.5A |
Customer Reference | |
Detailed Description | 12.5A 6 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 6 ~ 12V | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3.85 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) | |
Approval Agency | UL | |
Standard Number | 8750; 50581; 60950-1 | |
Mounting Type | Chassis Mount | |
Weight | 2.4 lbs (1.1 kg) | |
Base Product Number |