CL21B334KAFNNNE is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 110,968
Unit Price: $0.99000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 295,190
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05132
Datasheet

Direct


KEMET
In Stock: 46,449
Unit Price: $2.22000
Datasheet

Direct


Murata Electronics
In Stock: 76,727
Unit Price: $3.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 8
Unit Price: $1.56000
Datasheet

Upgrade


KEMET
In Stock: 6,183
Unit Price: $7.14000
Datasheet

Upgrade


KEMET
In Stock: 18,252
Unit Price: $1.15000
Datasheet

Upgrade


TDK Corporation
In Stock: 40,108
Unit Price: $1.31000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 81,495
Unit Price: $1.07000

Upgrade


Murata Electronics
In Stock: 101,721
Unit Price: $2.96000
Datasheet

Upgrade


Murata Electronics
In Stock: 124,145
Unit Price: $2.96000
Datasheet

Upgrade


Murata Electronics
In Stock: 28,711
Unit Price: $4.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,165
Unit Price: $4.43000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B334KAFNNNE

DigiKey Part Number
1276-1808-2-ND - Tape & Reel (TR)
1276-1808-1-ND - Cut Tape (CT)
1276-1808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B334KAFNNNE
Description
CAP CER 0.33UF 25V X7R 0805
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B334KAFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types