Control Panel Solutions: Space Optimization, Noise Mitigation, and Enhancing Safety

Inside the Panel, Outside the Panel, and Beyond!

In today’s fast-paced industrial environments, optimizing control panel design is critical to achieving operational efficiency and long-term reliability. Designers need to reduce control panel size without sacrificing performance. Banner Engineering and Panduit have joined forces to showcase products inside and outside the control panel to make it more efficient, safer, and smarter. With these products, designers can optimize control panel design and reduce panel size without sacrificing performance and simplifying integration.

Click below to learn more.

  • Featured products from Banner Engineering
  • Featured products from Panduit

WLS15 Series of LED Strip Lights

Banner Engineering's WLS15 Series of LED strip lights are a simple, cost-effective solution to illuminate machines, workspaces, and mobile equipment for improved efficiency, productivity, and safety.

WLF12 Pro Flexible Multicolor Strip Light

Banner Engineering's WLF12 Pro flexible multicolor strip lights can be installed on curved surfaces or anywhere a slim, low-profile indicator light is needed on industrial equipment.

SC10 Series Safety Controller/Relay Hybrid

Banner Engineering's SC10 series safety controller is easy to use, compact, and cost-effective. It replaces the functionality of two or more safety relay modules and features an intuitive user interface and advanced diagnostic capabilities.

XS26-2 Safety Controllers

Banner Engineering XS26-2 safety controllers can add up to eight I/O expansion modules, utilize in-series diagnostics (ISD), and share data via five different communication protocols.

S15S IO-Link Sensor

The Banner Engineering S15S IO-Link temperature, humidity, and dew point sensor is a cutting-edge solution for precise environmental monitoring in industrial and commercial settings.

K30 Pro-Optical Series

Banner Engineering’s K30 pro-optical series indicators with optical sensors are used to sense objects 20 mm to 1000 mm from the sensor and provide visible, intuitive user guidance in real time.

K50 Pro Select Indicators and Touch Buttons

Banner Engineering K50 Pro Select series indicators, touch buttons, and optical touch buttons allow users to consolidate inventory and simplify ordering processes by purchasing one part that does the job of multiple devices.

Tower Light Family

Tower lights from Banner Engineering are available in a wide range of sizes and capabilities to solve a variety of indication challenges.

SD50 Status Display

Banner Engineering SD50 status displays improve the accuracy and efficiency of many applications by combining text and multicolor LEDs to quickly and clearly communicate information where it is needed most.

Remote I/O Solutions

Banner Engineering's remote I/O blocks help machine builders optimize control system design, performance, and space efficiency with compact form factors, multi-protocol support, and on-board programmability.

Cordset Solutions

Banner Engineering BC-M12, BC-M8, and BC-M23 cordsets allow sensors, lighting, safety, and other industrial devices to be installed, replaced, or moved quickly to minimize downtime and enhance productivity.

S15Y M12 Splitter Cable

Banner Engineering's S15Y splitter solves complicated, high-density connections and junctions. Users can organize and reduce clutter where many cables connect with the slimline design and small size of the S15Y splitter.

Molded Junction Blocks

Banner Engineering molded junction blocks allow users to simplify I/O distribution and easily consolidate wires from different sources into one convenient central hub.

Associated content

DIN Rail Patch Panel

IndustrialNet™ 8-port DIN Rail Mount Patching Solutions conserve precious real estate by consolidating all patching onto the DIN rails of a zone enclosure or control panel, and are designed to “port map” to Industrial Ethernet modular mini-switches.

VeriSafe™ Absence of Voltage Tester (AVT / AVT2) and Access Control Kits

Panduit's VeriSafe AVT verifying the absence of voltage before equipment is accessed, now for Class 1/Division 2 Hazardous Locations (AVT2).

Ferrules and Tools

Panduit's ferrule end sleeves terminate stranded wire into terminal blocks with superior termination performance. A wide assortment of ferrule styles and tool designs provide a proven way to make reliable connections.

Industrial Network TIA-1005-A M.I.C.E. Rated Products

Panduit offers solutions that meet the TIA-1005-A M.I.C.E guidelines for the factory floor, work area, or automation island. Designing for the manufacturing environment requires an intimate knowledge of these areas to ensure the infrastructure supports the different environments found on the plant floor.

Data Access Ports

Panduit's data access port provides data port and electrical outlet access to equipment without the safety hazards of opening the panel. The access port provides the availability to log in to the network at the work site and can be used for reprogramming internal controllers.

Panduct® PanelMax™ Wiring Duct and Noise Shield

A wide variety of sizes, colors, and materials are available to meet the wire capacity needs and space constraints of the smallest wall-mounted panels to the largest integrated turnkey systems.

Associated content