Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Image of Vishay CRCW-HP pulse-proof high-power thick-film chip resistors - functional performance

The CRCW-HP series resistors are ideally suited for applications where high power or enhanced pulse proof capabilities are required. The CRCW-HP series is available in size 0402 to 2512 with tolerance and TCR combinations of ±1% or ±0.5% at ±100 ppm/°C and ±5% at ±200 ppm/°C. The resistance range offered is 1 Ω to 1 MΩ, and as a 0 Ω jumper with increased maximum current capabilities. This product series is AEC-Q200 (automotive) qualified. The series has pure tin plating which is compatible with lead-free and lead containing soldering processes and the product is RoHS compliant.

PTM Published on: 2011-02-09
PTM Updated on: 2022-05-16