Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
LPC51U68-Slide5

The LPC51U68 MCU can operate at a core speed of up to 100MHz (as opposed to existing Cortex®-M0+ based MCUs with a maximum speed of 48MHz). The microcontroller also provides expanded memory resources (256kB of flash and 96kB of SRAM memories) and flexible serial port configuration, including USB connectivity, bringing unparalleled design flexibility, computing performance, and integration into today’s demanding IoT and industrial applications. The LPC51U68 MCU also features a variety of timers, including three general purpose timers, one versatile timer with PWM and many other capabilities (SCTimer/PWM), one RTC/alarm timer, a multi-rate timer, and watchdog timers. On the analog side, an on-chip 12-channel ADC with a 12-bit resolution, and conversion rates at up to 5 Msps and temperature sensors are provided.

PTM Published on: 2018-07-26