Mfr Part #  | Quantity Available  | Price  | Series  | Package  | Product Status  | FET Type  | Technology  | Drain to Source Voltage (Vdss)  | Current - Continuous Drain (Id) @ 25°C  | Drive Voltage (Max Rds On, Min Rds On)  | Rds On (Max) @ Id, Vgs  | Vgs(th) (Max) @ Id  | Gate Charge (Qg) (Max) @ Vgs  | Vgs (Max)  | Input Capacitance (Ciss) (Max) @ Vds  | FET Feature  | Power Dissipation (Max)  | Operating Temperature  | Grade  | Qualification  | Mounting Type  | Supplier Device Package  | Package / Case  | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183,564 In Stock  | 1 : $1.06000 Cut Tape (CT) 3,000 : $0.18308 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 60 V  | 200mA (Ta)  | 4.5V, 10V  | 3.9Ohm @ 100mA, 10V  | 2.1V @ 250µA  | 0.35 nC @ 4.5 V  | ±20V  | 17 pF @ 10 V  | -  | 320mW (Ta)  | 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  | |||
102,643 In Stock  | 1 : $1.06000 Cut Tape (CT) 10,000 : $0.34119 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 30 V  | 500mA (Ta)  | 2.5V, 4V  | 1.5Ohm @ 10mA, 4V  | 1.4V @ 250µA  | 1.15 nC @ 5 V  | ±20V  | 21 pF @ 5 V  | -  | 690mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3 (TO-236)  | TO-236-3, SC-59, SOT-23-3  | ||
2,599 In Stock  | 1 : $1.06000 Cut Tape (CT) 3,000 : $0.25797 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 50 V  | 360mA (Ta)  | 2.5V, 10V  | 1.6Ohm @ 500mA, 10V  | 1.5V @ 250µA  | 1 nC @ 4.5 V  | ±20V  | 50 pF @ 25 V  | -  | 236mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-323  | SC-70, SOT-323  | ||
435,266 In Stock  | 1 : $1.14000 Cut Tape (CT) 3,000 : $0.20804 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 60 V  | 115mA (Ta)  | 5V, 10V  | 7.5Ohm @ 50mA, 5V  | 2.5V @ 250µA  | -  | ±20V  | 50 pF @ 25 V  | -  | 370mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  | ||
154,961 In Stock  | 1 : $1.14000 Cut Tape (CT) 3,000 : $0.33287 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 100 V  | 190mA (Ta)  | 4.5V, 10V  | 6Ohm @ 190mA, 10V  | 1.8V @ 13µA  | 0.9 nC @ 10 V  | ±20V  | 20.9 pF @ 25 V  | -  | 500mW (Ta)  | -55°C ~ 150°C (TJ)  | Automotive  | AEC-Q101  | Surface Mount  | PG-SOT23  | TO-236-3, SC-59, SOT-23-3  | |||
128,975 In Stock  | 1 : $1.14000 Cut Tape (CT) 3,000 : $0.29958 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 50 V  | 360mA (Ta)  | 5V, 10V  | 2Ohm @ 270mA, 10V  | 1.5V @ 100µA  | 1.2 nC @ 10 V  | ±20V  | 45.8 pF @ 25 V  | -  | 320mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-323  | SC-70, SOT-323  | ||
91,188 In Stock  | 1 : $1.14000 Cut Tape (CT) 3,000 : $0.40262 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | P-Channel  | MOSFET (Metal Oxide)  | 20 V  | 4.2A (Ta)  | 1.8V, 4.5V  | 52mOhm @ 4.2A, 4.5V  | 900mV @ 250µA  | 10.2 nC @ 4.5 V  | ±8V  | 808 pF @ 15 V  | -  | 1.4W (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  | ||
529,637 In Stock  | 1 : $1.22000 Cut Tape (CT) 3,000 : $0.24133 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 50 V  | 200mA (Ta)  | 10V  | 3.5Ohm @ 220mA, 10V  | 1.5V @ 250µA  | -  | ±20V  | 50 pF @ 10 V  | -  | 300mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  | ||
481,457 In Stock  | 1 : $1.22000 Cut Tape (CT) 3,000 : $0.18308 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 60 V  | 400mA (Ta)  | 4.5V, 10V  | 1.5Ohm @ 100mA, 10V  | 2.1V @ 250µA  | 0.6 nC @ 4.5 V  | ±20V  | 40 pF @ 10 V  | -  | 320mW (Ta)  | 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  | |||
131,395 In Stock  | 1 : $1.31000 Cut Tape (CT) 3,000 : $0.46259 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | P-Channel  | MOSFET (Metal Oxide)  | 50 V  | 130mA (Ta)  | 5V  | 10Ohm @ 100mA, 5V  | 2V @ 250µA  | -  | ±20V  | 30 pF @ 5 V  | -  | 225mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3 (TO-236)  | TO-236-3, SC-59, SOT-23-3  | ||
216,023 In Stock  | 1 : $1.39000 Cut Tape (CT) 3,000 : $0.24965 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 60 V  | 380mA (Ta)  | 5V, 10V  | 2Ohm @ 500mA, 10V  | 2.5V @ 1mA  | 0.3 nC @ 4.5 V  | ±20V  | 50 pF @ 25 V  | -  | 370mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  | ||
109,684 In Stock  | 1 : $1.39000 Cut Tape (CT) 3,000 : $0.26170 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 60 V  | 190mA (Ta), 300mA (Tc)  | 5V, 10V  | 4.5Ohm @ 100mA, 10V  | 2.1V @ 250µA  | 0.43 nC @ 4.5 V  | ±20V  | 20 pF @ 10 V  | -  | 265mW (Ta), 1.33W (Tc)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | TO-236AB  | TO-236-3, SC-59, SOT-23-3  | ||
59,562 In Stock  | 1 : $1.39000 Cut Tape (CT) 3,000 : $0.65127 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | P-Channel  | MOSFET (Metal Oxide)  | 20 V  | 4.3A (Ta)  | 1.8V, 4.5V  | 45mOhm @ 4A, 4.5V  | 1V @ 250µA  | 6.8 nC @ 4.5 V  | ±8V  | 634 pF @ 10 V  | -  | 800mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  | ||
432,269 In Stock  | 1 : $1.47000 Cut Tape (CT) 3,000 : $0.33287 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 30 V  | 1.4A (Ta)  | 4.5V, 10V  | 160mOhm @ 1.4A, 10V  | 2V @ 3.7µA  | 0.6 nC @ 5 V  | ±20V  | 94 pF @ 15 V  | -  | 500mW (Ta)  | -55°C ~ 150°C (TJ)  | Automotive  | AEC-Q101  | Surface Mount  | PG-SOT23  | TO-236-3, SC-59, SOT-23-3  | |||
92,207 In Stock  | 1 : $1.47000 Cut Tape (CT) 3,000 : $0.28294 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 50 V  | 220mA (Tj)  | 4.5V, 10V  | 3.5Ohm @ 220mA, 10V  | 1.5V @ 1mA  | -  | ±20V  | 60 pF @ 25 V  | -  | 350mW  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23  | TO-236-3, SC-59, SOT-23-3  | ||
84,880 In Stock 7,776,000 Factory  | 1 : $1.47000 Cut Tape (CT) 3,000 : $0.30839 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | P-Channel  | MOSFET (Metal Oxide)  | 50 V  | 130mA (Ta)  | 5V  | 10Ohm @ 100mA, 5V  | 2V @ 1mA  | -  | ±20V  | 45 pF @ 25 V  | -  | 300mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  | ||
55,551 In Stock 540,000 Factory  | 1 : $1.47000 Cut Tape (CT) 3,000 : $0.25797 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 60 V  | 260mA (Ta)  | 4.5V, 10V  | 2.5Ohm @ 240mA, 10V  | 2.5V @ 250µA  | 0.81 nC @ 5 V  | ±20V  | 26.7 pF @ 25 V  | -  | 300mW (Tj)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3 (TO-236)  | TO-236-3, SC-59, SOT-23-3  | ||
156,470 In Stock  | 1 : $1.55000 Cut Tape (CT) 3,000 : $0.28294 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 50 V  | 200mA (Ta)  | 10V  | 3.5Ohm @ 220mA, 10V  | 1.5V @ 250µA  | -  | ±20V  | 50 pF @ 10 V  | -  | 200mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-323  | SC-70, SOT-323  | ||
140,943 In Stock  | 1 : $1.55000 Cut Tape (CT) 3,000 : $0.28294 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 60 V  | 320mA (Ta)  | 4.5V, 10V  | 1.6Ohm @ 500mA, 10V  | 2.3V @ 250µA  | 0.7 nC @ 4.5 V  | ±20V  | 24.5 pF @ 20 V  | -  | 300mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3 (TO-236)  | TO-236-3, SC-59, SOT-23-3  | ||
43,288 In Stock  | 1 : $1.55000 Cut Tape (CT) 3,000 : $1.38319 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 20 V  | 2.8A (Ta)  | 2.5V, 4.5V  | 90mOhm @ 3.6A, 4.5V  | 1V @ 250µA  | 2.8 nC @ 10 V  | ±12V  | 130 pF @ 10 V  | -  | 660mW (Ta)  | -55°C ~ 150°C (TJ)  | Automotive  | AEC-Q101  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  | ||
289,447 In Stock  | 1 : $1.63000 Cut Tape (CT) 3,000 : $0.22469 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 20 V  | 200mA (Ta)  | 1.2V, 2.5V  | 1.2Ohm @ 100mA, 2.5V  | 1V @ 1mA  | -  | ±8V  | 25 pF @ 10 V  | -  | 150mW (Ta)  | 150°C (TJ)  | -  | -  | Surface Mount  | EMT3F (SOT-416FL)  | SC-89, SOT-490  | ||
17,760 In Stock  | 1 : $1.63000 Cut Tape (CT) 3,000 : $0.51594 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 60 V  | 1.6A (Ta)  | 4.5V, 10V  | 140mOhm @ 1.8A, 10V  | 3V @ 250µA  | 8.6 nC @ 10 V  | ±20V  | 315 pF @ 40 V  | -  | 700mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  | ||
13,346 In Stock  | 1 : $1.63000 Cut Tape (CT) 3,000 : $0.39112 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 20 V  | 2.8A (Ta)  | 2.5V, 4.5V  | 90mOhm @ 3.6A, 4.5V  | 1V @ 250µA  | 2.8 nC @ 10 V  | ±12V  | 130 pF @ 10 V  | -  | 660mW (Ta)  | -55°C ~ 150°C (TJ)  | Automotive  | AEC-Q101  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  | ||
139,613 In Stock  | 1 : $1.71000 Cut Tape (CT) 3,000 : $0.34951 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 30 V  | 154mA (Tj)  | 2.5V, 4.5V  | 7Ohm @ 154mA, 4.5V  | 1.5V @ 100µA  | -  | ±10V  | 20 pF @ 5 V  | -  | 300mW (Tj)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SC-75, SOT-416  | SC-75, SOT-416  | ||
68,838 In Stock  | 1 : $1.71000 Cut Tape (CT) 3,000 : $1.24825 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | N-Channel  | MOSFET (Metal Oxide)  | 30 V  | 1.4A (Ta)  | 4.5V, 10V  | 220mOhm @ 910mA, 10V  | 1V @ 250µA  | 4.1 nC @ 10 V  | ±20V  | 150 pF @ 25 V  | -  | 625mW (Ta)  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  |