Mfr Part #  | Quantity Available  | Price  | Series  | Package  | Product Status  | Type  | Unidirectional Channels  | Bidirectional Channels  | Voltage - Reverse Standoff (Typ)  | Voltage - Breakdown (Min)  | Voltage - Clamping (Max) @ Ipp  | Current - Peak Pulse (10/1000µs)  | Power - Peak Pulse  | Power Line Protection  | Applications  | Capacitance @ Frequency  | Operating Temperature  | Grade  | Qualification  | Mounting Type  | Package / Case  | Supplier Device Package  | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
758,317 In Stock  | 1 : $0.82000 Cut Tape (CT) 3,000 : $0.33145 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | -  | 1  | 5V (Max)  | 5.5V  | 14V  | 12A (8/20µs)  | 130W  | No  | General Purpose  | 35pF @ 1MHz  | -65°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SC-76, SOD-323  | SOD-323  | ||
571,427 In Stock  | 1 : $0.82000 Cut Tape (CT) 8,000 : $0.14685 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | -  | 1  | 5V (Max)  | 5.8V  | -  | -  | -  | No  | General Purpose  | 15pF @ 1MHz  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOD-923  | SOD-923  | ||
175,473 In Stock  | 1 : $0.82000 Cut Tape (CT) 10,000 : $0.52214 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | 1  | -  | 5.5V (Max)  | 6V  | 12V  | 1.5A (8/20µs)  | -  | No  | HDMI  | 0.5pF @ 1MHz  | -65°C ~ 150°C (TJ)  | Automotive  | AEC-Q101  | Surface Mount  | 0402 (1006 Metric)  | X1-DFN1006-2  | ||
171,579 In Stock  | 1 : $0.82000 Cut Tape (CT) 10,000 : $0.13054 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | 1  | -  | 3.5V (Max)  | 5.3V  | -  | -  | -  | No  | General Purpose  | 40pF @ 1MHz  | -  | -  | -  | Surface Mount  | SOD-923  | SOD-923  | ||
484,652 In Stock  | 1 : $0.90000 Cut Tape (CT) 8,000 : $0.14685 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | 1  | -  | 5V (Max)  | 6.2V  | 12.3V  | 8.7A (8/20µs)  | 107W  | No  | General Purpose  | 65pF @ 1MHz  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOD-923  | SOD-923  | ||
66,106 In Stock  | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.71795 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | 1  | -  | 36V (Max)  | -  | 62V  | 5A (8/20µs)  | 450W  | No  | General Purpose  | 50pF @ 1MHz  | -40°C ~ 125°C (TJ)  | Automotive  | AEC-Q101  | Surface Mount  | SC-76, SOD-323  | SOD-323  | |||
49,661 In Stock  | 1 : $0.90000 Cut Tape (CT) 4,500 : $0.29371 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | 1  | -  | 3.3V  | 4.1V  | 11.5V  | 87A (8/20µs)  | 150W  | No  | General Purpose  | -  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | DO-219AD  | DO-219AD (MicroSMP)  | |||
225,060 In Stock 819,000 Factory  | 1 : $0.98000 Cut Tape (CT) 3,000 : $0.90173 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | -  | 1  | 14V  | 15.6V  | 23.2V  | 25.8A  | 600W  | No  | General Purpose  | -  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | DO-214AA, SMB  | SMB  | |||
94,688 In Stock  | 1 : $0.98000 Cut Tape (CT) 10,000 : $0.17949 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | -  | 1  | 3.3V (Max)  | 3.8V  | 7V  | 5A (8/20µs)  | 35W  | No  | General Purpose  | 13pF @ 1MHz  | -65°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | 0402 (1006 Metric)  | X1-DFN1006-2  | ||
51,127 In Stock  | 1 : $0.98000 Cut Tape (CT) 10,000 : $0.64248 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | -  | 1  | 36V (Max)  | 40V  | 65V  | 2A (8/20µs)  | 200W  | No  | -  | 13pF @ 1MHz  | -40°C ~ 125°C (TJ)  | Automotive  | AEC-Q101  | Surface Mount  | SOD-882  | SOD-882  | |||
525,230 In Stock  | 1 : $1.06000 Cut Tape (CT) 15,000 : $0.25887 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | -  | 1  | 5.5V (Max)  | 9.5V (Typ)  | 41V  | 3A (8/20µs)  | 27.5W  | No  | HDMI  | 0.28pF @ 1MHz  | -40°C ~ 125°C (TA)  | -  | -  | Surface Mount  | 0201 (0603 Metric)  | WLL-2-1  | ||
471,800 In Stock  | 1 : $1.14000 Cut Tape (CT) 10,000 : $0.28866 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | 1  | -  | 5.5V (Max)  | 6.2V  | 12V  | 9A (8/20µs)  | 108W  | No  | General Purpose  | 54pF @ 1MHz  | -65°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOD-923  | SOD-923  | ||
314,415 In Stock  | 1 : $1.14000 Cut Tape (CT) 10,000 : $0.22844 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | -  | 1  | 5.5V (Max)  | 6V  | 13V  | 4A (8/20µs)  | -  | No  | General Purpose  | 8pF @ 1MHz  | -65°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | 0402 (1006 Metric)  | X1-DFN1006-2  | ||
118,306 In Stock  | 1 : $1.14000 Cut Tape (CT) 3,000 : $0.22844 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | -  | 1  | 5V (Max)  | 5.5V  | 7.2V (Typ)  | 3A (8/20µs)  | -  | No  | General Purpose  | 2.9pF @ 1MHz  | -65°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SC-76, SOD-323  | SOD-323  | ||
50,293 In Stock  | 1 : $1.14000 Cut Tape (CT) 10,000 : $0.23660 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | -  | 1  | 5V (Max)  | 5.5V  | 7.2V (Typ)  | 3A (8/20µs)  | -  | No  | General Purpose  | 2.9pF @ 1MHz  | -65°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | 0402 (1006 Metric)  | X1-DFN1006-2  | ||
121,108 In Stock  | 1 : $1.22000 Cut Tape (CT) 10,000 : $0.28555 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | 1  | -  | 3.6V (Max)  | 3.7V  | 15V  | 2A (8/20µs)  | 30W  | No  | -  | 0.35pF @ 1MHz  | 150°C (TJ)  | -  | -  | Surface Mount  | SOD-882  | CST2  | ||
114,250 In Stock  | 1 : $1.22000 Cut Tape (CT) 3,000 : $0.24476 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | 1  | -  | 3.3V (Max)  | 5V  | 14.1V  | 11.2A (8/20µs)  | 158W  | No  | General Purpose  | 105pF @ 1MHz  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SC-79, SOD-523  | SOD-523  | ||
82,585 In Stock  | 1 : $1.22000 Cut Tape (CT) 10,000 : $0.19988 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | 1  | -  | 5.5V (Max)  | 6V  | 12V  | 1.5A (8/20µs)  | -  | No  | -  | 0.5pF @ 1MHz  | -65°C ~ 150°C (TJ)  | Automotive  | AEC-Q101  | Surface Mount  | 0402 (1006 Metric)  | X1-DFN1006-2  | ||
37,522 In Stock 40,000 Factory  | 1 : $1.22000 Cut Tape (CT) 10,000 : $0.73834 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | -  | 1  | 28V (Max)  | -  | 48V  | 2A (8/20µs)  | -  | No  | General Purpose  | 0.3pF @ 1MHz  | -40°C ~ 125°C (TJ)  | -  | -  | Surface Mount  | 0201 (0603 Metric)  | 0201 FlipChip  | |||
5,199 In Stock  | 1 : $1.22000 Cut Tape (CT) 10,000 : $0.29371 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | -  | 1  | 5V (Max)  | 6V  | 14V  | 6A (8/20µs)  | 84W  | No  | General Purpose  | 15pF @ 1MHz  | -65°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | 0402 (1006 Metric)  | X2-DFN1006-2  | ||
1,549,386 In Stock 1,080,000 Factory  | 1 : $1.31000 Cut Tape (CT) 3,000 : $0.26107 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | -  | 1  | 5V (Max)  | 6V  | 14V  | 6A (8/20µs)  | 84W  | No  | General Purpose  | 15pF @ 1MHz  | -65°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SC-76, SOD-323  | SOD-323  | ||
294,998 In Stock  | 1 : $1.31000 Cut Tape (CT) 10,000 : $0.26107 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | -  | 1  | 5V (Max)  | 6V  | 14V  | 6A (8/20µs)  | 84W  | No  | General Purpose  | 15pF @ 1MHz  | -65°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOD-923  | SOD-923  | ||
69,748 In Stock  | 1 : $1.31000 Cut Tape (CT) 8,000 : $0.21212 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | -  | 1  | 3.3V (Max)  | 5V  | 11.5V  | 2A (8/20µs)  | -  | No  | General Purpose  | 15pF @ 1MHz  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOD-923  | SOD-923  | ||
6,669 In Stock  | 1 : $1.31000 Cut Tape (CT) 5,000 : $0.61713 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | 1  | -  | 6V  | 6.67V  | 10.3V  | 38.8A  | 400W  | No  | General Purpose  | -  | -65°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | DO-214AC, SMA  | DO-214AC (SMA)  | |||
1,006,960 In Stock  | 1 : $1.39000 Cut Tape (CT) 10,000 : $0.26923 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Zener  | -  | 1  | 3.3V (Max)  | 3.8V  | 7V  | 5A (8/20µs)  | 35W  | No  | General Purpose  | 10pF @ 1MHz  | -65°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | 0402 (1006 Metric)  | X1-DFN1006-2  |