Spring Loaded

Results: 11,519
Stocking Options
Environmental Options
Media
Exclude
11,519Results

Showing
of 11,519
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Pitch
Number of Rows
Row Spacing
Mounting Type
Material
Contact Finish
Contact Finish Thickness
70-9155 SERIES
CONN SPRING BATTERY 1POS SMD
KYOCERA AVX
23,612
In Stock
1 : $2.22000
Cut Tape (CT)
3,000 : $1.24115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
1
-
1
-
Surface Mount
Beryllium Copper
Gold
3.94µin (0.10µm)
0472861001
CONN SPRING BATTERY 4POS SMD
Molex
19,976
In Stock
1 : $5.84000
Cut Tape (CT)
1,500 : $3.47287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Battery Contact
4
0.079" (2.00mm)
1
-
Surface Mount
Copper Alloy
Gold
29.5µin (0.75µm)
0476150001
CONN SPRING BATTERY 4POS R/A SMD
Molex
25,678
In Stock
1 : $5.92000
Cut Tape (CT)
1,000 : $3.64328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Copper Alloy
Gold
30.0µin (0.76µm)
4750700xx
CONN SPRING BATTERY 4POS SMD
Molex
837
In Stock
1 : $8.47000
Cut Tape (CT)
700 : $5.30193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Beryllium Copper
Gold
30.0µin (0.76µm)
009155002541006
CONN SPRING BATTERY 2POS R/A SMD
KYOCERA AVX
18,343
In Stock
1 : $8.80000
Cut Tape (CT)
1,000 : $5.39421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
2
0.098" (2.50mm)
1
-
Surface Mount, Right Angle
Beryllium Copper
Gold
15.0µin (0.38µm)
009155002201006
CONN SPRING BATTERY 2POS SMD
KYOCERA AVX
24,165
In Stock
1 : $8.96000
Cut Tape (CT)
2,000 : $5.21494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
2
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
009155006852006
CONN SPRING BATTERY 6POS R/A SMD
KYOCERA AVX
9,496
In Stock
1 : $9.13000
Cut Tape (CT)
1,000 : $5.59268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
6
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Beryllium Copper
Gold
16.0µin (0.41µm)
009155003201006
CONN SPRING BATTERY 3POS SMD
KYOCERA AVX
199
In Stock
1 : $9.62000
Cut Tape (CT)
2,000 : $5.99491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
009155003541006
CONN SPRING BATTERY 3POS R/A SMD
KYOCERA AVX
3,037
In Stock
1 : $9.78000
Cut Tape (CT)
1,000 : $5.99257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.098" (2.50mm)
1
-
Surface Mount, Right Angle
Beryllium Copper
Gold
15.0µin (0.38µm)
009155004201006
CONN SPRING BATTERY 4POS SMD
KYOCERA AVX
5,110
In Stock
20,000
Factory
1 : $9.87000
Cut Tape (CT)
2,000 : $5.77347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
70ADJ-2-ML1
CONN SPRING MOD MALE 2POS SMD
Bourns Inc.
5,526
In Stock
1 : $11.02000
Cut Tape (CT)
500 : $7.09384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
2
0.157" (4.00mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
70AAJ-4-M0
CONN SPRING MOD MALE 4POS SMD
Bourns Inc.
21,940
In Stock
1 : $11.59000
Cut Tape (CT)
750 : $7.25640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
4
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
70ADH-2-ML0
CONN SPRING MOD MALE 2POS PCB
Bourns Inc.
3,088
In Stock
1 : $11.59000
Tube
Tube
Active
Compression Contact, Male
2
0.157" (4.00mm)
1
-
Through Hole
Copper Alloy
Gold
30.0µin (0.76µm)
009155004001016
CONN SPRING BATTERY 4POS SMD
KYOCERA AVX
2,667
In Stock
1 : $12.50000
Cut Tape (CT)
1,000 : $7.65035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
009155005541006
CONN SPRING BATTERY 5POS R/A SMD
KYOCERA AVX
352
In Stock
1 : $12.66000
Cut Tape (CT)
1,000 : $8.29007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
5
0.098" (2.50mm)
1
-
Surface Mount, Right Angle
Beryllium Copper
Gold
15.0µin (0.38µm)
009155004002016
CONN SPRING BATTERY 4POS SMD
KYOCERA AVX
1,853
In Stock
1 : $12.91000
Cut Tape (CT)
1,000 : $7.93334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
70AAJ-4-F1
CONN SPRING MOD FEMALE 4POS SMD
Bourns Inc.
4,510
In Stock
1 : $13.73000
Cut Tape (CT)
750 : $8.57283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Female
4
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
70AAJ-5-M0
CONN SPRING MOD MALE 5POS SMD
Bourns Inc.
15,074
In Stock
1 : $14.47000
Tube
Tube
Active
Compression Contact, Male
5
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
70ADJ-4-FL1
CONN SPRING MOD FEMALE 4POS SMD
Bourns Inc.
21,177
In Stock
1 : $15.05000
Cut Tape (CT)
500 : $9.67326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Female
4
0.157" (4.00mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
009155003301006
CONN SPRING BATTERY 3POS R/A SMD
KYOCERA AVX
2,555
In Stock
1 : $16.36000
Cut Tape (CT)
800 : $10.20401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.118" (3.00mm)
1
-
Surface Mount, Right Angle
-
Gold
15.0µin (0.38µm)
70ABJ-3-M0E
CONN SPRING MOD MALE 3POS SMD
Bourns Inc.
100,794
In Stock
1 : $17.10000
Cut Tape (CT)
500 : $10.99790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
3
0.050" (1.27mm)
1
-
Surface Mount
Copper Alloy
-
-
70abj-4-m0e
CONN SPRING MOD MALE 4POS SMD
Bourns Inc.
8,492
In Stock
1 : $17.10000
Cut Tape (CT)
1,000 : $10.47296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
4
0.050" (1.27mm)
1
-
Surface Mount
Copper Alloy
-
-
70AAJ-6-M0
CONN SPRING MOD MALE 6POS SMD
Bourns Inc.
37,577
In Stock
1 : $17.27000
Cut Tape (CT)
750 : $10.80393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
6
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
70AAJ-6-F1
CONN SPRING MOD FEMALE 6POS SMD
Bourns Inc.
14,382
In Stock
1 : $17.27000
Cut Tape (CT)
750 : $10.80393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Female
6
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
009155002401006
CONN SPRING BATTERY 2POS SMD
KYOCERA AVX
7,482
In Stock
1 : $18.75000
Cut Tape (CT)
550 : $11.97976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Battery Contact
2
0.157" (4.00mm)
1
-
Surface Mount
Beryllium Copper
Gold
16.0µin (0.41µm)
Showing
of 11,519

Spring Loaded


Products in the spring-loaded connector family are interconnect products supporting two or more independent circuits, and which incorporate a spring-action mechanism of some form in order to enable contact to be established despite modest variations in relative positioning, while minimizing insertion and extraction forces and their related wear mechanisms. They are commonly used in charging cradles for mobile equipment such as barcode scanners or handheld portable radios.