Solid State Relays (SSR)

Results: 9,373
Stocking Options
Environmental Options
Media
Exclude
9,373Results

Showing
of 9,373
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
111,145
In Stock
1 : $6.93000
Cut Tape (CT)
2,000 : $4.71537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.1VDC
0 V ~ 60 V
0 V ~ 60 V
100 mA
5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
CQC, cUR, UR, VDE
-
-
4-SOP
SSR RELAY SPST-NO 100MA 0-60V
IXYS Integrated Circuits Division
72,191
In Stock
620,000
Factory
1 : $8.16000
Cut Tape (CT)
2,000 : $5.55998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP
SSR RELAY SPST-NO 100MA 0-60V
IXYS Integrated Circuits Division
16,660
In Stock
28,500
Factory
1 : $8.48000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
17,784
In Stock
1 : $9.46000
Cut Tape (CT)
3,000 : $3.62218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
0 V ~ 60 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SO, 4 Lead
CUL, CQC, UL, VDE
-
-
14,823
In Stock
1 : $9.71000
Cut Tape (CT)
2,000 : $6.62715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 75MA 0-60V
IXYS Integrated Circuits Division
12,180
In Stock
1 : $10.20000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
62,925
In Stock
1 : $10.85000
Cut Tape (CT)
3,000 : $7.24578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SOP (2.54mm)
cUL, UL, VDE
-
-
52,998
In Stock
1 : $10.85000
Cut Tape (CT)
3,000 : $7.24578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-55°C ~ 125°C
6-SMD, Gull Wing
6-SMD
cUL, UL, VDE
-
-
ABxxS
SSR RELAY SPST-NO 120MA 0-350V
Comus International
5,344
In Stock
1 : $11.18000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.17VDC
0 V ~ 350 V
0 V ~ 350 V
120 mA
24 Ohms
Gull Wing
-
4-SOP (0.173", 4.40mm)
4-SOP
cURus
-
-
4-SOP
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
53,192
In Stock
1 : $11.50000
Cut Tape (CT)
2,000 : $7.83302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
700 mA
550 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
5,060
In Stock
1 : $11.59000
Cut Tape (CT)
3,000 : $7.75743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
0 V ~ 60 V
700 mA
2 Ohms
Gull Wing
-40°C ~ 110°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SO, 4 Lead
cUL, UL, VDE
-
-
4-SOP Pkg
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
20,178
In Stock
1 : $11.75000
Cut Tape (CT)
1,000 : $8.33407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
9,324
In Stock
1 : $11.75000
Cut Tape (CT)
2,500 : $7.95783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 600 V
0 V ~ 600 V
90 mA
60 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD, Gull Wing
4-SOP
cUL, UL, VDE
-
-
4-SOP
SSR RELAY SPST-NC 150MA 0-60V
IXYS Integrated Circuits Division
25,400
In Stock
1 : $11.83000
Cut Tape (CT)
2,000 : $8.05832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
150 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
5,836
In Stock
1 : $11.91000
Cut Tape (CT)
2,000 : $8.13248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
426
In Stock
19,500
Factory
1 : $11.91000
Cut Tape (CT)
500 : $7.09186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
0 V ~ 60 V
700 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
4-SOP
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
20,143
In Stock
14,300
Factory
1 : $11.99000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
700 mA
550 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
G3VM-61VY
SSR RELAY SPST-NO 500MA 0-60V
Omron Electronics Inc-EMC Div
695
In Stock
1 : $12.16000
Cut Tape (CT)
3,000 : $7.83540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
0 V ~ 60 V
500 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
4-SOP
SSR RELAY SPST-NC 75MA 0-60V
IXYS Integrated Circuits Division
2,517
In Stock
1 : $12.48000
Tube
Tube
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NC 100MA 0-400V
IXYS Integrated Circuits Division
5,911
In Stock
1 : $12.56000
Cut Tape (CT)
2,000 : $8.56602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 400 V
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 400MA 0-60V
IXYS Integrated Circuits Division
53,859
In Stock
142,000
Factory
1 : $12.81000
Cut Tape (CT)
2,000 : $8.72923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
0 V ~ 60 V
400 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
29,808
In Stock
1 : $12.81000
Cut Tape (CT)
2,000 : $8.72923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
0 V ~ 100 V
150 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 100MA 0-100V
IXYS Integrated Circuits Division
15,476
In Stock
1 : $12.81000
Cut Tape (CT)
2,000 : $8.72923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
0 V ~ 100 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
4,334
In Stock
1 : $12.81000
Cut Tape (CT)
2,000 : $8.72923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
0 V ~ 100 V
150 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP Pkg
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
35,429
In Stock
1 : $12.89000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
Showing
of 9,373

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.