Single Conductor Cables (Hook-Up Wire)

Results: 23,919
Stocking Options
Environmental Options
Media
Exclude
23,919Results

Showing
of 23,919
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
Black Stranded Hook-Up Wire
HOOK-UP STRND 18AWG BLACK
Encore Wire
13,000
In Stock
500 : $1.07580
Bulk
Bulk
Active
Hook-Up
18 AWG
16/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.110" (2.79mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 30AWG YEL 500'
CNC Tech
3,000
In Stock
500 : $1.10570
Spool
-
Spool
Active
Hook-Up
30 AWG
7/0.0039"
Copper, Tinned
Polyethylene (XLPE), Irradiated
0.033" (0.84mm)
0.010" (0.25mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Yellow
UL Style 10368
Oil Resistant
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRAND 22AWG BLACK
CNC Tech
58,000
In Stock
500 : $1.10734
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.063" (1.60mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Black
UL Style 1569
Oil Resistant
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 24AWG WHITE
CNC Tech
35,000
In Stock
500 : $1.54236
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.057" (1.45mm)
0.016" (0.41mm)
500.0' (152.4m)
300V
-30°C ~ 150°C
White
UL Style 3132
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 26AWG BLUE
Alpha Wire
44,000
In Stock
1,000 : $1.61174
Spool
-
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.051" (1.30mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Blue
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
Black Stranded Hook-Up Wire
TEST LEAD 18AWG BLACK
Encore Wire
5,000
In Stock
5,000 : $1.65077
Spool
Spool
Active
Test Lead
18 AWG
65/36
Copper, Annealed Tinned
Rubber
0.145" (3.68mm)
0.045" (1.14mm)
5000' (1524.0m)
5000V
-40°C ~ 90°C
Black
ASTM B-33
-
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 28AWG YELLOW
Alpha Wire
17,000
In Stock
1,000 : $1.68169
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Yellow
-
-
-
MIL-W-16878E/1 and MIL-W-76B Type LW
HOOK-UP-STRANDED-RED
HOOK-UP STRND 22AWG RED
CNC Tech
64,500
In Stock
500 : $1.76110
Spool
-
Spool
Active
Hook-Up
22 AWG
22/0.0055"
Copper, Tinned
Silicone Rubber
0.063" (1.60mm)
0.016" (0.41mm)
500.0' (152.4m)
300V
-30°C ~ 150°C
Red
UL Style 3132
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLACK
Alpha Wire
10,000
In Stock
5,000 : $1.77509
Spool
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.043" (1.09mm)
0.009" (0.23mm)
5000' (1524.0m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRAND 22AWG WHITE
Alpha Wire
125,000
In Stock
1,000 : $1.78483
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
White
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
Red Hook-Up Stranded Wire
TEST LEAD 18AWG 5000V RED 1000'
Encore Wire
9,000
In Stock
1,000 : $1.98911
Bulk
Bulk
Active
Test Lead
18 AWG
65/36
Copper, Annealed Tinned
Rubber
0.145" (3.68mm)
0.045" (1.14mm)
1000.0' (304.8m)
5000V
-40°C ~ 90°C
Red
ASTM B-33
-
-
-
Black Stranded Hook-Up Wire
HOOK-UP STRND 14AWG BLACK
Encore Wire
12,000
In Stock
500 : $2.12254
Spool
Spool
Active
Hook-Up
14 AWG
19/0.0147"
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.136" (3.45mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
-
-
HOOK-UP STRANDED BROWN
HOOK-UP STRND 20AWG BROWN
Alpha Wire
39,000
In Stock
1,000 : $2.23011
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.069" (1.75mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Brown
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLACK
CNC Tech
27,000
In Stock
500 : $2.31418
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.075" (1.90mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Black
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 24AWG WHITE
CNC Tech
25,502
In Stock
500 : $2.31418
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.075" (1.90mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
White
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP-STRANDED-BLUE
HOOK-UP STRND 24AWG BLUE
CNC Tech
19,000
In Stock
500 : $2.31418
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.075" (1.90mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Blue
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 24AWG YEL
CNC Tech
4,000
In Stock
500 : $2.31418
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Silicone Rubber
0.075" (1.90mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Yellow
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 20AWG WHITE
Alpha Wire
42,000
In Stock
1,000 : $2.52217
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.101" (2.57mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
White
ISO 10993, UL Style 1015
Biological Compatibility
-
-
BARE WIRE
WIRE BUS BAR 28AWG NONE
Alpha Wire
19,000
In Stock
1,000 : $2.52915
Spool
-
Spool
Active
Bus Bar
28 AWG
Solid
Copper, Annealed Tinned
No Jacketing - Bare Wire
-
-
1000.0' (304.8m)
-
0°C ~ 150°C
-
ASTM B-33
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRAND 20AWG BLACK
Alpha Wire
55,000
In Stock
1,000 : $2.53309
Spool
-
Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.060" (1.52mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Black
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED GREEN
HOOK-UP STRAND 20AWG GREEN
Alpha Wire
14,000
In Stock
1,000 : $2.53309
Spool
-
Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.060" (1.52mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Green
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED VIOLET
HOOK-UP STRND 22AWG VIOLET
Alpha Wire
17,000
In Stock
1,000 : $2.84799
Spool
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.049" (1.24mm)
0.009" (0.23mm)
1000.0' (304.8m)
600V
-40°C ~ 105°C
Violet
UL Style 11028
-
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 20AWG WHITE
CNC Tech
10,500
In Stock
500 : $3.16190
Spool
-
Spool
Active
Hook-Up
20 AWG
21/0.0071"
Copper, Tinned
Silicone Rubber
0.088" (2.24mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
White
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 18AWG BLUE
Alpha Wire
88,000
In Stock
1,000 : $3.27923
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Blue
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED RED
HOOK-UP STRND 18AWG RED
Alpha Wire
52,000
In Stock
1,000 : $3.27923
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Red
ISO 10993, UL Style 1015
Biological Compatibility
-
-
Showing
of 23,919

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.