Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,000 In Stock | 500 : $1.06892 Bulk | Bulk | Active | Hook-Up | 18 AWG | 16/30 | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
2,500 In Stock | 500 : $1.09862 Spool | - | Spool | Active | Hook-Up | 30 AWG | 7/0.0039" | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.033" (0.84mm) | 0.010" (0.25mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Yellow | UL Style 10368 | Oil Resistant | - | - | ||
68,500 In Stock | 500 : $1.10026 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Black | UL Style 1569 | Oil Resistant | - | - | ||
33,500 In Stock | 500 : $1.53250 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.057" (1.45mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | White | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
5,000 In Stock | 5,000 : $1.64022 Spool | Spool | Active | Test Lead | 18 AWG | 65/36 | Copper, Annealed Tinned | Rubber | 0.145" (3.68mm) | 0.045" (1.14mm) | 5000' (1524.0m) | 5000V | -40°C ~ 90°C | Black | ASTM B-33 | - | - | - | |||
34,000 In Stock | 1,000 : $1.68342 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.051" (1.30mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
99,500 In Stock | 500 : $1.74984 Spool | - | Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
18,000 In Stock | 1,000 : $1.75644 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Yellow | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
10,000 In Stock | 5,000 : $1.76374 Spool | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.043" (1.09mm) | 0.009" (0.23mm) | 5000' (1524.0m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | - | - | |||
105,000 In Stock | 1,000 : $1.86414 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | White | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
11,000 In Stock | 1,000 : $1.97623 Bulk | Bulk | Active | Test Lead | 18 AWG | 65/36 | Copper, Annealed Tinned | Rubber | 0.145" (3.68mm) | 0.045" (1.14mm) | 1000.0' (304.8m) | 5000V | -40°C ~ 90°C | Red | ASTM B-33 | - | - | - | |||
5,000 In Stock | 1,000 : $2.08123 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.052" (1.32mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Yellow | - | - | - | MIL-W-16878E/1 | ||
20,000 In Stock | 500 : $2.10898 Spool | Spool | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.136" (3.45mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
52,000 In Stock | 500 : $2.29940 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Black | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
27,502 In Stock | 500 : $2.29940 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
21,500 In Stock | 500 : $2.29940 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Blue | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
37,000 In Stock | 1,000 : $2.32925 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Brown | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
35,000 In Stock | 1,000 : $2.63422 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.101" (2.57mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | White | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
16,000 In Stock | 1,000 : $2.64156 Spool | - | Spool | Active | Bus Bar | 28 AWG | Solid | Copper, Annealed Tinned | No Jacketing - Bare Wire | - | - | 1000.0' (304.8m) | - | 0°C ~ 150°C | - | ASTM B-33 | - | - | - | ||
54,000 In Stock | 1,000 : $2.64556 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.060" (1.52mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Black | - | - | - | MIL-W-16878E/1 | ||
13,000 In Stock | 1,000 : $2.64556 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.060" (1.52mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Green | - | - | - | MIL-W-16878E/1 | ||
5,000 In Stock | 1,000 : $2.64556 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.060" (1.52mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Blue | - | - | - | MIL-W-16878E/1 | ||
16,000 In Stock | 1,000 : $2.82978 Spool | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.049" (1.24mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Violet | UL Style 11028 | - | - | - | |||
14,000 In Stock | 500 : $3.14168 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.088" (2.24mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
27,000 In Stock | 1,000 : $3.35959 Spool | - | Spool | Active | Hook-Up | 24 AWG | Solid | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.040" (1.02mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 300V | -20°C ~ 80°C | Black | UL Style 1061 | - | - | - |