Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Trip Temperature Threshold | Switching Temperature | Accuracy | Current - Output (Max) | Output Type | Output | Output Function | Selectable Hysteresis | Features | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,925 In Stock | 1 : $5.30000 Cut Tape (CT) 4,000 : $2.99915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Programmable | ±3°C | - | Open Drain | Active Low | /OverTemp, /UnderTemp | Yes | Selectable Address | 1.7 V ~ 5.5 V | 1mA | -45°C ~ 130°C | Surface Mount | - | - | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | ||
24,820 In Stock | 1 : $8.57000 Cut Tape (CT) 3,000 : $6.60841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±0.5°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 30µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
1,500 In Stock | 1 : $16.32000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±3°C | 1mA | Push-Pull | Active High | OverTemp, UnderTemp | Yes | - | 4.5 V ~ 18 V | 270µA | -40°C ~ 85°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,541 In Stock | 1 : $16.56000 Cut Tape (CT) 4,500 : $9.95725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±1.5°C | - | Open Drain, Push-Pull | Active High, Active Low | OverTemp, /OverTemp | Yes | Selectable Trip Point | 2.4 V ~ 5.5 V | 24µA | -50°C ~ 150°C | Surface Mount | - | - | 8-WFDFN Exposed Pad | 8-WSON (2.5x2.5) | ||
2,892 In Stock | 1 : $17.38000 Cut Tape (CT) 3,300 : $14.07341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±3°C | 1mA | Push-Pull | Active High | OverTemp, UnderTemp | Yes | - | 4.5 V ~ 18 V | 270µA | -40°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
22,440 In Stock | 1 : $20.48000 Cut Tape (CT) 2,500 : $12.81093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±4.7°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 32µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
14,979 In Stock | 1 : $20.48000 Cut Tape (CT) 2,500 : $12.81093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±4.7°C | 20mA | Open Drain | Active High, Active Low | OverTemp, /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 47µA | -40°C ~ 125°C | Surface Mount | - | - | SOT-23-6 | SOT-23-6 | ||
7,069 In Stock | 1 : $20.48000 Cut Tape (CT) 2,500 : $12.81093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold | Programmable | ±4.7°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 32µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
1,186 In Stock | 1 : $27.00000 Cut Tape (CT) 3,000 : $8.15850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±6°C | 20mA | Push-Pull | Active High | OverTemp, UnderTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 30µA | -55°C ~ 125°C | Surface Mount | - | - | SOT-23-6 | SOT-23-6 | ||
0 In Stock Check Lead Time | 1 : $65.27000 Tube | - | Tube | Active | Cold, Hot | -20°C, 70°C | ±2°C | - | Open Drain | Active High, Active Low | /OverTemp, /UnderTemp | No | Utilizes External Sensor | 2.25 V ~ 5.5 V | 200µA | -40°C ~ 85°C | Surface Mount | - | - | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
2,675 In Stock | 1 : $118.05000 Cut Tape (CT) 2,500 : $61.18875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±1°C | 50mA | Open Collector | Active High | /OverTemp, /UnderTemp | Yes | - | 4.5 V ~ 13.2 V | 500µA | -55°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
878 In Stock | 1 : $118.05000 Cut Tape (CT) 1,000 : $61.18875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±1°C | 50mA | Open Collector | Active High | /OverTemp, /UnderTemp | Yes | - | 4.5 V ~ 13.2 V | 500µA | -55°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
330 In Stock | 1 : $138.04000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±1°C | 50mA | Open Collector | Active High | /OverTemp, /UnderTemp | Yes | - | 4.5 V ~ 13.2 V | 500µA | -55°C ~ 125°C | Through Hole | - | - | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
4,228 In Stock | 1 : $187.48000 Cut Tape (CT) 2,500 : $111.97541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±1°C | 50mA | Open Collector | Active High | /OverTemp, /UnderTemp | Yes | - | 4.5 V ~ 13.2 V | 500µA | -55°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,366 In Stock | 1 : $187.48000 Tube | - | Tube | Active | Cold, Hot | Programmable | ±1°C | 50mA | Open Collector | Active High | /OverTemp, /UnderTemp | Yes | - | 4.5 V ~ 13.2 V | 500µA | -55°C ~ 125°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,122 In Stock 223,110 Marketplace | 1 : $3.59000 Cut Tape (CT) 4,000 : $1.95466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Hot | 50°C, 55°C, 60°C, 65°C | ±2°C | 10mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 1.4 V ~ 3.6 V | 8µA | -40°C ~ 125°C | Surface Mount | - | - | SOT-563, SOT-666 | SOT-5X3 | ||
12,696 In Stock 4,000 Marketplace | 1 : $3.59000 Cut Tape (CT) 4,000 : $1.95466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Hot | 70°C, 75°C, 80°C, 85°C | ±0.2°C | 10mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 1.4 V ~ 3.6 V | 8µA | -40°C ~ 125°C | Surface Mount | - | - | SOT-563, SOT-666 | SOT-5X3 | ||
6,574 In Stock | 1 : $3.75000 Cut Tape (CT) 3,000 : $2.11569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±3°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 40µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
5,241 In Stock | 1 : $3.75000 Cut Tape (CT) 3,000 : $2.11569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±3°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 40µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
6,240 In Stock | 1 : $4.57000 Cut Tape (CT) 4,000 : $2.57350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±3.5°C | - | Open Drain | Active Low | OverTemp | Yes | Selectable Trip Point | 1.62 V ~ 5.5 V | 500nA | -55°C ~ 130°C | Surface Mount | - | - | SOT-563, SOT-666 | - | ||
2,023 In Stock | 1 : $5.22000 Cut Tape (CT) 4,000 : $2.92136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±3°C | - | Open Drain | Active Low | OverTemp | Yes | Selectable Trip Point | 1.62 V ~ 5.5 V | 500nA | -55°C ~ 130°C | Surface Mount | - | - | SOT-563, SOT-666 | - | ||
4,999 In Stock | 1 : $6.04000 Cut Tape (CT) 3,000 : $4.56879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 95°C | ±6°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | - | 3 V ~ 6 V | 25µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
4,349 In Stock | 1 : $7.91000 Cut Tape (CT) 3,000 : $5.95571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | 125°C | ±6°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | - | 2.7 V ~ 5.5 V | 17µA | -55°C ~ 135°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
8,945 In Stock | 1 : $8.08000 Cut Tape (CT) 4,000 : $4.66560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±3°C | - | Open Drain | Active Low | OverTemp | Yes | Selectable Trip Point | 1.62 V ~ 5.5 V | 500nA | -55°C ~ 130°C | Surface Mount | - | - | SOT-563, SOT-666 | - | ||
4,029 In Stock | 1 : $8.40000 Cut Tape (CT) 4,000 : $4.85588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cold, Hot | Programmable | ±3°C | - | Open Drain | Active Low | OverTemp | Yes | Selectable Trip Point | 1.62 V ~ 5.5 V | 500nA | -40°C ~ 130°C | Surface Mount | Automotive | AEC-Q100 | SOT-563, SOT-666 | - |