Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,814 In Stock | 1 : $5.79000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.10mm | -20°C ~ 55°C | cULus | |||
12,375 In Stock | 1 : $9.63000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
14,944 In Stock | 1 : $9.95000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -20°C ~ 65°C | cUL, UL | |||
16,049 In Stock | 1 : $11.10000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black, Red | ON OFF, Vertical | - | - | Quick Connect - 0.250" (6.3mm) | - | Two-Tone Rocker | Rectangular - 28.50mm x 12.10mm | -20°C ~ 85°C | - | |||
1,028 In Stock | 1 : $11.83000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.10mm x 12.90mm | -20°C ~ 65°C | - | |||
9,494 In Stock | 1 : $12.65000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
1,961 In Stock | 1 : $13.54000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 13A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | Terminal Barriers | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
6,035 In Stock | 1 : $15.99000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 20A (AC) | 125 V | - | Concave (Curved) | Black | I O II | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.50mm x 12.10mm | -20°C ~ 85°C | - | |||
2,937 In Stock | 1 : $16.24000 Bulk | Bulk | Active | Panel Mount, Snap-In, Right Angle | SPST | On-Off | 15A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | PC Pin | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
2,197 In Stock | 1 : $16.24000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 125 V | - | Flat | Black | ON OFF, Vertical | - | - | Solder Lug | - | - | Rectangular - 13.60mm x 9.20mm | -20°C ~ 65°C | - | |||
11,003 In Stock | 1 : $16.40000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-On | 16A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
11,141 In Stock 600 Factory | 1 : $16.89000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 6.65mm | -20°C ~ 65°C | - | |||
1,892 In Stock | 1 : $17.62000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 15A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
13,008 In Stock | 1 : $18.19000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
2,681 In Stock | 1 : $18.52000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 13A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
804 In Stock | 1 : $19.99000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.40mm x 13.00mm | -20°C ~ 85°C | cULus | |||
6,541 In Stock | 1 : $20.07000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 125 V | - | Concave (Curved) - Illuminated | Black | No Marking | LED, Green | 2.2 VDC | Solder Lug | - | - | Rectangular - 19.40mm x 13.00mm | -30°C ~ 65°C | - | |||
8,257 In Stock | 1 : $20.31000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 250 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.00mm | -20°C ~ 65°C | - | |||
6,231 In Stock | 1 : $20.72000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 15A (AC) | 125 V | - | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 22.00mm Dia | -20°C ~ 105°C | cUL, UL | |||
7,513 In Stock | 1 : $22.60000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 11.10mm | -20°C ~ 55°C | UL | |||
95 In Stock | 1 : $23.90000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC) | 125 V | - | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.20mm Dia | - | CSA, UL | |||
904 In Stock | 1 : $25.45000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC/DC) | 250 V | 28 V | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.20mm Dia | 0°C ~ 85°C | CQC, ENEC, UL | |||
3,095 In Stock | 1 : $25.86000 Box | Box | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC), 10A (DC) | 125 V | 28 V | Flat | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 19.40mm x 13.00mm | -25°C ~ 85°C | - | |||
3,130 In Stock | 1 : $26.60000 Bulk | Bulk | Active | Panel Mount, Threaded Body with Nut | SPST | On-Off | 10A (AC) | 125 V | - | Round | Black | O - | - | - | Solder Lug | - | - | Circular - 18.20mm Dia | 0°C ~ 65°C | - | |||
3,208 In Stock 6,900 Factory | 1 : $27.74000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | PC Pin | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 55°C | cULus, EN, UL |