Rocker Switches

Results: 22,958
Stocking Options
Environmental Options
Media
Exclude
22,958Results

Showing
of 22,958
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
RA11131121
SWITCH ROCKER SPST 10A 125V
E-Switch
8,815
In Stock
1 : $5.79000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.10mm
-20°C ~ 55°C
cULus
GRS-4011-1600
SWITCH ROCKER SPST 16A 125V
CW Industries
12,375
In Stock
1 : $9.63000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
RRx11x112xx
SWITCH ROCKER SPST 20A 125V
E-Switch
14,944
In Stock
1 : $9.95000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.00mm Dia
-20°C ~ 65°C
cUL, UL
cre22f4dbbne
SWITCH ROCKER SPST 20A 125V
ZF Electronics
16,049
In Stock
1 : $10.93000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black, Red
ON OFF, Vertical
-
-
Quick Connect - 0.250" (6.3mm)
-
Two-Tone Rocker
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
SRB22A2FBBNN
SWITCH ROCKER SPST 10A 125V
ZF Electronics
1,028
In Stock
1 : $11.83000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.10mm x 12.90mm
-20°C ~ 65°C
-
R1966ABLKBLKFF
SWITCH ROCKER SPST 15A 125V
E-Switch
9,494
In Stock
1 : $12.65000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
GRS-4023A-1300
SWITCH ROCKER DPDT 13A 125V
CW Industries
1,961
In Stock
1 : $13.54000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
13A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
Terminal Barriers
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
CRE24F2HBBNE
SWITCH ROCKER SPDT 20A 125V
ZF Electronics
6,035
In Stock
1 : $15.99000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
20A (AC)
125 V
-
Concave (Curved)
Black
I O II
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
R1966ABLKBLKGR
SWITCH ROCKER SPST 15A 125V
E-Switch
2,937
In Stock
1 : $16.24000
Bulk
Bulk
Active
Panel Mount, Snap-In, Right Angle
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved)
Black
O I
-
-
PC Pin
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
PRK22J5DBBNN
SWITCH ROCKER SPST 6A 125V
ZF Electronics
2,222
In Stock
1 : $16.24000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
6A (AC)
125 V
-
Flat
Black
ON OFF, Vertical
-
-
Solder Lug
-
-
Rectangular - 13.60mm x 9.20mm
-20°C ~ 65°C
-
GRS-4022-0013
SWITCH ROCKER DPDT 16A 125V
CW Industries
11,003
In Stock
1 : $16.40000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
R6ABLKBLKFF
SWITCH ROCKER SPST 10A 125V
E-Switch
11,141
In Stock
600
Factory
1 : $16.89000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 6.65mm
-20°C ~ 65°C
-
R1966CBLKBLKFF
SWITCH ROCKER SPDT 15A 125V
E-Switch
1,895
In Stock
1 : $17.62000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
15A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
R5ABLKBLKFF0
SWITCH ROCKER DPST 20A 125V
E-Switch
13,008
In Stock
1 : $18.19000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-20°C ~ 55°C
CSA, UL
GRS-4023C-1300
SWITCH ROCKER DPDT 13A 125V
CW Industries
2,881
In Stock
1 : $18.52000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
Mom-Off-Mom
13A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 105°C
-
DA102J12S215PQF
SWITCH ROCKER SPST 16A 125V
C&K
804
In Stock
1 : $19.99000
Tray
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.00mm
-20°C ~ 85°C
cULus
R1966ABLKBLKESGRN, R1966ABLKBLKESRED R1966ABLKBLKESYEL,
SWITCH ROCKER SPST 15A 125V
E-Switch
6,541
In Stock
1 : $20.07000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC)
125 V
-
Concave (Curved) - Illuminated
Black
No Marking
LED, Green
2.2 VDC
Solder Lug
-
-
Rectangular - 19.40mm x 13.00mm
-30°C ~ 65°C
-
WRG32F2FBBNN
SWITCH ROCKER DPST 16A 125V
ZF Electronics
8,459
In Stock
1 : $20.31000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC)
250 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.00mm
-20°C ~ 65°C
-
RRA16C1100
SWITCH ROCKER DPDT 15A 125V
E-Switch
6,231
In Stock
1 : $20.72000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
15A (AC)
125 V
-
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 22.00mm Dia
-20°C ~ 105°C
cUL, UL
R4GBLKBLKEF0
SWITCH ROCKER SPDT 15A 125V
E-Switch
7,513
In Stock
1 : $22.60000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
15A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.10mm x 11.10mm
-20°C ~ 55°C
UL
R13112ABB-602AW
SWITCH ROCKER SPST 10A 125V
Bulgin
115
In Stock
1 : $23.90000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
125 V
-
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.20mm Dia
-
CSA, UL
471002268142
SWITCH ROCKER SPST 10A 250V
Würth Elektronik
1,004
In Stock
1 : $25.45000
Tray
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC/DC)
250 V
28 V
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.20mm Dia
0°C ~ 85°C
CQC, ENEC, UL
kre2ana1bbd
SWITCH ROCKER SPST 16A 125V
ZF Electronics
3,200
In Stock
1 : $25.86000
Box
Box
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
125 V
28 V
Flat
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Rectangular - 19.40mm x 13.00mm
-25°C ~ 85°C
-
RR3130ABLKBLKFS
SWITCH ROCKER SPST 10A 125V
E-Switch
3,137
In Stock
1 : $26.60000
Bulk
Bulk
Active
Panel Mount, Threaded Body with Nut
SPST
On-Off
10A (AC)
125 V
-
Round
Black
O -
-
-
Solder Lug
-
-
Circular - 18.20mm Dia
0°C ~ 65°C
-
A8L-21-12N2
SWITCH ROCKER DPST 10A 125V
Omron Electronics Inc-EMC Div
3,208
In Stock
6,900
Factory
1 : $27.74000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPST
On-Off
10A (AC)
125 V
-
Concave (Curved)
Black
O I
-
-
PC Pin
-
-
Rectangular - 19.20mm x 12.90mm
-20°C ~ 55°C
cULus, EN, UL
Showing
of 22,958

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.