Mfr Part #  | Quantity Available  | Price  | Series  | Package  | Product Status  | DigiKey Programmable  | Type  | RF Family/Standard  | Protocol  | Modulation  | Frequency  | Data Rate (Max)  | Power - Output  | Sensitivity  | Memory Size  | Serial Interfaces  | GPIO  | Voltage - Supply  | Current - Receiving  | Current - Transmitting  | Operating Temperature  | Grade  | Qualification  | Mounting Type  | Package / Case  | Supplier Device Package  | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,233 In Stock  | 1 : $9.95000 Cut Tape (CT) 5,000 : $8.56643 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Not Verified  | TxRx + MCU  | WiFi  | 802.11b/g/n  | -  | 2.4GHz  | 54Mbps  | 20dBm  | -91dBm  | -  | I2C, I2S, SPI, UART  | 8  | 2.7V ~ 3.6V  | 50mA ~ 56mA  | 120mA ~ 170mA  | -  | -  | -  | Surface Mount  | 32-VFQFN Exposed Pad  | 32-QFN (5x5)  | |||
4,773 In Stock  | 1 : $13.71000 Cut Tape (CT) 5,000 : $12.23775 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Not Verified  | TxRx + MCU  | Bluetooth, WiFi  | 802.11b/g/n, Bluetooth 4.2  | 8DPSK, DSSS, DQPSK, OFDM  | 2.412GHz ~ 2.484GHz  | 150Mbps  | 20.5dBm  | -97dBm  | 448kB ROM, 520kB SRAM  | ADC, I2C, I2S, SDIO, SPI, PWM, UART  | 34  | 2.3V ~ 3.6V  | 95mA ~ 100mA  | 130mA ~ 240mA  | -40°C ~ 125°C  | -  | -  | Surface Mount  | 48-VFQFN Exposed Pad  | 48-QFN (5x5)  | |||
1,020 In Stock  | 1 : $15.09000 Strip  | Strip  | Active  | Not Verified  | TxRx + MCU  | Bluetooth, WiFi  | 802.11b/g/n, Bluetooth v5.0  | -  | 2.412GHz ~ 2.484GHz  | 150Mbps  | 21dBm  | -98.4dBm  | -  | I2C, I2S, SPI, UART, USB  | 30  | 3.3V  | -  | -  | -40°C ~ 105°C  | -  | -  | Surface Mount  | 56-VFQFN Exposed Pad  | 56-QFN (7x7)  | |||
7,085 In Stock  | 1 : $15.34000 Cut Tape (CT) 5,000 : $15.33805 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Not Verified  | TxRx + MCU  | Bluetooth, WiFi  | -  | -  | 2.4GHz  | -  | 19.5dBm  | -  | 4MB Flash, 448kB ROM, 520kB SRAM  | I2C, I2S, SPI, UART  | -  | -  | -  | -  | -  | -  | -  | Surface Mount  | 48-QFN  | 48-QFN (5x5)  | |||
1,869 In Stock  | 1,000 : $16.44754 Cut Tape (CT) 4,000 : $15.17485 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Not Verified  | TxRx Only  | General ISM > 1GHz  | -  | GFSK  | 2.4GHz  | 2Mbps  | 0dBm  | -94dBm  | -  | SPI  | -  | 1.9V ~ 3.6V  | 12.6mA ~ 13.5mA  | 7mA ~ 11.3mA  | -40°C ~ 85°C  | -  | -  | Surface Mount  | 20-VFQFN Exposed Pad  | 20-QFN (4x4)  | ||
27,034 In Stock  | 1 : $16.48000 Cut Tape (CT) 1,500 : $15.17487 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Not Verified  | TxRx Only  | General ISM > 1GHz  | -  | GFSK  | 2.4GHz  | 2Mbps  | 0dBm  | -94dBm  | -  | SPI  | -  | 1.9V ~ 3.6V  | 12.6mA ~ 13.5mA  | 7mA ~ 11.3mA  | -40°C ~ 85°C  | -  | -  | Surface Mount  | 20-VFQFN Exposed Pad  | 20-QFN (4x4)  | ||
15,155 In Stock  | 1 : $16.64000 Cut Tape (CT) 4,000 : $10.07000 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Not Verified  | TxRx + MCU  | Bluetooth  | Bluetooth v5.1  | -  | 2.4GHz  | -  | 2.5dBm  | -94dBm  | 48kB RAM, 144kB ROM  | ADC, GPIO, I2C, SPI, UART  | 6  | 1.1V ~ 3.3V  | 2.2mA  | 3.5mA  | -40°C ~ 85°C  | -  | -  | Surface Mount  | 17-XFBGA, WLCSP  | 17-WLCSP (2.032x1.694)  | ||
6,212 In Stock  | 1 : $17.62000 Tray  | -  | Tray  | Active  | Not Verified  | TxRx Only  | General ISM > 1GHz  | -  | GFSK  | 2.4GHz  | 2Mbps  | 0dBm  | -94dBm  | -  | SPI  | -  | 1.9V ~ 3.6V  | 12.6mA ~ 13.5mA  | 7mA ~ 11.3mA  | -40°C ~ 85°C  | -  | -  | Surface Mount  | 20-VFQFN Exposed Pad  | 20-QFN (4x4)  | ||
8,854 In Stock  | 1 : $18.11000 Cut Tape (CT) 5,000 : $14.93014 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Not Verified  | TxRx + MCU  | 802.15.4, General ISM < 1GHz  | 6LoWPAN, Zigbee®  | BPSK, O-QPSK  | 769MHz ~ 935MHz  | 1Mbps  | 10dBm  | -110dBm  | 128B SRAM  | SPI  | -  | 1.8V ~ 3.6V  | 8.7mA ~ 9.2mA  | 9.5mA ~ 26.5mA  | -40°C ~ 85°C  | -  | -  | Surface Mount  | 32-VFQFN Exposed Pad  | 32-QFN (5x5)  | ||
303 In Stock  | 1 : $18.11000 Tray  | -  | Tray  | Active  | Not Verified  | TxRx + MCU  | 802.15.4, General ISM < 1GHz  | 6LoWPAN, Zigbee®  | BPSK, O-QPSK  | 769MHz ~ 935MHz  | 1Mbps  | 10dBm  | -110dBm  | 128B SRAM  | SPI  | -  | 1.8V ~ 3.6V  | 8.7mA ~ 9.2mA  | 9.5mA ~ 26.5mA  | -40°C ~ 85°C  | -  | -  | Surface Mount  | 32-VFQFN Exposed Pad  | 32-QFN (5x5)  | ||
2,590 In Stock  | 1 : $18.44000 Cut Tape (CT) 5,000 : $16.80661 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | -  | TxRx Only  | Bluetooth, WiFi  | Bluetooth v5.0, Thread, Zigbee®  | 16-QAM, CCK, DSSS, OFDM, O-QPSK  | 2.412GHz ~ 2.484GHz  | 250kbps  | 21dBm  | -106dBm  | 4MB Flash  | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB  | 22  | 3V ~ 3.6V  | 71mA ~ 82mA  | 82mA ~ 354mA  | -40°C ~ 105°C (TA)  | -  | -  | Surface Mount  | 32-VFQFN Exposed Pad  | 32-QFN (5x5)  | |||
591 In Stock  | 1 : $18.44000 Cut Tape (CT) 4,000 : $15.66436 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Not Verified  | TxRx + MCU  | Bluetooth  | Bluetooth v5.0  | -  | 2.4GHz  | 2Mbps  | 4dBm  | -96dBm  | 192kB Flash, 24kB RAM  | ADC, PDM, PWM, SPI, UART  | -  | 1.7V ~ 3.6V  | 4.6mA  | 4.6mA ~ 7mA  | -  | -  | -  | Surface Mount  | 32-VFQFN Exposed Pad  | 32-QFN (5x5)  | ||
2,641 In Stock  | 1 : $18.76000 Cut Tape (CT) 2,000 : $18.60146 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Not Verified  | TxRx + MCU  | Bluetooth, WiFi  | 802.11b/g/n, Bluetooth v5.0  | -  | 2.412GHz ~ 2.484GHz  | 150Mbps  | 21dBm  | -98.4dBm  | 8MB PSRAM  | I2C, I2S, SPI, UART, USB  | 30  | 3.3V  | -  | -  | -40°C ~ 85°C  | -  | -  | Surface Mount  | 56-VFQFN Exposed Pad  | 56-QFN (7x7)  | |||
5,911 In Stock  | 1 : $19.83000 Cut Tape (CT) 5,000 : $10.60605 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | -  | TxRx + MCU  | Bluetooth, WiFi  | 802.11b/g/n, Bluetooth v5.0  | -  | -  | 150Mbps  | 20dBm  | -97dBm  | 384kB ROM, 408kB SRAM  | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, TWAI, UART  | 22  | 2.3V ~ 3.6V  | 84mA ~ 87mA  | 276mA ~ 335mA  | -40°C ~ 105°C (TA)  | -  | -  | Surface Mount  | 32-VFQFN Exposed Pad  | 32-QFN (5x5)  | |||
15,690 In Stock  | 1 : $20.07000 Cut Tape (CT) 1,000 : $16.80651 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Not For New Designs  | Not Verified  | TxRx Only  | Bluetooth, General ISM > 1GHz  | Bluetooth v4.0  | GFSK  | 2.4GHz  | 2Mbps  | 4dBm  | -96dBm  | 128kB Flash, 16kB RAM  | I2C, SPI, UART  | 32  | 1.8V ~ 3.6V  | 9.7mA ~ 13.4mA  | 4.7mA ~ 16mA  | -25°C ~ 75°C  | -  | -  | Surface Mount  | 48-VFQFN Exposed Pad  | 48-QFN (6x6)  | ||
5,660 In Stock  | 1 : $20.72000 Cut Tape (CT) 6,000 : $17.13291 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Not Verified  | TxRx + MCU  | General ISM < 1GHz  | -  | ASK, FSK  | 315MHz, 433MHz, 868MHz, 915MHz  | -  | 14.5dBm  | -125dBm  | -  | SPI  | 2  | 1.9V ~ 3.6V  | 10.5mA  | 33.5mA  | -40°C ~ 85°C  | -  | -  | Surface Mount  | 32-VFQFN Exposed Pad  | 32-QFN (5x5)  | ||
6,523 In Stock  | 1 : $21.13000 Cut Tape (CT) 3,000 : $18.86653 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Not Verified  | TxRx Only  | WiFi  | 802.11a/b/g/-c/ax, Bluetooth, GPS  | 64QAM  | 2.4GHz, 5GHz  | 86Mbps  | -  | -  | -  | SPI  | -  | -  | -  | -  | -  | -  | -  | Surface Mount  | 48-VFQFN Exposed Pad  | 48-QFN (6x6)  | |||
1,418 In Stock  | 1 : $21.13000 Cut Tape (CT) 1,000 : $18.86653 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Not Verified  | TxRx Only  | WiFi  | 802.11a/b/g/-c/ax, Bluetooth, GPS  | 64QAM  | 2.4GHz, 5GHz  | 86Mbps  | -  | -  | -  | SPI  | -  | -  | -  | -  | -  | -  | -  | Surface Mount  | 48-VFQFN Exposed Pad  | 48-QFN (6x6)  | |||
7,999 In Stock  | 1 : $21.62000 Cut Tape (CT) 4,500 : $13.05351 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Not Verified  | TxRx Only  | General ISM < 1GHz  | -  | 2FSK, ASK, GFSK, GMSK, MSK, OOK  | 150MHz ~ 174MHz, 300MHz ~ 348MHz, 387MHz ~ 470MHz, 779MHz ~ 956MHz  | 500kbps  | 16dBm  | -118dBm  | -  | SPI  | 4  | 1.8V ~ 3.6V  | 9.2mA ~ 9.8mA  | 6mA ~ 54mA  | -40°C ~ 105°C  | -  | -  | Surface Mount  | 20-VFQFN Exposed Pad  | 20-QFN (4x4)  | ||
18,500 In Stock  | 1 : $22.11000 Cut Tape (CT) 7,000 : $18.43823 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Not Verified  | TxRx + MCU  | 802.15.4, Bluetooth  | Bluetooth v5.3, Thread  | -  | 2.4GHz  | 2Mbps  | 4dBm  | -104dBm  | 192kB Flash, 24kB RAM  | ADC, PDM, PWM, SPI, UART  | -  | 1.7V ~ 3.6V  | 4.6mA ~ 5.2mA  | 4.6mA ~ 7mA  | -  | -  | -  | Surface Mount  | 33-UFBGA, WLCSP  | 33-WLCSP (2.48x2.46)  | |||
5,445 In Stock  | 1 : $22.35000 Cut Tape (CT) 3,000 : $11.68265 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | -  | TxRx + MCU  | 802.15.4, Bluetooth  | Bluetooth v5.3, Wireless M-Bus, Zigbee®  | DSSS, GFSK, QPSK  | 2.36GHz ~ 2.51GHz  | 3Mbps  | 8dBm  | -102dBm  | 512kB Flash, 12kB ROM, 36kB SRAM  | GPIO, I2C, PWM, SPI, UART  | 12  | 1.71V ~ 3.8V  | 5.3mA ~ 9mA  | 4mA ~ 19mA  | -40°C ~ 125°C (TA)  | -  | -  | Surface Mount  | 24-VFQFN Exposed Pad  | 24-VQFN (4x4)  | |||
3,450 In Stock  | 1 : $22.52000 Cut Tape (CT) 5,000 : $12.23775 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Not Verified  | TxRx + MCU  | Bluetooth, WiFi  | 802.11b/g/n, Bluetooth v5.0  | -  | 2.4GHz  | 150Mbps  | 21dBm  | -98.4dBm  | 4MB Flash, 384kB RAM, 400kB SRAM  | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB  | 15  | 3V ~ 3.6V  | 84mA ~ 87mA  | 276mA ~ 335mA  | -40°C ~ 105°C (TA)  | -  | -  | Surface Mount  | 28-VFQFN Exposed Pad  | 28-QFN (4x4)  | |||
6,542 In Stock  | 1 : $22.60000 Cut Tape (CT) 4,000 : $18.76465 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Not Verified  | TxRx + MCU  | 802.15.4, Bluetooth  | Bluetooth v5.3, Thread  | -  | 2.4GHz  | 2Mbps  | 4dBm  | -104dBm  | 192kB Flash, 24kB RAM  | ADC, PDM, PWM, SPI, UART  | 17  | 1.7V ~ 3.6V  | 3.5mA ~ 11.2mA  | 2.1mA ~ 15.4mA  | -40°C ~ 85°C  | -  | -  | Surface Mount  | 32-VFQFN Exposed Pad  | 32-QFN (5x5)  | |||
5,803 In Stock  | 1 : $22.60000 Cut Tape (CT) 3,000 : $19.66209 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Not Verified  | TxRx + MCU  | Bluetooth, General ISM > 1GHz  | Bluetooth v5.3  | GFSK  | 2.4GHz  | 2Mbps  | 4dBm  | -96dBm  | 256kB Flash, 32kB RAM  | I2C, SPI, UART  | 32  | 1.7V ~ 3.6V  | 6.5mA  | 7.1mA  | -40°C ~ 85°C  | -  | -  | Surface Mount  | 48-VFQFN Exposed Pad  | 48-QFN (6x6)  | |||
1,211 In Stock  | 1 : $23.01000 Cut Tape (CT) 4,000 : $19.66201 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Not Verified  | TxRx + MCU  | 802.15.4, Bluetooth  | Bluetooth v5.3, Thread, Zigbee®  | FSK  | 2.4GHz  | 2Mbps  | 8dBm  | -95dBm  | 256kB Flash, 32kB RAM  | SPI, UART, USB  | 18  | 1.7V ~ 5.5V  | 3.4mA ~ 10.9mA  | 2.3mA ~ 30mA  | -40°C ~ 105°C  | -  | -  | Surface Mount  | 40-VFQFN Exposed Pad  | 40-QFN (5x5)  |