Power Distribution Switches, Load Drivers
Mfr Part #  | Quantity Available  | Price  | Series  | Package  | Product Status  | Switch Type  | Number of Outputs  | Ratio - Input:Output  | Output Configuration  | Output Type  | Interface  | Voltage - Load  | Voltage - Supply (Vcc/Vdd)  | Current - Output (Max)  | Rds On (Typ)  | Input Type  | Features  | Fault Protection  | Operating Temperature  | Grade  | Qualification  | Mounting Type  | Supplier Device Package  | Package / Case  | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108,519 In Stock  | 1 : $1.55000 Cut Tape (CT) 3,000 : $0.60900 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Relay, Solenoid Driver  | 1  | 1:1  | -  | Bipolar  | On/Off  | 3V ~ 5V  | Not Required  | 430mA  | -  | -  | -  | -  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SOT-23-3  | TO-236-3, SC-59, SOT-23-3  | ||
695,602 In Stock  | 1 : $1.63000 Cut Tape (CT) 3,000 : $0.66288 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Not For New Designs  | USB Switch  | 1  | 1:1  | High Side  | P-Channel  | On/Off  | 2.7V ~ 5.5V  | Not Required  | 2A  | 50mOhm  | Non-Inverting  | Load Discharge, Status Flag  | Current Limiting (Fixed), Over Temperature, UVLO  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | SOT-25  | SC-74A, SOT-753  | ||
26,617 In Stock  | 1 : $1.63000 Cut Tape (CT) 3,000 : $0.63245 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | General Purpose  | 1  | 1:1  | High Side  | N-Channel  | On/Off  | 1.6V ~ 5.5V  | Not Required  | 1.5A  | 89mOhm  | Non-Inverting  | Load Discharge, Slew Rate Controlled  | Short Circuit  | -40°C ~ 125°C (TA)  | -  | -  | Surface Mount  | SC-70-6  | 6-TSSOP, SC-88, SOT-363  | ||
58,114 In Stock  | 1 : $1.88000 Cut Tape (CT) 3,000 : $0.73764 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | General Purpose  | 1  | 1:1  | High Side  | N-Channel  | On/Off  | 1.6V ~ 5.5V  | Not Required  | 1.5A  | 89mOhm  | Non-Inverting  | Load Discharge, Slew Rate Controlled  | Over Temperature, Short Circuit  | -40°C ~ 125°C (TA)  | Automotive  | AEC-Q100  | Surface Mount  | SC-70-6  | 6-TSSOP, SC-88, SOT-363  | ||
80,824 In Stock  | 1 : $2.12000 Cut Tape (CT) 3,000 : $1.71329 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | General Purpose  | 1  | 1:1  | High Side  | P-Channel  | On/Off  | 1.8V ~ 5.5V  | Not Required  | 100mA  | 700mOhm  | Non-Inverting  | Status Flag  | Auto-Retry Current-Limit Recovery, Short-Circuit  | -40°C ~ 125°C (TJ)  | -  | -  | Surface Mount  | SOT-23-5  | SC-74A, SOT-753  | ||
191,607 In Stock  | 1 : $2.37000 Cut Tape (CT) 5,000 : $0.94795 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | General Purpose  | 1  | 1:1  | High Side  | P-Channel  | On/Off  | 1.1V ~ 5.5V  | Not Required  | 1A  | 34mOhm  | Non-Inverting  | Load Discharge, Slew Rate Controlled  | -  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | 4-WCSPD (0.79x0.79)  | 4-UFBGA, WLCSP  | ||
11,829 In Stock  | 1 : $2.37000 Cut Tape (CT) 5,000 : $0.94795 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | General Purpose  | 1  | 1:1  | High Side  | P-Channel  | On/Off  | 1.1V ~ 5.5V  | Not Required  | 1A  | 34mOhm  | Non-Inverting  | Slew Rate Controlled  | -  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | 4-WCSPD (0.79x0.79)  | 4-UFBGA, WLCSP  | ||
1,238 In Stock  | 1 : $2.37000 Cut Tape (CT) 3,000 : $0.95827 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | General Purpose  | 1  | 1:1  | High Side  | P-Channel  | On/Off  | 1.1V ~ 5.5V  | Not Required  | 1A  | 63mOhm  | Non-Inverting  | Slew Rate Controlled  | -  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | SMV  | SC-74A, SOT-753  | ||
42,367 In Stock  | 1 : $2.61000 Cut Tape (CT) 3,000 : $1.09566 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | USB Switch  | 1  | 1:1  | High Side  | P-Channel  | On/Off  | 2.7V ~ 5.5V  | Not Required  | 1A  | 95mOhm  | Non-Inverting  | Status Flag  | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | SOT-25  | SC-74A, SOT-753  | ||
15,039 In Stock  | 1 : $2.61000 Cut Tape (CT) 3,000 : $1.09566 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | USB Switch  | 1  | 1:1  | High Side  | P-Channel  | On/Off  | 2.7V ~ 5.5V  | Not Required  | 500mA  | 95mOhm  | Non-Inverting  | Load Discharge, Status Flag  | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | SOT-25  | SC-74A, SOT-753  | ||
253,750 In Stock  | 1 : $2.86000 Cut Tape (CT) 3,000 : $1.18546 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | General Purpose  | 1  | 1:1  | High Side  | N-Channel  | On/Off  | 3V ~ 5.5V  | Not Required  | 2.1A  | 65mOhm  | Non-Inverting  | -  | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | SOT-26 (Type A1)  | SOT-23-6  | ||
236,537 In Stock  | 1 : $2.86000 Cut Tape (CT) 3,000 : $1.18891 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | USB Switch  | 1  | 1:1  | High Side  | P-Channel  | On/Off  | 2.7V ~ 5.5V  | Not Required  | 2.5A  | 50mOhm  | Non-Inverting  | Load Discharge, Status Flag  | Current Limiting (Fixed), Over Temperature, UVLO  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | SOT-25  | SC-74A, SOT-753  | ||
250,966 In Stock  | 1 : $2.94000 Cut Tape (CT) 3,000 : $1.22799 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | General Purpose  | 1  | 1:1  | High Side  | P-Channel  | On/Off  | 3.5V ~ 5.5V  | Not Required  | 2.1A  | 65mOhm  | Non-Inverting  | Load Discharge, Slew Rate Controlled, Status Flag  | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | W-DFN2020-6 (Type A1)  | 6-WDFN Exposed Pad  | ||
217,000 In Stock  | 1 : $2.94000 Cut Tape (CT) 3,000 : $1.24637 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | General Purpose  | 2  | 1:1  | High Side  | N-Channel  | On/Off  | 2.5V ~ 5.5V  | Not Required  | 6A  | 17mOhm  | -  | Load Discharge, Slew Rate Controlled  | -  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | V-DFN3020-14  | 14-WFDFN Exposed Pad  | ||
69,643 In Stock  | 1 : $2.94000 Cut Tape (CT) 3,000 : $1.24637 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | General Purpose  | 1  | 1:1  | High Side  | N-Channel  | On/Off  | 1.5V ~ 5.5V  | Not Required  | 4A  | 19mOhm  | Non-Inverting  | Power Good, Slew Rate Controlled  | UVLO  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | U-DFN2116-8  | 8-UFDFN Exposed Pad  | ||
28,720 In Stock  | 1 : $2.94000 Cut Tape (CT) 3,000 : $1.22913 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | General Purpose  | 1  | 1:1  | High Side  | N-Channel  | On/Off  | 1.1V ~ 5.5V  | Not Required  | 3A  | 46mOhm  | Non-Inverting  | Load Discharge, Slew Rate Controlled  | Reverse Current  | -40°C ~ 125°C (TJ)  | -  | -  | Surface Mount  | TSOT-23-6  | SOT-23-6 Thin, TSOT-23-6  | ||
3,766 In Stock  | 1 : $2.94000 Cut Tape (CT) 3,000 : $1.22913 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | General Purpose  | 1  | 1:1  | High Side  | N-Channel  | On/Off  | 1.2V ~ 5.5V  | Not Required  | 3A  | 46mOhm  | Non-Inverting  | Load Discharge, Slew Rate Controlled  | Reverse Current  | -40°C ~ 125°C (TJ)  | -  | -  | Surface Mount  | TSOT-23-6  | SOT-23-6 Thin, TSOT-23-6  | ||
36,335 In Stock  | 1 : $3.02000 Cut Tape (CT) 3,000 : $2.20280 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | General Purpose  | 1  | 1:1  | High Side  | P-Channel  | On/Off  | 2.5V ~ 5.5V  | Not Required  | 500mA  | 170mOhm  | Non-Inverting  | -  | Current Limiting (Fixed), Over Temperature  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | SOT-23-5  | SC-74A, SOT-753  | ||
9,207 In Stock  | 1 : $3.02000 Cut Tape (CT) 3,000 : $2.20280 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | General Purpose  | 1  | 1:1  | High Side  | P-Channel  | On/Off  | 2.5V ~ 5.5V  | Not Required  | 500mA  | 170mOhm  | Non-Inverting  | -  | Current Limiting (Fixed), Over Temperature  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | SOT-23-6  | SOT-23-6  | ||
9,735 In Stock  | 1 : $3.10000 Cut Tape (CT) 3,000 : $1.30376 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | USB Switch  | 1  | 1:1  | High Side  | P-Channel  | On/Off  | 2.7V ~ 5.5V  | Not Required  | 3A  | 50mOhm  | Non-Inverting  | Load Discharge, Status Flag  | Current Limiting (Fixed), Over Temperature, UVLO  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | SOT-25  | SC-74A, SOT-753  | ||
4,806 In Stock 957,500 Factory  | 1 : $3.18000 Cut Tape (CT) 2,500 : $1.37820 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | USB Switch  | 2  | 1:2  | High Side  | P-Channel  | On/Off  | 2.7V ~ 5.5V  | Not Required  | 500mA  | 120mOhm  | Non-Inverting  | Status Flag  | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO  | -40°C ~ 85°C (TA)  | -  | -  | Surface Mount  | 8-SOP  | 8-SOIC (0.154", 3.90mm Width)  | ||
39,347 In Stock  | 1 : $3.43000 Cut Tape (CT) 3,000 : $1.49262 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | Relay, Solenoid Driver  | 2  | 1:1  | Low Side  | N-Channel  | On/Off  | 28V (Max)  | Not Required  | 150mA  | 800mOhm (Max)  | -  | -  | -  | -40°C ~ 125°C (TA)  | Automotive  | AEC-Q100  | Surface Mount  | SC-74  | SC-74, SOT-457  | ||
92,025 In Stock  | 1 : $3.75000 Cut Tape (CT) 3,000 : $1.63529 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | General Purpose  | 1  | 1:1  | High Side  | P-Channel  | On/Off  | 0V ~ 5.5V  | 1V ~ 5.5V  | 2A  | 80mOhm  | Non-Inverting  | Load Discharge, Slew Rate Controlled  | Reverse Current  | -40°C ~ 125°C  | -  | -  | Surface Mount  | SOT-23-6  | SOT-23-6  | ||
74,864 In Stock  | 1 : $3.75000 Cut Tape (CT) 3,000 : $1.62390 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | General Purpose  | 1  | 1:1  | High Side  | P-Channel  | On/Off  | 3V ~ 20V  | 1.5V ~ 8V  | 2.3A  | 54mOhm  | Non-Inverting  | -  | -  | -55°C ~ 150°C (TJ)  | -  | -  | Surface Mount  | SuperSOT™-6  | SOT-23-6 Thin, TSOT-23-6  | ||
32,602 In Stock  | 1 : $3.75000 Cut Tape (CT) 3,000 : $2.85548 Tape & Reel (TR)  | -  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | General Purpose  | 1  | 1:1  | High Side  | P-Channel  | On/Off  | 1.7V ~ 5.5V  | Not Required  | 1.2A  | 130mOhm  | Non-Inverting  | Slew Rate Controlled  | -  | -40°C ~ 125°C (TJ)  | -  | -  | Surface Mount  | SC-70-6  | 6-TSSOP, SC-88, SOT-363  |