Full Half-Bridge (H Bridge) Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,284 In Stock | 1 : $7.23000 Cut Tape (CT) 5,000 : $2.98675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Half Bridge (2) | General Purpose | Logic | Inductive | Power MOSFET | - | 1.3A | 5A | 2.7V ~ 5.5V | 2V ~ 18V | -30°C ~ 150°C (TJ) | - | - | - | Over Temperature, UVLO | Surface Mount | 16-UFQFN Exposed Pad | 16-QFN (3x3) | ||
11,796 In Stock | 1 : $10.18000 Cut Tape (CT) 3,000 : $4.93155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Full Bridge | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | ||
8,524 In Stock | 1 : $11.74000 Cut Tape (CT) 4,000 : $5.70211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
3,512 In Stock 3,000 Factory | 1 : $17.16000 Cut Tape (CT) 3,000 : $8.70686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose, Solenoids | Analog, Logic, PWM | Inductive, Capacitive, Resistive | Power MOSFET | 120mOhm LS, 100mOhm HS | 3A | 3A | 4V ~ 45V | 4V ~ 45V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Charge Pump | Over Current, Over Temperature, Over Voltage, UVLO | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
5,994 In Stock | 1 : $18.47000 Cut Tape (CT) 4,000 : $9.36393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 400mOhm LS + HS | 1.3A | - | 0V ~ 5V | 1.8V ~ 10V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) | |||
6,092 In Stock | 1 : $19.71000 Cut Tape (CT) 2,500 : $10.20006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | SPI | Inductive | Power MOSFET | 800mOhm LS, 800mOhm HS | 1.1A | - | 3.15V ~ 5.25V | 5.5V ~ 40V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, ESD, Over Temperature, Over Voltage, UVLO | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
6,810 In Stock | 1 : $20.03000 Cut Tape (CT) 3,000 : $10.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Half Bridge | Synchronous Buck Converters | PWM | Inductive | Power MOSFET | - | 50A | 55A | 4.5V ~ 5.5V | 4.5V ~ 24V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit, Diode Emulation | UVLO | Surface Mount | PowerPAK® MLP55-31L | PowerPAK® MLP55-31L | |||
5,451 In Stock | 1 : $20.03000 Cut Tape (CT) 3,000 : $10.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive | Power MOSFET | - | 50A | - | 4.5V ~ 5.5V | 4.5V ~ 18V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit, Diode Emulation, Status Flag | Over Temperature, Shoot-Through, UVLO | Surface Mount | PowerPAK® MLP66-40 | PowerPAK® MLP66-40 | |||
7,765 In Stock | 1 : $22.09000 Cut Tape (CT) 2,500 : $11.58172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 1A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | - | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
5,869 In Stock | 1 : $23.57000 Cut Tape (CT) 5,000 : $12.16299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | 4.25V ~ 16V | - | -40°C ~ 125°C (TJ) | - | - | - | - | Surface Mount | 25-PowerTFQFN | PG-IQFN-25-1 | |||
2,487 In Stock | 1 : $23.57000 Tube | - | Tube | Active | Half Bridge (2) | Digital Imaging | Logic | Capacitive and Resistive | Power MOSFET | 3Ohm | 100mA | 3.5A | 2.7V ~ 5.5V | 5V ~ 13.2V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 16-TFQFN Exposed Pad | 16-QFN (4x4) | ||
2,051 In Stock | 1 : $23.57000 Cut Tape (CT) 6,000 : $12.10582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Digital Imaging | Logic | Capacitive and Resistive | Power MOSFET | 3Ohm | 100mA | 3.5A | 2.7V ~ 5.5V | 5V ~ 13.2V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 16-TFQFN Exposed Pad | 16-QFN (4x4) | ||
8,167 In Stock | 1 : $23.89000 Cut Tape (CT) 5,000 : $12.37991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | Logic, PWM | Capacitive | Power MOSFET | 140mOhm LS + HS | 5.5A | 5.5A | 5V ~ 26V | 5V ~ 26V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) | ||
3,888 In Stock | 1 : $30.22000 Cut Tape (CT) 1,000 : $16.82606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | PWM, SPI | Inductive | Power MOSFET | 100mOhm LS, 100mOhm HS | 6A | - | 5V ~ 36V | 5V ~ 36V | -40°C ~ 125°C (TJ) | - | - | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | PG-DSO-12-17 | ||
6,461 In Stock | 1 : $32.02000 Cut Tape (CT) 3,000 : $17.28736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | - | - | 600mA | 1.2A | 2.8V ~ 36V | 2.8V ~ 36V | -20°C ~ 125°C (TJ) | - | - | - | Over Temperature | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
2,128 In Stock | 1 : $33.58000 Cut Tape (CT) 2,000 : $18.43218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | MOSFET (Metal Oxide) | - | - | - | 8V ~ 18V | 8V ~ 18V | -40°C ~ 150°C (TJ) | - | - | Charge Pump | Over Current, Over Temperature, Short Circuit, UVLO | Surface Mount | 7-PowerSFN | PG-HSOF-7-1 | |||
4,097 In Stock | 1 : $34.57000 Cut Tape (CT) 2,000 : $18.99919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | AC Motors | Logic | Inductive | UMOS | 130mOhm | 20A | - | 13.5V ~ 16.5V | 200V (Max) | 150°C (TJ) | - | - | Bootstrap Circuit | UVLO | Surface Mount | 31-PowerVQFN | 31-PQFN (8x9) | |||
9,294 In Stock | 1 : $34.73000 Cut Tape (CT) 2,500 : $18.99710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (8) | DC Motors, General Purpose | Logic, PWM, SPI, Serial | Inductive, Capacitive | NMOS | 800mOhm LS, 800mOhm HS | 1.1A | 1.1A | 3.15V ~ 5.25V | 5.5V ~ 32V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Charge Pump | Over Current, Over Temperature, UVLO | Surface Mount | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | 24-SSOP-EP | ||
13,348 In Stock | 1 : $36.21000 Cut Tape (CT) 250 : $21.73056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Digital Imaging | Logic | Capacitive and Resistive | Power MOSFET | 3Ohm | 100mA | 3.5A | 2.7V ~ 5.5V | 5V ~ 13.2V | -40°C ~ 150°C (TJ) | - | - | - | - | Surface Mount | 16-TFQFN Exposed Pad | 16-QFN (4x4) | ||
10,378 In Stock | 1 : $36.46000 Cut Tape (CT) 2,000 : $20.15813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (8) | DC Motors, General Purpose | Logic, PWM, SPI | Inductive, Capacitive, Resistive | MOSFET (Metal Oxide) | 750mOhm LS, 750mOhm HS | 6A | - | 3V ~ 5.5V | 4.5V ~ 32V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Charge Pump, Slew Rate Controlled | Over Current, Over Voltage, UVLO | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
19,668 In Stock | 1 : $40.23000 Cut Tape (CT) 3,000 : $22.16280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, DC-DC Converters | Logic | Capacitive and Resistive | Gallium Nitride (GaN) FETs | 7.6mOhm LS + HS | 15A | 78A | 10V ~ 80V | 10V ~ 80V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Slew Rate Controlled | ESD, Over Voltage, Short Circuit | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3.5x5) | |||
5,236 In Stock | 1 : $41.14000 Cut Tape (CT) 5,000 : $22.41557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | 4.25V ~ 16V | - | -40°C ~ 125°C (TJ) | - | - | - | - | Surface Mount | 39-PowerVFQFN | PG-IQFN-39-7 | |||
1,090 In Stock | 1 : $41.47000 Cut Tape (CT) 5,000 : $22.63052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Buck Converters | PWM | Inductive | NMOS | - | 70A | 125A | 3V ~ 3.6V | 3V ~ 16V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Diode Emulation, Status Flag | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 41-PowerVFLGA | 41-LGA (5x6) | |||
3,490 In Stock | 1 : $41.63000 Cut Tape (CT) 2,000 : $23.28180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Logic, PWM | Inductive | MOSFET (Metal Oxide) | 5.3mOhm LS, 5.3mOhm HS | - | - | 8V ~ 18V | 8V ~ 18V | - | - | - | Charge Pump | Over Current, Over Temperature, Short Circuit, UVLO | Surface Mount | 7-PowerSFN | PG-HSOF-7-1 | |||
3,080 In Stock | 1 : $41.79000 Cut Tape (CT) 2,500 : $23.23467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive | Power MOSFET | - | 60A | 90A | 4.5V ~ 5.5V | 4.5V ~ 16V | -55°C ~ 150°C (TJ) | - | - | Bootstrap Circuit, Status Flag | Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO | Surface Mount | 12-PowerLFDFN | 12-LSON-CLIP (5x6) |