Power Over Ethernet (PoE) Controllers

Results: 768
Stocking Options
Environmental Options
Media
Exclude
768Results

Showing
of 768
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Power - Max
Internal Switch(s)
Auxiliary Sense
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LP3891EMR-1.8/NOPB
IC POE CNTRL 1 CHANNEL 8SOPWR
Texas Instruments
6,541
In Stock
1 : $15.34000
Cut Tape (CT)
2,500 : $7.75342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
25.5 W
Yes
Yes
802.3at (PoE+), 802.3af (PoE)
0V ~ 57V
285µA
-40°C ~ 85°C
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
MP8008GV-Z
IC POE CNTRL 802.3AF 28QFN
Monolithic Power Systems Inc.
14,058
In Stock
1 : $17.05000
Cut Tape (CT)
5,000 : $8.51907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD), DC/DC
1
13 W
No
Yes
802.3af (PoE)
0V ~ 57V
840mA
-40°C ~ 125°C
Surface Mount
28-VFQFN Exposed Pad
28-QFN (4x5)
PD70x00ILD-TR
IC POE CNTRL 1 CHANNEL 12DFN
Microchip Technology
4,939
In Stock
1 : $17.05000
Cut Tape (CT)
3,000 : $13.00954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
47.7 W
Yes
No
802.3at (PoE+), 802.3af (PoE)
0V ~ 57V
1mA
-40°C ~ 85°C
Surface Mount
12-VFDFN Exposed Pad
12-DFN (4x3)
MP8017GL-P
IEEE 802.3AF-COMPATIBLE POE-PD S
Monolithic Power Systems Inc.
11,510
In Stock
1 : $18.60000
Cut Tape (CT)
5,000 : $9.38552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
13 W
Yes
Yes
802.3af (PoE)
0V ~ 57V
410µA
-40°C ~ 125°C (TJ)
Surface Mount
19-PowerVFQFN
19-QFN (3x4)
20 QFN
IC POE CNTRL 1 CHANNEL 20QFN
Skyworks Solutions Inc.
3,571
In Stock
1 : $20.31000
Cut Tape (CT)
2,500 : $10.57452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Controller (PD), DC/DC
1
15 W
Yes
No
802.3at (PoE+), 802.3af (PoE)
2.8V ~ 57V
2mA
-40°C ~ 85°C
Surface Mount
20-VQFN Exposed Pad
20-QFN (5x5)
14-TSSOP
IC POE CNTRL 1 CHANNEL 14TSSOP
Texas Instruments
4,229
In Stock
1 : $22.60000
Cut Tape (CT)
2,000 : $11.98941
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD), DC/DC
1
13 W
Both
No
802.3at (PoE+), 802.3af (PoE)
0V ~ 57V
580µA
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
TPS77825PWP
IC POE CNTRL 1 CHANNEL 20HTSSOP
Texas Instruments
1,193
In Stock
1 : $22.76000
Cut Tape (CT)
2,000 : $12.06659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD), DC/DC
1
30 W
Both
No
802.3at (PoE+), 802.3af (PoE)
0V ~ 57V
920µA
-40°C ~ 125°C
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
TLV2462AMDREP
IC POE CNTRL 1 CHANNEL 8SOIC
Texas Instruments
3,606
In Stock
1 : $25.05000
Cut Tape (CT)
2,500 : $13.30426
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
12.95 W
Yes
No
802.3af (PoE)
0V ~ 57V
240µA
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI5350A-B05941-GMR
IC POE CNTRL 1 CHANNEL 20QFN
Skyworks Solutions Inc.
62,845
In Stock
1 : $25.29000
Tray
-
Tray
Active
Controller (PD), DC/DC
1
15.4 W
Yes
Yes
802.3at (PoE)
1.5V ~ 57V
-
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
SI5350A-B05941-GMR
IC POE CNTRL 1 CHANNEL 20QFN
Skyworks Solutions Inc.
6,436
In Stock
1 : $25.29000
Cut Tape (CT)
2,500 : $13.42452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD), DC/DC
1
15.4 W
Yes
Yes
802.3at (PoE)
1.5V ~ 57V
-
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
TPS77825PWP
IC POE CNTRL 1 CHANNEL 20HTSSOP
Texas Instruments
2,578
In Stock
1 : $26.35000
Cut Tape (CT)
2,000 : $14.13624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD), DC/DC
1
12.95 W
Yes
No
802.3af (PoE)
0V ~ 67V
2mA
-40°C ~ 85°C
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
TPS23731RMTR
IEEE 802.3BT TYPE 3 CLASS 1-4 PO
Texas Instruments
5,665
In Stock
1 : $26.43000
Cut Tape (CT)
3,000 : $14.04717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD), DC/DC
4
30 W
No
Yes
802.3at (PoE+), 802.3bt
0V ~ 60V
2mA
-40°C ~ 125°C (TJ)
Surface Mount
45-VFQFN Exposed Pad
45-VQFN (7x5)
7,770
In Stock
1 : $30.10000
Cut Tape (CT)
3,000 : $24.27154
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PSE)
1
-
No
Yes
802.3at (PoE+), 802.3af (PoE)
32V ~ 57V
981mA
-40°C ~ 85°C (TA)
Surface Mount
10-VDFN Exposed Pad
10-DFN (4x3)
32-LGA
IC POE PSE CTLR MCU 32LGA
Microchip Technology
429
In Stock
1 : $30.43000
Tray
-
Tray
Active
Controller (PSE)
48
45 W
Yes
No
802.3at (PoE+), 802.3af (PoE), 802.3bt
3V ~ 3.63V
-
-40°C ~ 85°C (TA)
Surface Mount
32-VFLGA Exposed Pad
32-LGA (5x5)
14-TSSOP
IC POE CNTRL 1 CHANNEL 14TSSOP
Texas Instruments
2,522
In Stock
1 : $31.74000
Cut Tape (CT)
2,000 : $17.35044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Controller (PD), DC/DC
1
13 W
Both
No
802.3at (PoE+), 802.3af (PoE)
0V ~ 57V
580µA
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
ADC10065CIMTX/NOPB
IC POE CNTRL 4 CHANNEL 28TSSOP
Texas Instruments
6,558
In Stock
1 : $31.82000
Cut Tape (CT)
2,000 : $17.38328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PSE)
4
25.5 W
No
No
802.3at (PoE+), 802.3af (PoE)
3V ~ 3.6V, 44V ~ 57V
3.5mA
-40°C ~ 85°C
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
24-QFN
IC POE CNTRL 1 CHANNEL 24QFN
Microchip Technology
5,021
In Stock
1 : $36.22000
Cut Tape (CT)
3,000 : $27.76664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PSE)
1
-
Yes
Yes
802.3at (PoE+), 802.3af (PoE)
44V ~ 57V
10mA
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x5)
TPS54350MPWPREP
IC POE CNTRL 1 CHANNEL 16HTSSOP
Texas Instruments
3,372
In Stock
1 : $38.83000
Cut Tape (CT)
2,500 : $21.47095
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD), DC/DC
1
12.95 W
Both
Yes
802.3af (PoE)
9V ~ 70V
2mA (Max)
-40°C ~ 125°C
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
38 QFN
SINGLE ETHERNET PORT 90W 802.3BT
Skyworks Solutions Inc.
1,433
In Stock
1 : $44.38000
Cut Tape (CT)
2,500 : $24.84018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PSE)
1
90 W
No
No
802.3at (PoE), 802.3af (PoE), 802.3bt
3V ~ 3.6V
25mA
-40°C ~ 85°C
Surface Mount
38-VFQFN Exposed Pad
38-QFN (5x7)
3,099
In Stock
1 : $48.62000
Cut Tape (CT)
2,500 : $27.43495
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
25.5 W
Yes
Yes
802.3at (PoE+), 802.3af (PoE)
40V ~ 60V
270µA
-40°C ~ 85°C
Surface Mount
10-WFDFN Exposed Pad
10-TDFN (3x3)
10 MSOP
IC POE CNTRL 1 CHANNEL 10MSOP
Analog Devices Inc.
2,108
In Stock
1 : $51.32000
Cut Tape (CT)
2,500 : $19.88634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
90 W
No
Yes
802.3at (PoE+), 802.3af (PoE), LTPoE++
23V ~ 60V
2mA (Max)
-40°C ~ 85°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
10-WDFN
IC POE CNTRL 1 CHANNEL 10DFN
Analog Devices Inc.
1,403
In Stock
1 : $51.32000
Cut Tape (CT)
2,500 : $19.88634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
90 W
No
Yes
802.3at (PoE+), 802.3af (PoE), LTPoE++
23V ~ 60V
2mA (Max)
-40°C ~ 85°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
505~05-08-1641~GN~16
IC POE CNTRL 1 CHANNEL 16SSOP
Analog Devices Inc.
1,044
In Stock
1 : $51.64000
Cut Tape (CT)
2,500 : $20.09031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD), DC/DC
1
12.95 W
No
No
802.3af (PoE)
57V (Max)
3mA (Max)
0°C ~ 70°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
16 WFDFN EP
IC POE CNTRL 1 CHANNEL 16DFN
Analog Devices Inc.
1,134
In Stock
1 : $53.60000
Tube
-
Tube
Active
Controller (PD), DC/DC
1
12.95 W
No
No
802.3af (PoE)
57V (Max)
3mA (Max)
0°C ~ 70°C
Surface Mount
16-WFDFN Exposed Pad
16-DFN (5x3)
10-WDFN
IC POE CNTRL 1 CHANNEL 10DFN
Analog Devices Inc.
259
In Stock
1 : $53.60000
Cut Tape (CT)
2,500 : $21.11012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
90 W
No
Yes
802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++
60V
2mA
-40°C ~ 85°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
Showing
of 768

Power Over Ethernet (PoE) Controllers


Power over Ethernet (PoE) controllers allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors and additional power cabling. Bridge rectifier and N+1 O-Ring are two types of PoE controllers. Available features may include N and P-channel FETs, internal switches and automotive certification.