Controllers

Results: 3,080
Stocking Options
Environmental Options
Media
Exclude
3,080Results

Showing
of 3,080
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
Grade
Qualification
12-X2QFN
USB TYPE-C PORT CONTROLLER
onsemi
13,788
In Stock
1 : $5.30000
Cut Tape (CT)
5,000 : $2.32669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
GPIO, I2C, USB
USB 2.0, USB 3.1
2.85V ~ 5.5V
356µA
-40°C ~ 85°C (TA)
12-XFQFN
12-X2QFN (1.6x1.6)
-
-
12-XFQFN
IC USB HOST CTLR 12X2QFN
NXP USA Inc.
14,779
In Stock
1 : $8.32000
Cut Tape (CT)
10,000 : $3.79166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
USB
-
2.7V ~ 5.5V
-
-40°C ~ 85°C
12-XFQFN
12-X2QFN (1.6x1.6)
-
-
18-TMLP
IC USB TYPE C CTLR PROGR 18TMLP
onsemi
8,897
In Stock
1 : $8.32000
Cut Tape (CT)
5,000 : $3.87894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Switch
USB
USB 3.1
1.5V ~ 5V
12µA
-40°C ~ 85°C
18-XFQFN Exposed Pad
18-TMLP (2x2.8)
-
-
5,288
In Stock
1 : $8.89000
Cut Tape (CT)
3,000 : $6.77161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Switch
-
USB 2.0
1.8V ~ 5V
-
-40°C ~ 85°C
10-UFQFN
10-UQFN (1.6x2.1)
-
-
982
In Stock
1 : $8.89000
Cut Tape (CT)
3,000 : $6.77161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Switch
-
USB 2.0
1.8V ~ 5V
-
-40°C ~ 85°C
10-UFQFN
10-UQFN (1.3x1.8)
-
-
14-WFQFN Exposed Pad
IC USB TYPE C CTLR PROGR 14MLP
onsemi
16,217
In Stock
1 : $9.14000
Cut Tape (CT)
3,000 : $4.34407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Not Verified
USB
Controller
USB
USB 3.1
2.8V ~ 5.5V
25µA
-40°C ~ 85°C
14-WFQFN Exposed Pad
14-MLP (2.5x2.5)
-
-
12-XFQFN
IC USB HOST CTLR 12X2QFN
NXP USA Inc.
16,511
In Stock
1 : $10.20000
Cut Tape (CT)
10,000 : $4.75099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
USB
-
2.7V ~ 5.5V
-
-40°C ~ 85°C
12-XFQFN
12-X2QFN (1.6x1.6)
-
-
24-VFQFN Exposed Pad
IC HUB CTLR USB 2.0 24QFN
Microchip Technology
9,343
In Stock
1 : $12.89000
Cut Tape (CT)
5,000 : $9.90279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3.3V
-
0°C ~ 70°C
24-VFQFN Exposed Pad
24-QFN (4x4)
-
-
32-QFN
IC CONTROLLER USB 32QFN
Microchip Technology
3,794
In Stock
1 : $14.11000
Cut Tape (CT)
5,000 : $10.76930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
ULPI
USB 2.0, OTG
3V ~ 3.6V
-
-40°C ~ 85°C
32-VFQFN Exposed Pad
32-QFN (5x5)
-
-
32-QFN
IC USB HOST/OTG PHY ULPI 32-QFN
Microchip Technology
2,776
In Stock
1 : $14.11000
Tray
-
Tray
Active
Not Verified
USB
Controller
ULPI
USB 2.0, OTG
3V ~ 3.6V
-
-40°C ~ 85°C
32-VFQFN Exposed Pad
32-QFN (5x5)
-
-
36-QFN
IC USB 2.0 2PORT HUB CTLR 36QFN
Microchip Technology
3,585
In Stock
1 : $14.36000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
60mA
0°C ~ 85°C
36-VFQFN Exposed Pad
36-QFN (6x6)
-
-
24-VFQFN Exposed Pad
IC HUB CTLR USB 2.0 24QFN
Microchip Technology
9,696
In Stock
1 : $15.01000
Tray
-
Tray
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3.3V
-
-40°C ~ 85°C
24-VFQFN Exposed Pad
24-QFN (4x4)
-
-
7,954
In Stock
1 : $15.42000
Cut Tape (CT)
3,000 : $11.84451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
60mA
0°C ~ 85°C
36-VFQFN Exposed Pad
36-QFN (6x6)
-
-
USB2512B/M2
IC HUB CTLR 2PORT USB 2.0 HS 36S
Microchip Technology
2,047
In Stock
1 : $15.50000
Cut Tape (CT)
3,000 : $11.84451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3V ~ 3.6V
60mA
0°C ~ 85°C
36-VFQFN Exposed Pad
36-SQFN (6x6)
-
-
14 VDFN
IC CAN CONTROLLER SPI 14VDFN
Microchip Technology
15,369
In Stock
1 : $15.99000
Cut Tape (CT)
6,000 : $12.07461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
20mA
-40°C ~ 125°C
14-VDFN Exposed Pad
14-VDFN (4.5x3)
Automotive
AEC-Q100
14 SOIC
IC CAN CONTROLLER SPI 14SOIC
Microchip Technology
8,640
In Stock
1 : $15.99000
Cut Tape (CT)
2,600 : $12.07461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
20mA
-40°C ~ 125°C
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Automotive
AEC-Q100
24 QFN
IC USB CONTROLLER I2C 24QFN
STMicroelectronics
2,073
In Stock
1 : $15.99000
Cut Tape (CT)
4,000 : $8.00533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Controller
I2C
USB 2.0
4.1V ~ 22V
-
-40°C ~ 105°C
24-VFQFN Exposed Pad
24-QFN (4x4)
-
-
24-VFQFN Exposed Pad
IC HUB CTLR USB 2.0 24QFN
Microchip Technology
9,099
In Stock
1 : $16.32000
Cut Tape (CT)
5,000 : $12.60119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Hub Controller
USB
USB 2.0
3.3V
-
-40°C ~ 85°C
24-VFQFN Exposed Pad
24-QFN (4x4)
-
-
14 SOIC
IC CAN CONTROLLER SPI 14SOIC
Microchip Technology
5,118
In Stock
1 : $16.56000
Cut Tape (CT)
2,600 : $12.56412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
20mA
-40°C ~ 150°C
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Automotive
AEC-Q100
14 VDFN
IC CAN CONTROLLER SPI 14VDFN
Microchip Technology
4,230
In Stock
1 : $16.56000
Cut Tape (CT)
6,000 : $12.56412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V
20mA
-40°C ~ 150°C
14-VDFN Exposed Pad
14-VDFN (4.5x3)
Automotive
AEC-Q100
16-QFN
IC USB CONTROLLER I2C 16QFN
STMicroelectronics
4,552
In Stock
1 : $17.21000
Cut Tape (CT)
3,000 : $8.76092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Not Verified
USB
Controller
I2C
USB 2.0
4.1V ~ 22V
-
-40°C ~ 105°C
16-UFQFN Exposed Pad
16-QFN (3x3)
-
-
28-VQFN Wettable
STAND-ALONE LOW POWER CAN FD CON
Microchip Technology
3,036
In Stock
1 : $17.70000
Cut Tape (CT)
3,300 : $13.46158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
CAN
Controller
SPI
CAN 2.0
2.7V ~ 5.5V, 4.5V ~ 5.5V
20mA
-40°C ~ 125°C (TA)
28-VFQFN Exposed Pad
28-VQFN (5x5)
-
-
4,952
In Stock
1 : $18.44000
Cut Tape (CT)
5,000 : $13.30080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to I2C
I2C
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-WQFN Exposed Pad
16-QFN (4x4)
-
-
4,704
In Stock
1 : $18.44000
Cut Tape (CT)
3,000 : $14.37936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to I2C
USB
USB 2.0
3.3V ~ 5V
8mA
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-SSOP
-
-
19,196
In Stock
1 : $18.76000
Cut Tape (CT)
3,000 : $9.63802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
1-Wire®
Controller
I2C
-
1.71V ~ 5.25V
300µA
-40°C ~ 85°C
SOT-23-6
SOT-23-6
-
-
Showing
of 3,080

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.