Fuses

Results: 23,830
Stocking Options
Environmental Options
Media
Exclude
23,830Results

Showing
of 23,830
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
MFU 0603 (1608 metric)
FUSE BOARD MOUNT 1A 32VDC 0603
Vishay
37,024
In Stock
1 : $2.05000
Cut Tape (CT)
5,000 : $0.75544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
0.0028
IEC, UL
-55°C ~ 125°C
-
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
5HT, 5HF Series
FUSE CERAMIC 5A 250VAC 5X20MM
Bel Fuse Inc.
5,999
In Stock
1 : $2.22000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
5 A
250 V
-
Slow Blow
5mm x 20mm
1.5kA
101.0
CCC, CE, CSA, cURus, IMQ, PSE, SEMKO, VDE
-55°C ~ 125°C
-
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
ERA 0402 Pkg
FUSE BOARD MNT 500MA 32VDC 0402
Panasonic Electronic Components
245,417
In Stock
1 : $2.38000
Cut Tape (CT)
10,000 : $0.82046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
-
32 V
Fast Blow
0402 (1005 Metric)
35A
-
cUL, UL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
ERA 0402 Pkg
FUSE BOARD MOUNT 2A 32VDC 0402
Panasonic Electronic Components
24,575
In Stock
1 : $2.38000
Cut Tape (CT)
10,000 : $0.82046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
-
32 V
Fast Blow
0402 (1005 Metric)
35A
-
cUL, UL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
C1Q Series
FUSE BOARD MOUNT 5A 125VAC 63VDC
Bel Fuse Inc.
102,747
In Stock
1 : $2.46000
Cut Tape (CT)
5,000 : $0.58620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.075
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
0603 (1608 metric) pkg
FUSE BOARD MOUNT 1A 32VDC 0603
Panasonic Electronic Components
5,613
In Stock
1 : $2.55000
Cut Tape (CT)
5,000 : $0.95985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
-
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
FUSE BOARD MNT 500MA 32VDC 0603
Panasonic Electronic Components
113,878
In Stock
1 : $2.63000
Cut Tape (CT)
5,000 : $0.95985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
-
32 V
Fast Blow
0603 (1608 Metric)
50A
-
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
FUSE BOARD MOUNT 2A 32VDC 0603
Panasonic Electronic Components
61,055
In Stock
1 : $2.63000
Cut Tape (CT)
5,000 : $0.95985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
-
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
0603 (1608 metric) pkg
FUSE BOARD MOUNT 5A 32VDC 0603
Panasonic Electronic Components
40,560
In Stock
1 : $2.63000
Cut Tape (CT)
5,000 : $0.95985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
-
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
CIF-SERIES
FUSE BRD MT 2A 125VAC 63VDC 1206
Bel Fuse Inc.
89,577
In Stock
1 : $2.79000
Cut Tape (CT)
5,000 : $0.82879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.085
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
CIF-SERIES
FUSE BRD MT 8A 125VAC 63VDC 1206
Bel Fuse Inc.
73,352
In Stock
1 : $2.79000
Cut Tape (CT)
5,000 : $0.49747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
35A AC, 50A DC
3.584
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
CIF-SERIES
FUSE BRD MT 3A 125VAC 63VDC 1206
Bel Fuse Inc.
34,787
In Stock
1 : $2.79000
Cut Tape (CT)
5,000 : $0.91738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.19
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
CIF-SERIES
FUSE BRD MT 250MA 125VAC 63VDC
Bel Fuse Inc.
30,321
In Stock
1 : $2.79000
Cut Tape (CT)
5,000 : $0.98230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
2.0E-4
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
CIF-SERIES
FUSE BRD MT 5A 125VAC 63VDC 1206
Bel Fuse Inc.
27,428
In Stock
1 : $2.79000
Cut Tape (CT)
5,000 : $0.97468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.83
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
CIF-SERIES
FUSE BRD MT 1A 125VAC 63VDC 1206
Bel Fuse Inc.
25,459
In Stock
1 : $2.79000
Cut Tape (CT)
5,000 : $0.97356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.012
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
029707.5 Brown
FUSE AUTO 7.5A 32VDC BLADE MINI
Littelfuse Inc.
103,735
In Stock
1 : $2.87000
Bulk
Bulk
Active
Requires Holder
Automotive
7.5 A
-
32 V
Fast Blow
Blade, Miniature
1kA
68.0
UR
-40°C ~ 125°C
Brown
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297003 Violet
FUSE AUTOMOTIVE 3A 32VDC BLADE
Littelfuse Inc.
71,085
In Stock
1 : $2.87000
Bulk
Bulk
Active
Requires Holder
Automotive
3 A
-
32 V
Fast Blow
Blade, Miniature
1kA
9.4
UR
-40°C ~ 125°C
Violet
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297002 Gray
FUSE AUTOMOTIVE 2A 32VDC BLADE
Littelfuse Inc.
64,670
In Stock
1 : $2.87000
Bulk
Bulk
Active
Requires Holder
Automotive
2 A
-
32 V
Fast Blow
Blade, Miniature
1kA
2.8
UR
-40°C ~ 125°C
Gray
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297015 Blue
FUSE AUTO 15A 32VDC BLADE MINI
Littelfuse Inc.
56,873
In Stock
1 : $2.87000
Bulk
Bulk
Active
Requires Holder
Automotive
15 A
-
32 V
Fast Blow
Blade, Miniature
1kA
270.0
UR
-40°C ~ 125°C
Blue
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297005 Tan
FUSE AUTOMOTIVE 5A 32VDC BLADE
Littelfuse Inc.
50,606
In Stock
1 : $2.87000
Bulk
Bulk
Active
Requires Holder
Automotive
5 A
-
32 V
Fast Blow
Blade, Miniature
1kA
25.0
UR
-40°C ~ 125°C
Tan
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0297010 Red
FUSE AUTO 10A 32VDC BLADE MINI
Littelfuse Inc.
40,575
In Stock
1 : $2.87000
Bulk
Bulk
Active
Requires Holder
Automotive
10 A
-
32 V
Fast Blow
Blade, Miniature
1kA
93.0
UR
-40°C ~ 125°C
Red
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
CIT Series
FUSE BRD MNT 3.5A 63VAC/VDC 1206
Bel Fuse Inc.
169,062
In Stock
1 : $2.96000
Cut Tape (CT)
5,000 : $0.94574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
2.28
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C1H Series
FUSE BRD MT 10A 125VAC 32VDC
Bel Fuse Inc.
144,035
In Stock
1 : $2.96000
Cut Tape (CT)
5,000 : $0.89040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
125 V
32 V
Fast Blow
1206 (3216 Metric)
150A
5.9
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
CIT Series
FUSE BRD MNT 2.5A 63VAC/VDC 1206
Bel Fuse Inc.
140,552
In Stock
1 : $2.96000
Cut Tape (CT)
5,000 : $0.94788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
1.07
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
FUSE BRD MNT 1A 63VAC 63VDC 1206
Bel Fuse Inc.
128,360
In Stock
1 : $2.96000
Cut Tape (CT)
5,000 : $0.94642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
0.12
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
Showing
of 23,830

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.