Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169,048 In Stock | 1 : $0.82000 Cut Tape (CT) 3,000 : $0.17133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±6% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
159,626 In Stock | 1 : $0.82000 Cut Tape (CT) 10,000 : $0.29371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 250 mW | - | 200 nA @ 2 V | - | -55°C ~ 150°C | - | - | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | ||
95,813 In Stock | 1 : $0.82000 Cut Tape (CT) 3,000 : $0.17133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 500 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
175,175 In Stock 654,000 Factory | 1 : $1.22000 Cut Tape (CT) 3,000 : $0.37529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 200 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
34,556 In Stock | 1 : $1.31000 Cut Tape (CT) 1,500 : $1.06871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1 W | 5 Ohms | 10 µA @ 2 V | - | - | Automotive | AEC-Q101 | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | ||
18,278 In Stock | 1 : $1.39000 Cut Tape (CT) 3,000 : $0.97902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±7% | 1 W | 4 Ohms | 10 µA @ 2 V | 1.2 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
2,247 In Stock 3,000 Factory | 1 : $1.47000 Cut Tape (CT) 3,000 : $0.47972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 200 mW | - | 50 nA @ 9.1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
2,224 In Stock | 1 : $1.55000 Cut Tape (CT) 3,000 : $0.27739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
75,995 In Stock | 1 : $1.71000 Cut Tape (CT) 3,000 : $0.26107 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 500 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
75,587 In Stock 1,075,000 Factory | 1 : $1.71000 Cut Tape (CT) 5,000 : $0.66900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 1 W | 7 Ohms | 1 µA @ 9.1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
69,940 In Stock | 1 : $2.04000 Cut Tape (CT) 7,500 : $0.63163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 14 Ohms | 5 µA @ 11.4 V | 1.2 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
24,006 In Stock | 1 : $2.04000 Cut Tape (CT) 7,500 : $0.95144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1 W | 2 Ohms | 5 µA @ 2 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) | ||
40,440 In Stock | 1 : $2.12000 Bulk | - | Bulk | Active | 12 V | ±5% | 5 W | 2.5 Ohms | 2 µA @ 9.1 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
20,421 In Stock | 1 : $2.12000 Cut Tape (CT) 6,000 : $0.75058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 3 W | 4.5 Ohms | 5 µA @ 8 V | 1.5 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | ||
55,780 In Stock 1,685,000 Factory | 1 : $2.20000 Cut Tape (CT) 5,000 : $0.69347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 1 W | 5 Ohms | 2.5 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
12,063 In Stock | 1 : $2.20000 Cut Tape (CT) 3,000 : $0.53030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 250 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
138,823 In Stock | 1 : $2.28000 Cut Tape (CT) 5,000 : $0.58945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 10 Ohms | 1 µA @ 11.4 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
46,141 In Stock | 1 : $2.45000 Cut Tape (CT) 5,000 : $0.66900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1 W | 2 Ohms | 5 µA @ 2 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
66,498 In Stock | 1 : $2.53000 Cut Tape (CT) 7,500 : $0.91946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 3 W | 3.5 Ohms | 5 µA @ 6.5 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
9,500 In Stock | 1 : $2.53000 Cut Tape (CT) 7,500 : $0.75956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 130 V | ±5% | 3 W | 450 Ohms | 1 µA @ 98.8 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
37,117 In Stock | 1 : $2.61000 Cut Tape (CT) 2,500 : $0.50890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 3 W | 19 Ohms | 1 µA @ 18.2 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
34,824 In Stock | 1 : $2.61000 Cut Tape (CT) 3,000 : $1.54310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | ±5% | 5 W | 2.5 Ohms | 1 µA @ 9.9 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
203,932 In Stock 45,000 Factory | 1 : $2.69000 Cut Tape (CT) 5,000 : $0.66084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 1 W | 4 Ohms | 5 µA @ 7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
47,769 In Stock | 1 : $2.69000 Cut Tape (CT) 3,000 : $1.54310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±5% | 5 W | 10 Ohms | 500 nA @ 25.1 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
240,598 In Stock 1,300,000 Factory | 1 : $2.77000 Cut Tape (CT) 5,000 : $0.66084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 1 W | 15 Ohms | 500 nA @ 13.7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA |