Circular Connector Assemblies
Mfr Part #  | Quantity Available  | Price  | Series  | Package  | Product Status  | Connector Type  | Number of Positions  | Grade  | Qualification  | Shell Size - Insert  | Shell Size, MIL  | Mounting Type  | Mounting Feature  | Termination  | Fastening Type  | Orientation  | Primary Material  | Shell Material  | Shell Finish  | Contact Finish - Mating  | Color  | Ingress Protection  | Material Flammability Rating  | Features  | Shielding  | Current Rating (Amps)  | Voltage Rating  | Cable Opening  | Operating Temperature  | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,537 In Stock  | 1 : $9.87000 Tray  | Tray  | Active  | Receptacle, Female Sockets  | 4  | -  | -  | Mini DIN  | -  | Through Hole, Right Angle  | -  | Solder  | Push-Pull  | Keyed  | Plastic  | Polybutylene Terephthalate (PBT)  | -  | Gold  | Black, Silver  | -  | -  | Board Guide, Board Lock  | Shielded  | 2A  | 12VDC  | -  | -25°C ~ 80°C  | |||
1,000 In Stock  | 1 : $10.85000 Tray  | Tray  | Active  | Receptacle, Female Sockets  | 5  | -  | -  | Mini DIN  | -  | Through Hole, Right Angle  | -  | Solder  | Push-Pull  | Keyed  | Plastic  | Polybutylene Terephthalate (PBT)  | -  | Gold  | Black, Silver  | -  | -  | Board Guide, Board Lock  | Shielded  | 2A  | 12VDC  | -  | -25°C ~ 80°C  | |||
2,125 In Stock  | 1 : $11.83000 Tray  | Tray  | Active  | Jack, Female Sockets  | 3 (1 + 2 Power)  | -  | -  | Power DIN  | -  | Through Hole, Right Angle  | -  | Solder  | Snap-In  | Keyed  | Plastic  | Polybutylene Terephthalate (PBT)  | -  | Tin  | Black  | -  | UL94 V-0  | Board Guide, Board Lock  | Shielded  | 1A, 7.5A  | 48VDC  | -  | -40°C ~ 75°C  | |||
122 In Stock  | 1 : $12.73000 Tray  | Tray  | Active  | Jack, Female Sockets  | 3 (1 + 2 Power)  | -  | -  | Power DIN  | -  | Through Hole, Right Angle  | -  | Solder  | Snap-In  | Keyed  | Plastic  | Polybutylene Terephthalate (PBT)  | -  | Tin  | Black  | -  | UL94 V-0  | Board Guide  | Unshielded  | 1A, 7.5A  | 48VDC  | -  | -40°C ~ 75°C  | |||
2,618 In Stock  | 1 : $12.89000 Tray  | Tray  | Active  | Receptacle, Female Sockets  | 7  | -  | -  | Mini DIN  | -  | Through Hole, Right Angle  | -  | Solder  | Push-Pull  | Keyed  | Plastic  | Polybutylene Terephthalate (PBT)  | -  | Gold  | Black, Silver  | -  | -  | Board Lock  | Unshielded  | 2A  | 12VDC  | -  | -25°C ~ 80°C  | |||
164 In Stock  | 1 : $13.14000 Tray  | Tray  | Active  | Jack, Female Sockets  | 4 (Power)  | -  | -  | Power DIN  | -  | Through Hole, Right Angle  | -  | Solder  | Snap-In  | Keyed  | Plastic  | Polybutylene Terephthalate (PBT)  | -  | Tin  | Black  | -  | UL94 V-0  | Board Guide  | Unshielded  | 7.5A  | 48VDC  | -  | -40°C ~ 75°C  | |||
25,926 In Stock  | 1 : $13.30000 Tray  | Tray  | Active  | Receptacle, Female Sockets  | 6  | -  | -  | Mini DIN  | -  | Through Hole, Right Angle  | -  | Solder  | Push-Pull  | Keyed  | Plastic  | Polybutylene Terephthalate (PBT)  | -  | Gold  | Black, Silver  | -  | -  | Board Guide, Board Lock  | Shielded  | 2A  | 12VDC  | -  | -25°C ~ 80°C  | |||
4,588 In Stock  | 1 : $13.38000 Bag  | Bag  | Active  | Receptacle, Female Sockets  | 5  | -  | -  | DIN (180 Degree)  | -  | Through Hole  | -  | Solder  | Push-Pull  | Keyed  | Metal  | Iron Sheet  | Nickel  | Tin  | Silver  | -  | UL94 V-0  | -  | Shielded  | 1A  | 24VDC  | -  | -20°C ~ 60°C  | |||
4,626 In Stock  | 1 : $13.62000 Tray  | Tray  | Active  | Receptacle, Female Sockets  | 8  | -  | -  | Mini DIN  | -  | Through Hole, Right Angle  | -  | Solder  | Push-Pull  | Keyed  | Plastic  | Polybutylene Terephthalate (PBT)  | -  | Gold  | Black, Silver  | -  | -  | Board Guide, Board Lock  | Shielded  | 2A  | 12VDC  | -  | -25°C ~ 80°C  | |||
2,056 In Stock  | 1 : $14.52000 Tray  | Tray  | Active  | Receptacle, Female Sockets  | 6  | -  | -  | Mini DIN  | -  | Through Hole, Right Angle  | -  | Solder  | Push-Pull  | Keyed  | Plastic  | Polybutylene Terephthalate (PBT)  | -  | Silver  | Black  | -  | UL94 V-0  | Board Lock, Ground  | Unshielded  | 1A, 2A  | 100VAC, 12VDC  | -  | -40°C ~ 85°C  | |||
750 In Stock  | 1 : $14.85000 Box  | -  | Box  | Active  | Plug, Female Sockets and Receptacle, Male Pins  | 4  | -  | -  | 12-4  | -  | Free Hanging (In-Line)  | -  | Solder Cup  | Threaded  | N (Normal)  | Metal  | Zinc  | Nickel  | -  | -  | -  | -  | Backshell, Cable Clamp, Coupling Nut  | Unshielded  | 5A  | 250VAC  | 0.157" (4.00mm)  | -50°C ~ 70°C  | ||
10,663 In Stock  | 1 : $16.24000 Tray  | Tray  | Active  | Receptacle, Female Sockets  | 6  | -  | -  | Mini DIN  | -  | Through Hole, Right Angle  | -  | Solder  | Push-Pull  | Keyed  | Plastic  | Polybutylene Terephthalate (PBT)  | -  | Silver  | Black, Silver  | -  | UL94 V-0  | Ground  | Shielded  | 1A, 2A  | 100VAC, 12VDC  | -  | -40°C ~ 85°C  | |||
13,382 In Stock  | 1 : $16.89000 Box  | Box  | Active  | Receptacle, Female Sockets  | 8  | -  | -  | DIN (270 Degree)  | -  | Through Hole  | -  | Solder  | Push-Pull  | Keyed  | Metal  | Iron Sheet  | Nickel  | Tin  | Silver  | -  | UL94 V-0  | -  | Shielded  | 1A  | 24VDC  | -  | -20°C ~ 60°C  | |||
582 In Stock  | 1 : $16.97000 Tube  | -  | Tube  | Active  | Receptacle, Female Sockets  | 4  | -  | -  | Mini DIN  | -  | Through Hole, Right Angle  | -  | Solder  | Push-Pull  | Keyed  | Plastic  | Thermoplastic  | -  | Gold  | -  | -  | UL94 V-0  | Board Lock  | Shielded  | 1A  | 30VDC  | -  | -55°C ~ 105°C  | ||
8,580 In Stock  | 1 : $17.05000 Bulk  | Bulk  | Active  | Receptacle, Female Sockets  | 6  | -  | -  | Mini DIN  | -  | Through Hole  | -  | Solder  | Push-Pull  | Keyed  | Plastic  | Polybutylene Terephthalate (PBT)  | -  | Silver  | Black  | -  | UL94 V-0  | Ground  | Unshielded  | 1A, 2A  | 100VAC, 12VDC  | -  | -40°C ~ 85°C  | |||
1,899 In Stock  | 1 : $17.05000 Bag  | Bag  | Active  | Plug, Male Pins  | 6  | -  | -  | Mini DIN  | -  | Free Hanging (In-Line)  | -  | Solder, Crimp Pin Adapter Available  | Push-Pull  | Keyed  | Plastic  | Polyacrylonitrile Butadiene Styrene (ABS)  | -  | Silver  | Black  | -  | -  | Backshell, Strain Relief  | -  | 1A, 2A  | 100VAC, 12VDC  | -  | -20°C ~ 105°C  | |||
4,378 In Stock  | 1 : $17.46000 Tray  | Tray  | Active  | Receptacle, Female Sockets  | 8  | -  | -  | Mini DIN  | -  | Through Hole, Right Angle  | -  | Solder  | Push-Pull  | Keyed  | Plastic  | Polybutylene Terephthalate (PBT)  | -  | Silver  | Black, Silver  | -  | UL94 V-0  | Ground  | Shielded  | 1A, 2A  | 100VAC, 12VDC  | -  | -40°C ~ 85°C  | |||
4,332 In Stock  | 1 : $18.19000 Bag  | Bag  | Active  | Plug, Male Pins  | 3  | -  | -  | Mini DIN  | -  | Free Hanging (In-Line)  | -  | Solder, Crimp Pin Adapter Available  | Push-Pull  | Keyed  | Plastic  | Polyacrylonitrile Butadiene Styrene (ABS)  | -  | Silver  | Black  | -  | -  | Backshell, Strain Relief  | -  | 1A, 2A  | 100VAC, 12VDC  | -  | -20°C ~ 105°C  | |||
194 In Stock  | 1 : $18.44000 Tray  | Tray  | Active  | Receptacle, Female Sockets  | 8  | -  | -  | Mini DIN  | -  | Through Hole  | -  | Solder  | Push-Pull  | Keyed  | Plastic  | Polybutylene Terephthalate (PBT)  | -  | Silver  | Black  | -  | UL94 V-0  | Ground  | Unshielded  | 1A, 2A  | 100VAC, 12VDC  | -  | -40°C ~ 85°C  | |||
1,985 In Stock  | 1 : $18.85000 Bag  | Bag  | Active  | Jack, Female Sockets  | 4 (Power)  | -  | -  | Power DIN  | -  | Panel Mount, Through Hole  | Flange  | Solder  | Snap-In  | Keyed  | Plastic  | Polybutylene Terephthalate (PBT)  | -  | Tin  | Black  | -  | UL94 V-0  | Ground  | Unshielded  | 7.5A  | 48VDC  | -  | -40°C ~ 75°C  | |||
7,468 In Stock  | 1 : $19.01000 Bag  | Bag  | Active  | Plug, Male Pins  | 8  | -  | -  | DIN (270 Degree)  | -  | Free Hanging (In-Line)  | -  | Solder Cup  | Push-Pull  | Keyed  | Metal  | Steel  | Nickel  | Nickel  | Black, Silver  | -  | -  | Strain Relief  | Unshielded  | 1A, 2A  | 100VAC, 12VDC  | -  | 5°C ~ 70°C  | |||
4,180 In Stock  | 1 : $19.17000 Tube  | -  | Tube  | Active  | Receptacle, Female Sockets  | 8  | -  | -  | Mini DIN  | -  | Through Hole, Right Angle  | -  | Solder  | Push-Pull  | Keyed  | Plastic  | Thermoplastic  | -  | Gold  | -  | -  | UL94 V-0  | Board Lock  | Shielded  | 1A  | 30VDC  | -  | -55°C ~ 105°C  | ||
1,928 In Stock  | 1 : $19.83000 Tray  | Tray  | Active  | Jack, Female Sockets  | 4 (Power)  | -  | -  | Power DIN  | -  | Through Hole, Right Angle  | -  | Solder  | Snap-In  | Keyed  | Plastic  | Thermoplastic  | -  | Tin  | Black, Silver  | -  | UL94 V-0  | Board Guide, Board Lock  | Shielded  | 7.5A  | 48VDC  | -  | -40°C ~ 85°C  | |||
14,949 In Stock  | 1 : $20.80000 Bag  | Bag  | Active  | Jack, Female Sockets  | 4 (Power)  | -  | -  | Power DIN  | -  | Panel Mount, Through Hole  | Flange  | Solder  | Snap-In  | Keyed  | Plastic  | Polybutylene Terephthalate (PBT)  | -  | Tin  | Black, Silver  | -  | UL94 V-0  | Ground  | Shielded  | 7.5A  | 48VDC  | -  | -40°C ~ 75°C  | |||
5,535 In Stock  | 1 : $20.80000 Tray  | Tray  | Active  | Receptacle, Female Sockets  | 5  | -  | -  | DIN (180 Degree)  | -  | Through Hole, Right Angle  | -  | Solder  | Push-Pull  | Keyed  | Plastic  | Polybutylene Terephthalate (PBT)  | -  | Tin  | Black  | -  | UL94 V-0  | Ground  | Unshielded  | 2A  | 100VAC  | -  | -40°C ~ 85°C  |